Phototransistors

A Phototransistor is a two-lead or three-lead semiconductor that is more sensitive than a photodiode. It senses light levels and uses them to alter currents to create an electrical signal.
The bipolar semiconductor is can be made from silicon or another semi-conductive material.
How do Phototransistors work?
Once detection of light such as IR (infrared), visible light or UV (Ultraviolet) is successful, the device will alter a current flowing between an emitter and collector, depending on the light and level of intensity it receives.
Features and Benefits
• Reflow surface-mounting support
• Small, ultra-thin
• High sensitivity
• Electromagnetic noise resistance
• High linearity
• Produce a higher current than photodiodes
Where might I use a Phototransistor?
A photo transistor can be used in many different devices and applications such as:
• Photo interrupters
• Industrial electronics
• Human detection devices
• TV
• Air conditioning
• Digital photo-frames
• PCs or Laptops
• Automatic switches (lighting equipment)
• IP cameras
• Security devices
• Home electronics

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 50 項產品
Results per page
Description Price Spectrums Detected Typical Fall Time Typical Rise Time Number of Channels Maximum Light Current Maximum Dark Current Angle of Half Sensitivity Polarity Number of Pins Mounting Type Package Type Dimensions Collector Current Diameter
RS庫存編號 708-2810
製造零件編號BPW77NB
BrandVishay
TWD116.00
個 (以毎袋:5)
單位
Infrared, Visible Light 5µs 6µs 1 20000µA 100nA 20 ° NPN 3 Through Hole TO-18 5.5 x 5.5 x 6.15mm 50mA -
RS庫存編號 145-1931
製造零件編號BPW77NB
BrandVishay
TWD51.60
個 (以毎袋:1000)
單位
Infrared, Visible Light 5µs 6µs 1 20000µA 100nA 20 ° NPN 3 Through Hole TO-18 5.5 x 5.5 x 6.15mm 50mA -
RS庫存編號 145-1923
製造零件編號TEPT4400
BrandVishay
TWD7.80
個 (以毎袋:1000)
單位
Visible Light - - 1 200µA 50nA 60 ° - 2 Through Hole 3mm (T-1) 3.2 x 3.2 x 4.5mm 20mA -
RS庫存編號 700-0776
製造零件編號TEPT4400
BrandVishay
TWD14.00
/個 (每包:10個)
單位
Visible Light - - 1 200µA 50nA 60 ° - 2 Through Hole 3mm (T-1) 3.2 x 3.2 x 4.5mm 20mA -
RS庫存編號 165-2383
製造零件編號TEPT5600
BrandVishay
TWD8.20
個 (以毎袋:4000)
單位
Infrared, Visible Light - - 1 - 50nA 40 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.75 x 5.75 x 8mm 20mA -
RS庫存編號 815-1250
製造零件編號BPW77NA
BrandVishay
TWD117.00
/個 (每包:5個)
單位
Infrared, Visible Light 5µs 6µs 1 15000µA 100nA ±10 ° NPN 3 Through Hole TO-18 4.69 x 6.15mm 50mA 4.69mm
RS庫存編號 700-0779
製造零件編號TEPT5600
BrandVishay
TWD15.10
/個 (每包:10個)
單位
Infrared, Visible Light - - 1 - 50nA 40 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.75 x 5.75 x 8mm 20mA -
RS庫存編號 165-6188
製造零件編號BPW77NA
BrandVishay
TWD60.00
個 (以毎袋:1000)
單位
Infrared, Visible Light 5µs 6µs 1 15000µA 100nA ±10 ° NPN 3 Through Hole TO-18 4.69 x 6.15mm 50mA 4.69mm
RS庫存編號 700-0767
製造零件編號TEMT7100X01
BrandVishay
TWD22.40
/個 (每包:10個)
單位
Infrared - - 1 675µA 100nA 120 ° NPN 2 Surface Mount - 2 x 1.25 x 0.85mm 20mA -
RS庫存編號 165-2333
製造零件編號TEMT7100X01
BrandVishay
TWD10.40
個 (在毎卷:3000)
單位
Infrared - - 1 675µA 100nA 120 ° NPN 2 Surface Mount - 2 x 1.25 x 0.85mm 20mA -
RS庫存編號 708-2822
製造零件編號BPW96C
BrandVishay
TWD25.80
個 (以毎袋:10)
單位
Infrared, Visible Light 2.3µs 2µs 1 15000µA 200nA 40 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.75 x 5.75 x 8.6mm 50mA -
RS庫存編號 159-6490
製造零件編號BPW96C
BrandVishay
TWD10.40
個 (以毎袋:1000)
單位
Infrared, Visible Light 2.3µs 2µs 1 15000µA 200nA 40 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.75 x 5.75 x 8.6mm 50mA -
RS庫存編號 165-2773
製造零件編號VEMT2520X01
BrandVishay
TWD8.30
個 (在毎卷:6000)
單位
Infrared, Visible Light - - 1 9000µA 100nA ±15 ° - 2 Surface Mount Subminiature 2.3 x 2.3 x 2.77mm 50mA -
RS庫存編號 159-6488
製造零件編號BPV11F
BrandVishay
TWD12.30
個 (以毎袋:1000)
單位
Infrared 5µs 6µs 1 9000µA 50nA 30 ° NPN 2 Through Hole 5mm (T-1 3/4) 5.75 x 5.75 x 8.6mm 50mA -
RS庫存編號 710-3939
製造零件編號VEMT3700F-GS08
BrandVishay
TWD26.40
/個 (每包:10個)
單位
Infrared 6µs 6µs 1 5000µA 200nA 120 ° NPN 2 Surface Mount PLCC - 50mA -
RS庫存編號 918-9578
製造零件編號TEMT7000X01
BrandVishay
TWD10.00
個 (在毎卷:3000)
單位
Infrared, Visible Light - - 1 675µA 100nA 120 ° NPN 2 Surface Mount - 2 x 1.25 x 0.85mm 20mA -
RS庫存編號 708-7972
製造零件編號TEKT5400S-ASZ
BrandVishay
TWD35.30
/個 (每包:10個)
單位
Infrared 5µs 6µs 1 4000µA 100nA 74 ° NPN 2 Through Hole Side Looker 5 x 2.65 x 5mm 100mA -
RS庫存編號 165-6187
製造零件編號BPW76A
BrandVishay
TWD57.70
個 (以毎袋:1000)
單位
Infrared, Visible Light 5µs 6µs 1 800µA 100nA ±40 ° NPN 3 Through Hole TO-18 4.7 x 5.2mm 50mA 4.7mm
RS庫存編號 700-0763
製造零件編號TEMT7000X01
BrandVishay
TWD25.70
/個 (每包:10個)
單位
Infrared, Visible Light - - 1 675µA 100nA 120 ° NPN 2 Surface Mount - 2 x 1.25 x 0.85mm 20mA -
RS庫存編號 815-1263
製造零件編號BPW85
BrandVishay
TWD18.20
/個 (每包:25個)
單位
Infrared, Visible Light 2.3µs 2µs 1 8000µA 200nA ±25 ° NPN 2 Through Hole 3mm (T-1) 3 x 4.5mm 50mA 3mm