Photodetector Amplifiers

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Spectrums Detected Wavelength of Peak Sensitivity Peak Photo Sensitivity Mounting Type Dimensions Application Package Type Height Length Width Series Spectral Range of Sensitivity
RS庫存編號 124-7162
製造零件編號S9648-200SB
TWD137.00
/個 (每包:2個)
單位
Visible Light 560nm - Through Hole 5 (Dia.) x 5mm Energy-Saving Sensor for TVs, Light Dimmers for Liquid Crystal Panels, Various Types of Light Level Measurement - 5mm - 5 (Dia.)mm S9648 300 → 820 nm
RS庫存編號 806-1365
製造零件編號QSE159
Brandonsemi
TWD38.30
/個 (每包:10個)
單位
- 880nm - Through Hole 4.49 x 2.59 x 5.13mm - Side Looker 5.13mm 4.49mm 2.59mm - -
RS庫存編號 170-0788
製造零件編號TSL257-LF
Brandams
TWD48.80
個 (以毎袋:500)
單位
Visible Light 690nm - Through Hole 4.6 x 1.64 x 14.86mm - S 14.86mm 4.6mm 1.64mm TSL -
RS庫存編號 146-2006
製造零件編號QSE159
Brandonsemi
TWD20.80
個 (以毎袋:500)
單位
- 880nm - Through Hole 4.49 x 2.59 x 5.13mm - Side Looker 5.13mm 4.49mm 2.59mm - -
RS庫存編號 197-003
製造零件編號SDP8600-001
BrandHoneywell
TWD196.00
單位
Infrared 900nm - Through Hole 4.45 x 2.28 x 5.72mm - Side Looker 5.72mm 4.45mm 2.28mm - -
RS庫存編號 642-4430
製造零件編號TSL257-LF
Brandams
TWD99.00
單位
Visible Light 690nm - Through Hole 4.6 x 1.64 x 14.86mm - S 14.86mm 4.6mm 1.64mm TSL -
RS庫存編號 234-0934
製造零件編號OPT301M
TWD3,799.00
單位
Infrared 650nm - Through Hole 9.08 x 9.08 x 4.4mm - TO-99 4.4mm 9.08mm 9.08mm - -
RS庫存編號 848-6250
製造零件編號PIN-UDT-455
TWD2,440.00
單位
Infrared 970nm 0.65A/W Through Hole - - TO-5 6.6mm - - - 200 → 1100 nm, 350 → 1100 nm
RS庫存編號 177-5572
製造零件編號PIN-UDT-455
TWD2,313.60
Each (In a Tray of 5)
單位
Infrared 970nm 0.65A/W Through Hole - - TO-5 6.6mm - - - 200 → 1100 nm, 350 → 1100 nm
RS庫存編號 176-9783
製造零件編號FCI-H125G-InGaAs-70
TWD3,162.00
單位
- 1650nm - Through Hole 5.4 Dia. x 3.75mm ATM, Fibre Channel, Gigabit Ethernet, High Speed Optical Communication TO-46 3.75mm - 5.4 Dia.mm FCI 1100 → 1650 nm
RS庫存編號 660-6601
製造零件編號OPT101P-J
TWD529.00
單位
Infrared 650nm - Surface Mount 9.52 x 6.52 x 3.24mm - SOP 3.24mm 9.52mm 6.52mm - -
RS庫存編號 176-9782
製造零件編號FCI-H250G-InGaAs-70
TWD2,291.00
單位
- 1650nm - Through Hole 5.4 Dia. x 2.65mm ATM, Fibre Channel, Gigabit Ethernet, High Speed Optical Communication TO-46 2.65mm - 5.4 Dia.mm FCI 1100 → 1650 nm
RS庫存編號 121-9052
製造零件編號OPT101P-J
TWD356.70
毎管:50 個
單位
Infrared 650nm - Surface Mount 9.52 x 6.52 x 3.24mm - SOP 3.24mm 9.52mm 6.52mm - -
RS庫存編號 177-5969
製造零件編號IS485E
BrandSharp
TWD23.40
個 (以毎袋:5000)
單位
- 900nm - Through Hole - - - - 3mm 4mm - -
RS庫存編號 197-7465
製造零件編號OPT101P
TWD508.50
/個 (每包:2個)
單位
- 1100nm 0.45A/W Through Hole 9.53 x 6.52mm Medical Instrumentation PDIP - - - - -
RS庫存編號 851-3444
製造零件編號PNA4U73F
BrandPanasonic
TWD14.80
/個 (每包:25個)
單位
Laser 780nm - Through Hole 2.8 x 2.4 x 1.4mm Optical Control System - 1.4mm 2.8mm 2.4mm - -
RS庫存編號 176-9792
製造零件編號QD7-0-SD
TWD16,353.00
單位
Visible Light 900nm 0.54A/W Through Hole 9.144 Dia. x 3.302mm Beam Centering, Guidance Systems, Position Measuring, Targeting TO-5 3.302mm - 9.144 Dia.mm O Series 900 (Maximum) nm
RS庫存編號 169-8099
製造零件編號PNA4U73F
BrandPanasonic
TWD5.70
個 (在毎卷:5000)
單位
Laser 780nm - Through Hole 2.8 x 2.4 x 1.4mm Optical Control System - 1.4mm 2.8mm 2.4mm - -
RS庫存編號 197-7464
製造零件編號OPT101P
TWD248.50
毎管:50 個
單位
- 1100nm 0.45A/W Through Hole 9.53 x 6.52mm Medical Instrumentation PDIP - - - - -
RS庫存編號 171-6497
製造零件編號SD 5620-001
BrandHoneywell
TWD844.00
單位
Infrared - - Through Hole 5.56 x 5.56 x 6.27mm - TO-46 6.27mm 5.56mm 5.56mm - -