Ambient Light Sensors

Typically, ambient light sensors are the backing lights in many LCD types of displays.

How do ambient light sensors work?

They automatically adjust display brightness on many devices by sensing changes to your environment like lights on or off, how close a device is to you and more.

Features and benefits:

  • Operate well in a variety of sources (from natural sunlight to fluorescent)
  • Automatic adjustments based on environment analysis
  • Light sensitivity and response curve configured with the human eye in mind
  • Stable over specific temperature ranges

Where can ambient light sensors be used?

  • Touch panels
  • Audio visual equipment
  • Home appliances
  • Laptops
  • Mobile phones

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Typical Rise Time Typical Fall Time Number of Pins Mounting Type Application Package Type Dimensions Height Length Maximum Wavelength Detected Minimum Wavelength Detected Width Output Signal Type Series
全新
RS庫存編號 208-0512
製造零件編號APDS-9306-065
BrandBroadcom
TWD31.60
/個 (每包:10個)
單位
300ns 300ns 6 Surface Mount PDAs - - - - - - - - -
RS庫存編號 691-0470
製造零件編號APDS-9300-020
BrandBroadcom
TWD50.20
/個 (每包:5個)
單位
- - 6 Surface Mount - - 2.6 x 2.2 x 0.55mm 0.55mm 2.6mm - - 2.2mm - -
RS庫存編號 714-2710
製造零件編號APDS-9008-020
BrandBroadcom
TWD36.00
/個 (每包:2個)
單位
5ms 5ms 6 Surface Mount Cell Phone, Computer, Digital Camera, PDA, TV, Video Camera - 1.5 x 1.6 x 0.55mm 0.55mm 1.5mm 565nm - 1.6mm - -
RS庫存編號 178-1645
製造零件編號APDS-9300-020
BrandBroadcom
TWD22.90
個 (在毎卷:2500)
單位
- - 6 Surface Mount - - 2.6 x 2.2 x 0.55mm 0.55mm 2.6mm - - 2.2mm - -
RS庫存編號 691-0467
製造零件編號APDS-9006-020
BrandBroadcom
TWD40.40
/個 (每包:5個)
單位
5ms 5ms 4 Surface Mount Detection of Ambient Light to Control Display Backlighting Mobile Devices, Electronic Signs and Signals, Mobile phones PDAs Computing devices, Notebooks Webpads Consumer Devices TVs Video Cameras Digital Still Cameras Automatic Residential and Commercial Lighting Management - 1.6 x 3.2 x 1.1mm 1.1mm 1.6mm - - 3.2mm - -
全新
RS庫存編號 208-0511
製造零件編號APDS-9306-065
BrandBroadcom
TWD16.60
個 (在毎卷:2500)
單位
300ns 300ns 6 Surface Mount PDAs - - - - - - - - -
RS庫存編號 178-1644
製造零件編號APDS-9006-020
BrandBroadcom
TWD17.10
個 (在毎卷:2500)
單位
5ms 5ms 4 Surface Mount Detection of Ambient Light to Control Display Backlighting Mobile Devices, Electronic Signs and Signals, Mobile phones PDAs Computing devices, Notebooks Webpads Consumer Devices TVs Video Cameras Digital Still Cameras Automatic Residential and Commercial Lighting Management - 1.6 x 3.2 x 1.1mm 1.1mm 1.6mm - - 3.2mm - -