IR LEDs

The IR LED (Infrared Light-Emitting Diode) is a SSL (Solid State Lighting) type of LED diode that sends out the light with a longer wavelengths than visible light. It’s commonly used in conjunction with the IR receiver to support a wireless communication between 2 or more devices. The infrared light is an electromagnetic radiation with the wave length in the range between 700 nm to 1mm. IR diodes are especially useful for an electronic industry and machine to machine communication.

Uses for IR LEDS:
• Remote controls
• TVs
• Climate control systems
• Audio equipment
• Cameras
• Lighting equipment
• Night vision cameras
Types of IR LEDs categorised by the wavelength:
• 808 nm – suitable for medical treatments, space optical communication, infrared illumination
• 830 nm – suitable for automated card reader systems
• 850 nm – suitable for night vision cameras, CCTV monitoring systems, digital photography
• 940 nm – suitable for remote controllers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 17,共 17 項產品
Results per page
Description Price Peak Wavelength Package Type Radiant Flux Radiant Intensity Mounting Type Angle of Half Intensity Number of LEDs Number of Pins Dimensions Lens Shape Series LED Material Maximum Transmission Distance Maximum Supply Voltage
RS庫存編號 169-8912
製造零件編號SCM-013RTT86
BrandROHM
TWD4.80
個 (在毎卷:2000)
單位
850nm - 57mW 2mW/sr Surface Mount - 1 2 3 x 1.5 x 2.2mm Dome SCM-013RT AlGaAs - 1.4V
RS庫存編號 178-0553
製造零件編號SIR-341ST3F
BrandROHM
TWD16.30
/個 (每包:10個)
單位
940nm DIP - 8.4mW/sr Through Hole ±16° 1 2 3.8 Dia. x 5.2mm - - GaAs - 1.5V
RS庫存編號 133-2890
製造零件編號SML-M13RTT86
BrandROHM
TWD10.00
/個 (每包:25個)
單位
870nm 2012 (0805) - 1.7mW/sr Surface Mount - 1 2 2 x 1.25 x 0.8mm Rectangle - AlGaAs - 1.4V
RS庫存編號 169-8913
製造零件編號SML-S13RTT86
BrandROHM
TWD6.70
個 (在毎卷:2000)
單位
850nm - 60mW 2.5mW/sr Surface Mount - 1 2 3.2 x 1.6 x 1.85mm Dome SML-S13RT AlGaAs - 1.4V
RS庫存編號 169-9327
製造零件編號SML-S13RTT86
BrandROHM
TWD13.40
/個 (每包:25個)
單位
850nm - 60mW 2.5mW/sr Surface Mount - 1 2 3.2 x 1.6 x 1.85mm Dome SML-S13RT AlGaAs - 1.4V
RS庫存編號 177-9981
製造零件編號SIR-341ST3F
BrandROHM
TWD12.80
個 (以毎袋:2000)
單位
940nm DIP - 8.4mW/sr Through Hole ±16° 1 2 3.8 Dia. x 5.2mm - - GaAs - 1.5V
RS庫存編號 177-7827
製造零件編號SML-M13RTT86
BrandROHM
TWD7.70
個 (在毎卷:3000)
單位
870nm 2012 (0805) - 1.7mW/sr Surface Mount - 1 2 2 x 1.25 x 0.8mm Rectangle - AlGaAs - 1.4V
RS庫存編號 124-6857
製造零件編號SIR-34ST3F
BrandROHM
TWD13.30
/個 (每包:25個)
單位
950nm 3mm (T-1) - 17.6mW/sr Through Hole ±27° 1 2 3.8 (Dia.) x 6.2mm Round - GaAs - 1.6V
RS庫存編號 182-8044
製造零件編號SIM-22ST
BrandROHM
TWD10.60
個 (以毎袋:2000)
單位
950nm DIP - 0.8mW/sr Through Hole ±30° 1 2 4.6 x 2.54 x 4.7mm - SIM-22ST GaAs - 1.6V
RS庫存編號 700-4006
製造零件編號SIM-20ST
BrandROHM
TWD22.50
/個 (每包:2個)
單位
950nm Side Looker 7.5mW 7.5mW/sr Through Hole - 1 2 4.3 x 3.2 x 4.4mm Round - GaAs - -
RS庫存編號 182-8120
製造零件編號SIM-22ST
BrandROHM
TWD15.40
/個 (每包:20個)
單位
950nm DIP - 0.8mW/sr Through Hole ±30° 1 2 4.6 x 2.54 x 4.7mm - SIM-22ST GaAs - 1.6V
RS庫存編號 178-0575
製造零件編號SIR-56ST3F
BrandROHM
TWD16.30
/個 (每包:10個)
單位
950nm DIP - 8mW/sr Through Hole ±15° 1 2 5 Dia. x 8.7mm - - GaAs - 1.6V
RS庫存編號 124-6859
製造零件編號SIR-568ST3F
BrandROHM
TWD56.20
/個 (每包:5個)
單位
850nm 5mm (T-1 3/4) - 38mW/sr Through Hole ±13° 1 2 5 (Dia.) x 9.7mm Round - - - 2.1V
RS庫存編號 124-6858
製造零件編號SIR-563ST3F
BrandROHM
TWD11.80
/個 (每包:40個)
單位
940nm 5mm (T-1 3/4) - 21mW/sr Through Hole ±15° 1 2 5 (Dia.) x 9.7mm Round - GaAs - 1.6V
RS庫存編號 177-9982
製造零件編號SIR-56ST3F
BrandROHM
TWD21.80
個 (以毎袋:1000)
單位
950nm DIP - 8mW/sr Through Hole ±15° 1 2 5 Dia. x 8.7mm - - GaAs - 1.6V
RS庫存編號 169-0526
製造零件編號SIM-20ST
BrandROHM
TWD9.00
個 (以毎袋:2000)
單位
950nm Side Looker 7.5mW 7.5mW/sr Through Hole - 1 2 4.3 x 3.2 x 4.4mm Round - GaAs - -
RS庫存編號 169-9325
製造零件編號SCM-013RTT86
BrandROHM
TWD11.80
/個 (每包:50個)
單位
850nm - 57mW 2mW/sr Surface Mount - 1 2 3 x 1.5 x 2.2mm Dome SCM-013RT AlGaAs - 1.4V