IR LEDs

The IR LED (Infrared Light-Emitting Diode) is a SSL (Solid State Lighting) type of LED diode that sends out the light with a longer wavelengths than visible light. It’s commonly used in conjunction with the IR receiver to support a wireless communication between 2 or more devices. The infrared light is an electromagnetic radiation with the wave length in the range between 700 nm to 1mm. IR diodes are especially useful for an electronic industry and machine to machine communication.

Uses for IR LEDS:
• Remote controls
• TVs
• Climate control systems
• Audio equipment
• Cameras
• Lighting equipment
• Night vision cameras
Types of IR LEDs categorised by the wavelength:
• 808 nm – suitable for medical treatments, space optical communication, infrared illumination
• 830 nm – suitable for automated card reader systems
• 850 nm – suitable for night vision cameras, CCTV monitoring systems, digital photography
• 940 nm – suitable for remote controllers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 762 項產品
Results per page
Description Price Peak Wavelength Package Type Radiant Flux Radiant Intensity Mounting Type Angle of Half Intensity Number of LEDs Number of Pins Dimensions Lens Shape Series LED Material Maximum Transmission Distance Maximum Supply Voltage
RS庫存編號 908-7009
製造零件編號OP132
BrandOptek
TWD120.00
單位
935nm TO-46 4mW 4 mW/cm² Through Hole 18° 1 2 5.59 x 6.35mm Round - GaAs - 1.75V
RS庫存編號 168-5572
製造零件編號SFH 4851
TWD78.50
個 (以毎袋:1000)
單位
860nm TO-46 25mW 500mW/sr Through Hole ±3° 1 2 5.4 (Dia.) x 5.8mm Round - - - 3.6V
RS庫存編號 876-8791
製造零件編號SFH 4851
TWD171.60
/個 (每包:5個)
單位
860nm TO-46 25mW 500mW/sr Through Hole ±3° 1 2 5.4 (Dia.) x 5.8mm Round - - - 3.6V
RS庫存編號 778-1383
製造零件編號SFH 4725S
TWD124.00
單位
950nm - 990mW 425mW/sr Surface Mount ±45° 1 3 3.85 x 3.85 x 2.41mm Dome OSLON Black - - -
RS庫存編號 913-3689
製造零件編號SFH 4725S
TWD61.00
個 (在毎卷:600)
單位
950nm - 990mW 425mW/sr Surface Mount ±45° 1 3 3.85 x 3.85 x 2.41mm Dome OSLON Black - - -
RS庫存編號 168-5173
製造零件編號SFH 4735
TWD116.60
個 (在毎卷:2000)
單位
350 → 1050nm - 200mW 59mW/sr Surface Mount ±60° 1 - - - OSLON Black Flat - - -
RS庫存編號 731-9193
製造零件編號TAN1111C
TWD3.70
/個 (每包:25個)
單位
940nm 0603 (0201) 4.3mW 0.6mW/sr Surface Mount 145° 1 2 1.6 x 0.8 x 0.7mm Rectangle - GaAs - -
RS庫存編號 111-5958
製造零件編號SFH 4735
TWD255.50
/個 (每包:2個)
單位
350 → 1050nm - 200mW 59mW/sr Surface Mount ±60° 1 - - - OSLON Black Flat - - -
RS庫存編號 665-5473
製造零件編號SFH 4240-Z
TWD18.60
/個 (每包:10個)
單位
950nm PLCC 4 55mW 18mW/sr Surface Mount ±60° 1 4 3.4 x 3 x 2.1mm Round Power TOPLED - - -
RS庫存編號 810-8240
製造零件編號SFH 4554
TWD20.60
/個 (每包:25個)
單位
860nm 5mm (T-1 3/4) 75mW 550mW/sr Through Hole ±10° 1 2 5.9 (Dia.) x 9mm Round - GaAlAs - -
RS庫存編號 168-5507
製造零件編號SFH 4554
TWD11.10
個 (以毎袋:1000)
單位
860nm 5mm (T-1 3/4) 75mW 550mW/sr Through Hole ±10° 1 2 5.9 (Dia.) x 9mm Round - GaAlAs - -
RS庫存編號 165-1722
製造零件編號L-34F3C
BrandKingbright
TWD4.20
個 (以毎袋:1000)
單位
940nm 3mm (T-1) - 12 mW/sr @ 20 mA, 32 mW/sr @ 50 mA Through Hole 50° 1 2 3 (Dia.) x 5mm Round - GaAs - -
RS庫存編號 912-8589
製造零件編號SFH 4550
TWD14.80
個 (以毎袋:1000)
單位
860nm 5mm (T-1 3/4) 70mW 1100mW/sr Through Hole ±3° 1 2 5 x 9mm Round - - - -
RS庫存編號 913-3550
製造零件編號SFH 4715S
TWD60.60
個 (在毎卷:600)
單位
860nm SMD 1030mW 440mW/sr Surface Mount ±45° 1 3 3.95 x 3.95 x 2.41mm Dome OSLON Black - - -
RS庫存編號 860-9563
製造零件編號L-34F3C
BrandKingbright
TWD9.70
/個 (每包:50個)
單位
940nm 3mm (T-1) - 12 mW/sr @ 20 mA, 32 mW/sr @ 50 mA Through Hole 50° 1 2 3 (Dia.) x 5mm Round - GaAs - -
RS庫存編號 753-1567
製造零件編號SFH 4715S
TWD124.00
單位
860nm SMD 1030mW 440mW/sr Surface Mount ±45° 1 3 3.95 x 3.95 x 2.41mm Dome OSLON Black - - -
RS庫存編號 912-8536
製造零件編號SFH 4350
TWD12.30
個 (以毎袋:2000)
單位
860nm 3mm (T-1) 70mW 200mW/sr Through Hole ±13° 1 2 3 x 5.2mm Round - - - -
RS庫存編號 654-8968
製造零件編號SFH 4550
TWD28.30
/個 (每包:10個)
單位
860nm 5mm (T-1 3/4) 70mW 1100mW/sr Through Hole ±3° 1 2 5 x 9mm Round - - - -
RS庫存編號 654-8463
製造零件編號SFH 4350
TWD25.20
/個 (每包:10個)
單位
860nm 3mm (T-1) 70mW 200mW/sr Through Hole ±13° 1 2 3 x 5.2mm Round - - - -
RS庫存編號 913-3317
製造零件編號SFH 4240-Z
TWD9.30
個 (在毎卷:2000)
單位
950nm PLCC 4 55mW 18mW/sr Surface Mount ±60° 1 4 3.4 x 3 x 2.1mm Round Power TOPLED - - -