LED Holders

What is it?An LED holder is a circular receptacle or socket which enables an LED to be mounted securely in position.What does it do?LED holders are designed to fix into a panel or onto a PCB board. The LED is fixed into the designated holder and allows the LED to be connected into a circuit. ApplicationsLEDs and holders are utilised in a wide variety of applications. The most common are; Control panels Indicators and signs Automotive dashboards LED displaysTypesLED holders are available in various designs to suit a wide variety of applications. Mounting Types Snap-in Screw Through holeMaterial Plastic

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 58 項產品
Results per page
Description Price Diameter For Use With Number of Legs Mounting Type Power Rating Series Voltage Rating
RS庫存編號 174-9672
製造零件編號LTM-340
BrandBivar
TWD6.70
個 (以毎袋:100)
單位
5.1mm 3 mm LED, 5 mm LED 2 Through Hole - LTM -
RS庫存編號 174-9669
製造零件編號C-174L
BrandBivar
TWD10.20
個 (以毎袋:100)
單位
7.6mm 5 mm (T1-3/4) Flanged LED Holder - Panel Mount Clip - C -
RS庫存編號 906-3404
製造零件編號SLM-140
BrandBivar
TWD6.70
/個 (每包:100個)
單位
7.4mm 3 mm LED, 5 mm LED - - - SLM -
RS庫存編號 906-9001
製造零件編號H-190C
BrandBivar
TWD20.30
/個 (每包:10個)
單位
6.1mm 5mm (T-1 3/4) LEDs - - - H -
RS庫存編號 174-9673
製造零件編號LTM-360
BrandBivar
TWD6.70
個 (以毎袋:100)
單位
5.1mm 3 mm LED, 5 mm LED 2 Through Hole - LTM -
RS庫存編號 906-3407
製造零件編號SLM-380
BrandBivar
TWD5.30
/個 (每包:50個)
單位
7.4mm 3 mm LED, 5 mm LED - - - SLM -
RS庫存編號 174-9676
製造零件編號460-060
BrandBivar
TWD7.50
個 (以毎袋:100)
單位
4.6mm 3 mm LED, 5 mm LED 4 - - 460 -
RS庫存編號 891-9643
製造零件編號LTM-750
BrandBivar
TWD15.20
/個 (每包:50個)
單位
- 19.1 mm PCB LED Assembly - - - LTM -
RS庫存編號 906-9092
製造零件編號LTM-570
BrandBivar
TWD13.20
/個 (每包:50個)
單位
5.1mm 3 mm LED, 5 mm LED 2 - - LTM -
RS庫存編號 906-7153
製造零件編號920-300
BrandBivar
TWD7.30
/個 (每包:500個)
單位
6.1mm 2-Leaded and 3-Leaded 5 mm (T-1 3/4) LED - - - 920 -
RS庫存編號 906-8806
製造零件編號ELM 4-310
BrandBivar
TWD5.40
/個 (每包:10個)
單位
3.7mm 2-Leaded 3 mm (T-1) LED - - - ELM 4 -
RS庫存編號 891-9602
製造零件編號LTM-120
BrandBivar
TWD6.50
/個 (每包:100個)
單位
- 3.05 mm PCB LED Assembly - - - LTM -
RS庫存編號 906-8746
製造零件編號ELM 3-325
BrandBivar
TWD2.20
/個 (每包:100個)
單位
6.5mm 2-Leaded and 3-Leaded 5 mm (T-1 3/4) LED - - - ELM 3 -
RS庫存編號 891-9630
製造零件編號LTM-500
BrandBivar
TWD13.20
/個 (每包:50個)
單位
- 12.7 mm PCB LED Assembly - - - LTM -
RS庫存編號 906-8721
製造零件編號ELM 3-170
BrandBivar
TWD1.70
/個 (每包:100個)
單位
6.5mm 2-Leaded and 3-Leaded 5 mm (T-1 3/4) LED - - - ELM 3 -
RS庫存編號 906-8812
製造零件編號ELM 4-360
BrandBivar
TWD6.20
/個 (每包:10個)
單位
3.7mm 2-Leaded 3 mm (T-1) LED - - - ELM 4 -
RS庫存編號 174-9674
製造零件編號LTM-550
BrandBivar
TWD8.50
個 (以毎袋:100)
單位
5.1mm 3 mm LED, 5 mm LED 2 Through Hole - LTM -
RS庫存編號 174-9664
製造零件編號CR-101
BrandBivar
TWD8.80
個 (以毎袋:100)
單位
5.7mm 3 mm (T1) LED - Panel Mount Clip - CR -
RS庫存編號 891-9621
製造零件編號LTM-250
BrandBivar
TWD2.40
/個 (每包:100個)
單位
- 6.4 mm PCB LED Assembly - - - LTM -
RS庫存編號 174-9670
製造零件編號909-235 NT
BrandBivar
TWD7.80
個 (以毎袋:100)
單位
5.1mm 5 mm (T1-3/4) LED Holder - Panel Mount Clip - 909-235 -