LED Drivers

LED drivers, sometimes referred to as LED power supplies or LED transformers, are modules designed to regulate and provide power to LED components. They are used for regulating LED lighting systems in domestic or commercial environments. LED transformers are designed for powering LEDs with a higher output wattage.
The LED driver is a self-contained power supply that regulates the AC current power to the low DC voltage LED. They ensure that a constant flow of power is maintained even as the LED’s electrical properties change with increased temperature. The driver will respond to temperature changes in the LED, ensuring that it does not overheat, which can cause flickering or poor performance.

Constant Current vs. Constant Voltage
Constant current LED drivers maintain a constant current throughout the electronic circuit but vary in voltage. They are ideal for powering high-power LEDs as they maintain the same current.
Constant voltage LED drivers maintain a constant voltage. They are ideal for LEDs in a string, for example LED strips. Constant voltage drivers work best with LED products which already have current control, such as a resistor.

Dimmable Drivers
Dimmable LED drivers are also available for dimming control. These can be used to dim LED lighting to the desired level, making them very useful in commercial mood lighting. Dimming operations include 0 to 10V, DMX and DALI.

Compatibility
The RS Range of LED drivers includes models with various input/output levels and configurations to suit your LED lighting array. They are also available in a variety of ingress protection levels, meaning that your lighting set up needn’t be hindered by environmental factors.

IP Rating
The IP rating of an LED driver represents its water-resistance. Lower numbers such as IP20 are best suited for indoor use. IP44 is suitable for use in areas that may come into contact with water splashes, such as LED strip lighting in a kitchen. IP67 LED drivers are rugged and are ideal for use outdoors where it could become submerged with water.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Current Rating Number of Outputs Output Automotive Standard Power Dissipation
RS庫存編號 837-7812
製造零件編號L05020-390
BrandLumotech
TWD713.00
單位
110 240 V 3 32V Constant Current 270 or 390mA 12W - Ac IP20 - - - - - -
RS庫存編號 177-5974
製造零件編號L05016CI
BrandLumotech
TWD1,291.00
個 (以毎盒:20)
單位
- - - - - - - - - - - - - -
RS庫存編號 723-8729
製造零件編號L05046
BrandLumotech
TWD1,183.00
單位
110 240 V 24V Constant Voltage 1.7A 40W - Ac - - - - - - -
RS庫存編號 837-7822
製造零件編號L05021-40250
BrandLumotech
TWD768.00
單位
230 → 240 V 20 → 40V Constant Current 200 mA, 250 mA 10W Phase Ac IP20 Encapsulated - - - - -
RS庫存編號 177-5982
製造零件編號L05020-40300
BrandLumotech
TWD773.00
個 (以毎盒:20)
單位
110 240 V 20 43V Constant Current 180 mA, 300 mA 12W - Ac IP20 - - - - - -
RS庫存編號 763-7325
製造零件編號L05016Ci
BrandLumotech
TWD1,493.00
單位
110 → 240 V 1 → 43V Constant Current 110 → 500mA 20W Potentiometer, 1 to 10 V Ac IP20 - - - - - -
RS庫存編號 837-7819
製造零件編號L05016CiD
BrandLumotech
TWD1,234.00
單位
110 → 240 V 3 → 45V Constant Current 100 → 300mA 20W Potentiometer, PWM, 1 to 10 V Ac IP20 - - - - - -
RS庫存編號 723-8713
製造零件編號L05021
BrandLumotech
TWD1,126.00
單位
230 → 240 V ac 3 → 32V Constant Current 350 mA, 700 mA 12W Phase Ac IP20 Encapsulated - - - - -
RS庫存編號 837-7838
製造零件編號L05031
BrandLumotech
TWD1,329.00
單位
180 → 240 V ac 6 → 42V Constant Current 0.1 → 1.4A 30W Potentiometer, PWM, 1 to 10 V Ac IP20 - - - - - -
RS庫存編號 723-8700
製造零件編號L05016i
BrandLumotech
TWD1,501.00
單位
110 → 240 V ac 3 → 32V Constant Current 0.25 → 1 A, 250 → 500 mA 20W Potentiometer, 1 to 10 V Ac IP20 - - - - - -
RS庫存編號 177-5981
製造零件編號L05021-40250
BrandLumotech
TWD913.10
個 (以毎盒:20)
單位
230 → 240 V 20 → 40V Constant Current 200 mA, 250 mA 10W Phase Ac IP20 Encapsulated - - - - -
RS庫存編號 763-7328
製造零件編號L05050
BrandLumotech
TWD614.00
單位
115 240 V 1 12V Constant Current 700mA 7W - Ac IP20 - - - - - -
RS庫存編號 741-7587
製造零件編號L05013-700
BrandLumotech
TWD942.00
單位
115 240 V ac 3 33V Constant Current 700mA 20W - Ac - - - - - - -
RS庫存編號 837-7793
製造零件編號L05011i3
BrandLumotech
TWD1,241.00
單位
180 → 240 ac V 6 → 42V Constant Current / Constant Voltage 0.15 → 1.2A 20 W, 24 W PWM, 1-10 V Ac IP20 - - - - - -
RS庫存編號 837-7799
製造零件編號L05011i2
BrandLumotech
TWD1,293.00
單位
180 → 240 V 6 → 42V Constant Current / Constant Voltage 0.2 → 1.2A 20W PWM, 1-10 V Ac IP20 - - - - - -
RS庫存編號 177-5976
製造零件編號L05011I3
BrandLumotech
TWD1,316.00
個 (以毎盒:20)
單位
- - - - - - - - - - - - - -
RS庫存編號 837-7834
製造零件編號L05025
BrandLumotech
TWD1,574.00
單位
220 → 240 V ac 7 → 43V Constant Current 0.1 → 1A 30W DALI Ac IP20 - - - - - -
RS庫存編號 177-5980
製造零件編號L05016CID
BrandLumotech
TWD1,347.20
個 (以毎盒:20)
單位
110 → 240 V 3 → 45V Constant Current 100 → 300mA 20W Potentiometer, PWM, 1 to 10 V Ac IP20 - - - - - -
RS庫存編號 177-5973
製造零件編號L05012
BrandLumotech
TWD988.50
個 (以毎盒:20)
單位
115 → 240 V ac 3 → 33V Constant Current 0.35 → 1.4A 20W - Ac - - - - - - -
RS庫存編號 837-7847
製造零件編號L05040
BrandLumotech
TWD1,820.00
單位
160 → 240 V 7 → 55V Constant Current 0.1 → 1A 40W DALI Ac IP20 - - - - - -