LED Driver ICs

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
排序方式
Description Price Output Current Input Voltage AC or DC Input Voltage Dimming Operation Maximum Output Power Application Package Type Number of Pins Maximum Output Voltage Minimum Output Voltage Current Rating Power Dissipation Series
RS庫存編號 126-3172
製造零件編號NCL30186BDR2G
TWD30
/個 (每包:10個)
300 mA, 500 mA 9.4 → 26 V Dc Yes - Integral LED Bulbs, LED Driver Power Supplies, LED Light Engines, Smart LED Lighting Applications SOIC 10 14V 8V 0.8 → 4.5mA - NCL
RS庫存編號 126-3171
製造零件編號NCL30185BDR2G
TWD39
/個 (每包:10個)
300 mA, 500 mA 9.4 → 26 V Dc Yes - Integral LED Bulbs and Tubes, LED Drivers/Power Supplies, LED Light Engines SOIC 8 14V 8V 0.8 → 4.5mA - NCL
RS庫存編號 126-3173
製造零件編號NCL30188BDR2G
TWD39
/個 (每包:10個)
300 mA, 500 mA 9.4 → 25.5 V Dc Yes - Electronic Control Gear for LED Lighting, Integral LED Bulbs and Tubes, LED Drivers/Power Supplies, LED Light Engines SOIC 8 14V 8V 0.8 → 4.5mA - NCL

LED Driver ICs

LED Drivers provide constant current control in high brightness lighting with high efficiency greater than 95%. A simple power interface solution for driving LEDs in a broad range of lighting applications. Features include PWM dimming control and thermal shutdown protection. A linear LED driver is a low voltage accurate current regulator, suitable for flashlights, bicycle lights, and solar powered architectural lighting. The DC-DC switch mode LED driver provides the power supply in LED strip lighting, signage, display, backlight, industrial and automotive lighting applications. Converter topologies include buck, boost and buck-boost. The AC-DC converter high-power LED driver is found in LED street lighting.