PCB LED Indicators

PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.

What are PCB LED indicators used for?

PCB LED indicators are energy efficient, environmentally friendly and resistant to dust and moisture. They have improved heat transferring (diffusion) attributes. This makes them suitable for use in computer machinery like power devices, drives and central processing units, helping to keep heat away from sensitive parts.

In the automotive sector, these indicators are used in headlights, brake lights and for warning light purposes.

The medical industry also makes use of PCB LED indicators in the form of warning lights. These safety measures ensure that life-saving equipment is working correctly.


Types of PCB LED Indicators

Two main types of PCB LED indicators are available:

  • Single point or block indicators can be used on multiple surfaces and in a variety of product applications.
  • Integral or surface mounted PCB LED indicators can be attached to the same connector tail of the switch which increase ease of installation and usage.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price LED Colours Number of LEDs Mounting Type Supply Voltage Number of Pins Viewing Angle Dominant Wavelength LED Orientation LED Material Dimensions Length Width Height Configuration
RS庫存編號 752-9090
製造零件編號H101CBC-Y/G
BrandBivar
TWD23.30
/個 (每包:10個)
單位
Green, Yellow 2 Through Hole 2.6 V 2 45 ° 568 / 585 nm Right Angle - 8.7 x 4.3 x 7.2mm 8.7mm 4.3mm 7.2mm -
RS庫存編號 752-9110
製造零件編號H178CGD
BrandBivar
TWD18.20
/個 (每包:10個)
單位
Green 1 Through Hole 2.8 V 2 45 ° 568 nm Right Angle - 14 x 6.4 x 6.1mm 14mm 6.4mm 6.1mm -
RS庫存編號 752-9084
製造零件編號H100CHDL
BrandBivar
TWD20.70
/個 (每包:10個)
單位
Red 1 Through Hole 2.2 V 2 45 ° 635 nm Right Angle - 8.7 x 4.3 x 7.2mm 8.7mm 4.3mm 7.2mm -
RS庫存編號 906-9023
製造零件編號H455CBC
BrandBivar
TWD54.90
/個 (每包:50個)
單位
Green, Red 4 PCB Mount - 4 45 ° 568 (Green) nm, 625 (Red) nm Right Angle GaAsP/GaP, GaP/GaP 4.3 x 14.1 x 16.8mm 4.3mm 14.1mm 16.8mm Quad-Level
RS庫存編號 906-9027
製造零件編號H480CYDL
BrandBivar
TWD32.40
/個 (每包:10個)
單位
Yellow 4 PCB Mount - 4 100 ° 590 nm Right Angle - 5.1 x 14 x 11.9mm 5.1mm 14mm 11.9mm Quad-Level
RS庫存編號 906-8995
製造零件編號H178CRD
BrandBivar
TWD17.40
/個 (每包:50個)
單位
Red 1 PCB Mount - 2 45 ° 700 nm Right Angle - 6.4 x 8.9 x 6.1mm 6.4mm 8.9mm 6.1mm Single
RS庫存編號 906-8982
製造零件編號H101CRD
BrandBivar
TWD10.60
/個 (每包:100個)
單位
Red 1 PCB Mount - 2 40 ° 700 nm Right Angle - 4.3 x 6.4 x 7.2mm 4.3mm 6.4mm 7.2mm Single
RS庫存編號 906-8878
製造零件編號ELM17005GD
BrandBivar
TWD15.90
/個 (每包:50個)
單位
Green 1 PCB Mount - 2 45 ° 568 nm Top GaP 5.69 (Dia.) x 17.78mm 17.78mm 5.69mm - Single
RS庫存編號 906-9017
製造零件編號H201CBC
BrandBivar
TWD27.40
/個 (每包:10個)
單位
Green, Red 2 PCB Mount - 2 45 ° 568 (Green) nm, 635 (Red) nm Right Angle - 4.6 x 8.1 x 9.7mm 4.6mm 8.1mm 9.7mm Single
RS庫存編號 752-9088
製造零件編號H100CRD
BrandBivar
TWD16.50
/個 (每包:10個)
單位
Red 1 Through Hole 2 V 2 45 ° 655 nm Right Angle - 8.7 x 4.3 x 7.2mm 8.7mm 4.3mm 7.2mm -
RS庫存編號 906-8989
製造零件編號H131CSGT-120
BrandBivar
TWD21.90
/個 (每包:10個)
單位
Green 1 PCB Mount - 2 30 ° 568 nm Right Angle - 4.3 x 6.1 x 6.4mm 4.3mm 6.1mm 6.4mm Single
RS庫存編號 752-9078
製造零件編號H100CBC
BrandBivar
TWD22.10
/個 (每包:10個)
單位
Green, Red 2 Through Hole 2.6 V 2 45 ° 568 / 635 nm Right Angle GaAsP, GaP 8.7 x 4.3 x 7.2mm 8.7mm 4.3mm 7.2mm -
RS庫存編號 752-9094
製造零件編號H101CGD
BrandBivar
TWD17.30
/個 (每包:10個)
單位
Green 1 Through Hole 2.8 V 2 40 ° 568 nm Right Angle - 8.7 x 4.3 x 7.2mm 8.7mm 4.3mm 7.2mm -
RS庫存編號 906-8998
製造零件編號H131CSRT-120
BrandBivar
TWD19.00
/個 (每包:50個)
單位
Red 1 PCB Mount - 2 30 ° 645 nm Right Angle - 4.3 x 6.1 x 6.4mm 4.3mm 6.1mm 6.4mm Single
RS庫存編號 752-9081
製造零件編號H100CGDL
BrandBivar
TWD18.60
/個 (每包:10個)
單位
Green 1 Through Hole 2.2 V 2 45 ° 565 nm Right Angle - 8.7 x 4.3 x 7.2mm 8.7mm 4.3mm 7.2mm -
RS庫存編號 752-9097
製造零件編號H100CYDL
BrandBivar
TWD19.70
/個 (每包:10個)
單位
Yellow 1 Through Hole 2.2 V 2 45 ° 585 nm Right Angle - 8.7 x 4.3 x 7.2mm 8.7mm 4.3mm 7.2mm -
RS庫存編號 752-9104
製造零件編號H101CHD
BrandBivar
TWD19.30
/個 (每包:10個)
單位
Red 1 Through Hole 2.8 V 2 40 ° 625 nm Right Angle - 8.7 x 4.3 x 7.2mm 8.7mm 4.3mm 7.2mm -
RS庫存編號 752-9072
製造零件編號H100CGD
BrandBivar
TWD17.30
/個 (每包:10個)
單位
Green 1 Through Hole 2.6 V 2 45 ° 565 nm Right Angle - 8.7 x 4.3 x 7.2mm 8.7mm 4.3mm 7.2mm -
RS庫存編號 752-9101
製造零件編號H101CSGC
BrandBivar
TWD24.30
/個 (每包:10個)
單位
Green 1 Through Hole 2.8 V 2 30 ° 568 nm Right Angle GaP 8.7 x 4.3 x 7.2mm 8.7mm 4.3mm 7.2mm -