PCB LED Indicators

PCB LED (Light Emitting Diode) indicators are light-producing components which serve as lighting sources on aluminium printed circuit boards (PCBs). These indicators have paired-up charge carriers (diodes) located in a semiconductor to generate light without producing too much heat.

What are PCB LED indicators used for?

PCB LED indicators are energy efficient, environmentally friendly and resistant to dust and moisture. They have improved heat transferring (diffusion) attributes. This makes them suitable for use in computer machinery like power devices, drives and central processing units, helping to keep heat away from sensitive parts.

In the automotive sector, these indicators are used in headlights, brake lights and for warning light purposes.

The medical industry also makes use of PCB LED indicators in the form of warning lights. These safety measures ensure that life-saving equipment is working correctly.


Types of PCB LED Indicators

Two main types of PCB LED indicators are available:

  • Single point or block indicators can be used on multiple surfaces and in a variety of product applications.
  • Integral or surface mounted PCB LED indicators can be attached to the same connector tail of the switch which increase ease of installation and usage.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price LED Colours Number of LEDs Mounting Type Supply Voltage Number of Pins Viewing Angle Dominant Wavelength LED Orientation LED Material Dimensions Length Width Height Configuration
RS庫存編號 240-6911
製造零件編號HLMP-3507-D00B2
BrandBroadcom
TWD31.00
單位
Green 1 Through Hole 2.7 V 2 60 ° 569 nm Right Angle GaP 6.1 (Dia.) x 9.19mm - 6.1 (Dia.)mm 9.19mm -
RS庫存編號 178-1560
製造零件編號HLMP-3507-D00B2
BrandBroadcom
TWD9.20
個 (在毎卷:2000)
單位
Green 1 Through Hole 2.7 V 2 60 ° 569 nm Right Angle GaP 6.1 (Dia.) x 9.19mm - 6.1 (Dia.)mm 9.19mm -
RS庫存編號 240-6949
製造零件編號HLMP-4740-A00B2
BrandBroadcom
TWD28.00
單位
Green 1 Through Hole 2.2 V 2 50 ° 569 nm Right Angle GaP 6.1 (Dia.) x 9.19mm - 6.1 (Dia.)mm 9.19mm -
RS庫存編號 240-6810
製造零件編號HLMP-7000-D0010
BrandBroadcom
TWD91.00
單位
Red 1 Through Hole 3 V 2 90 ° 626 nm Right Angle - 1.65 (Dia.) x 2.92mm - 1.65 (Dia.)mm 2.92mm -
RS庫存編號 178-1561
製造零件編號HLMP-4740-A00B2
BrandBroadcom
TWD8.20
個 (在毎卷:2000)
單位
Green 1 Through Hole 2.2 V 2 50 ° 569 nm Right Angle GaP 6.1 (Dia.) x 9.19mm - 6.1 (Dia.)mm 9.19mm -
RS庫存編號 178-3048
製造零件編號HLMP-7000-D0010
BrandBroadcom
TWD29.40
個 (在毎卷:1000)
單位
Red 1 Through Hole 3 V 2 90 ° 626 nm Right Angle - 1.65 (Dia.) x 2.92mm - 1.65 (Dia.)mm 2.92mm -
RS庫存編號 240-6905
製造零件編號HLMP-3301-F00B2
BrandBroadcom
TWD33.00
單位
Red 1 Through Hole 2.4 V 2 60 ° 626 nm Right Angle GaP 6.1 (Dia.) x 9.19mm - 6.1 (Dia.)mm 9.19mm -