IR Transceivers

IR transceivers (infrared transceivers) are transmitters and receivers combined into a single circuit unit. Some transceivers can transmit and receive signals at the same time, while others can only do one at a time. Depending on the type of transceiver, the device may have a broad light beam, or a focused beam that requires more precise positioning in order to function properly.

Types of IR transceivers

IR transceivers can be categorised by size, speed, supply and voltage. The maximum idle current available is 10A, while the most common size for an IR transceiver is 1 metre with some being as small-scale as 875nm (nanometre) or as wide-ranging as 6.5 metres.

What are IR transceivers used for?

IR transceivers are generally used in communications devices, such as mobile phones. They can also be used for entering and collecting data in the field. A researcher using a handheld IR transceiver, for instance, can collect data on their portable device and then send it to a PC using an infrared transceiver.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Maximum Transmission Distance Emitter Peak Wavelength Wavelength of Peak Sensitivity Maximum Data Receiving Rate Mounting Type Number of Pins Package Type Dimensions Height Length Width Emitter Angle of Half Intensity IrDA Compliance Series
RS庫存編號 404-695
製造零件編號TFDU4101-TT3
BrandVishay
TWD202.00
單位
1m 900nm - 115.2kbit/s Surface Mount 8 Ultra Small Profile 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm - - -
RS庫存編號 919-4448
製造零件編號TFDU4101-TT3
BrandVishay
TWD114.30
個 (在毎卷:1000)
單位
1m 900nm - 115.2kbit/s Surface Mount 8 Ultra Small Profile 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm - - -
RS庫存編號 880-1999
製造零件編號OPB100Z
BrandOptek
TWD276.00
單位
- - - - Snap-In - - - - - - - - OPB100
RS庫存編號 173-0306
製造零件編號OPB100Z
BrandOptek
TWD275.60
個 (以毎袋:78)
單位
- - - - Snap-In - - - - - - - - OPB100
全新
RS庫存編號 230-8358
製造零件編號TFBS4711-TR3
BrandVishay
TWD152.50
/個 (每包:2個)
單位
8m 900nm 880 - 900nm 115.2kbit/s Surface Mount - - 6 x 3 x 1.9mm - - - ± 24 ° IrDA -
RS庫存編號 180-8121
製造零件編號TFBS4711-TR1
BrandVishay
TWD182.00
/個 (每包:2個)
單位
- - - - - - - - - - - - - -
RS庫存編號 404-691
製造零件編號TFDU4101-TR3
BrandVishay
TWD209.00
單位
1m 900nm - 115.2kbit/s Surface Mount 8 Ultra Small Profile 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm - - -
RS庫存編號 180-7432
製造零件編號TFBS4711-TR1
BrandVishay
TWD97.20
個 (在毎卷:1000)
單位
- - - - - - - - - - - - - -
全新
RS庫存編號 230-8355
製造零件編號TFBS4652-TT1
BrandVishay
TWD74.50
個 (在毎卷:1000)
單位
50cm 886nm 886nm 115kbit/s Surface Mount - - 6.8 x 2.8 x 1.6mm - - - 15 ° IrDA -
全新
RS庫存編號 230-8357
製造零件編號TFBS4711-TR3
BrandVishay
TWD81.60
個 (在毎卷:2500)
單位
8m 900nm 880 - 900nm 115.2kbit/s Surface Mount - - 6 x 3 x 1.9mm - - - ± 24 ° IrDA -
RS庫存編號 710-3856
製造零件編號TFBS4650-TR1
BrandVishay
TWD177.00
單位
- - - - Surface Mount 7 - 6.8 x 1.6 x 2.8mm 2.8mm 6.8mm 1.6mm - - -
RS庫存編號 919-4444
製造零件編號TFDU4101-TR3
BrandVishay
TWD114.30
個 (在毎卷:1000)
單位
1m 900nm - 115.2kbit/s Surface Mount 8 Ultra Small Profile 9.7 x 4.7 x 4mm 4.7mm 9.9mm 4.2mm - - -
RS庫存編號 710-3850
製造零件編號TFBS4711-TT1
BrandVishay
TWD182.00
單位
8m 900nm - 115.2kbit/s Surface Mount 6 SMD 6 x 3.1 x 1.9mm 3mm 6mm 1.9mm - - -
RS庫存編號 919-0742
製造零件編號TFBS4711-TT1
BrandVishay
TWD97.20
個 (在毎卷:1000)
單位
8m 900nm - 115.2kbit/s Surface Mount 6 SMD 6 x 3.1 x 1.9mm 3mm 6mm 1.9mm - - -
全新
RS庫存編號 230-8356
製造零件編號TFBS4652-TT1
BrandVishay
TWD146.00
/個 (每包:2個)
單位
50cm 886nm 886nm 115kbit/s Surface Mount - - 6.8 x 2.8 x 1.6mm - - - 15 ° IrDA -