IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isnt as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
RS庫存編號 133-2857
製造零件編號SCM-014TBT86
BrandROHM
TWD11.80
/個 (每包:50個)
單位
- - - - - - - 3 Surface Mount 3 x 1.5 x 2.2mm 2.2mm 3mm - -
RS庫存編號 169-0532
製造零件編號RPMS1371-H19E4A
BrandROHM
TWD51.20
個 (在毎卷:2500)
單位
36.7kHz 8m - - - 2mA - - Surface Mount 4.33 x 2.45 x 2.49mm 2.49mm 4.33mm - -
RS庫存編號 133-2885
製造零件編號SML-H10TBT86
BrandROHM
TWD5.70
/個 (每包:50個)
單位
- - - - - - - 3 Surface Mount 2 x 1.25 x 0.8mm 0.8mm 2mm - -
RS庫存編號 700-7752
製造零件編號RPMS1371-H19E4A
BrandROHM
TWD68.00
單位
36.7kHz 8m - - - 2mA - - Surface Mount 4.33 x 2.45 x 2.49mm 2.49mm 4.33mm - -
RS庫存編號 133-3288
製造零件編號RPM-22PB
BrandROHM
TWD14.40
/個 (每包:25個)
單位
- - - - - - - 2 Through Hole 4.6 x 2.54 x 4.7mm 4.7mm 4.6mm - -
RS庫存編號 177-7821
製造零件編號SML-H10TBT86
BrandROHM
TWD4.40
個 (在毎卷:3000)
單位
- - - - - - - 3 Surface Mount 2 x 1.25 x 0.8mm 0.8mm 2mm - -