IR Receivers

IR receivers (infrared receivers) are devices designed to send and receive a coded infrared signal from one device to another. The receiver outputs the unique identified code the other receiver can decode, understand and turn into the desired action. The infrared signal is invisible to human eye. For a proper operation, both receivers need to physically see each other. Ideally, they should be positioned in a straight line but as the light waves, the same as all other waves can be reflected from the wall or glass.Features & BenefitsMany types of IR receivers are available on the market but generally, they can be categorised by features such as: Supply Voltage Carrier Frequency Transmission Distance Power Dissipation Package TypeTo choose the right receiver you need to consider your project requirements. For some users, the transmission distance isnt as necessary as for example the power consumption. From the wide range of IR receiver available on the market, the user is going to be able to find the one that meets all needs.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 212 項產品
Results per page
Description Price Carrier Frequency Maximum Transmission Distance Angle of Half Transmission Distance Wavelength of Peak Sensitivity Daylight Filter Type Output Current Components Number of Pins Mounting Type Dimensions Height Length Maximum Supply Voltage Minimum Supply Voltage
RS庫存編號 708-5092
製造零件編號TSOP38438
BrandVishay
TWD41.20
/個 (每包:5個)
單位
38kHz 45m - 950nm - 5mA - 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm - -
RS庫存編號 177-7524
製造零件編號TSOP38438
BrandVishay
TWD17.00
個 (以毎袋:1500)
單位
38kHz 45m - 950nm - 5mA - 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm - -
RS庫存編號 708-5086
製造零件編號TSOP38238
BrandVishay
TWD46.80
/個 (每包:5個)
單位
38kHz 45m - 950nm - 5mA - 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS庫存編號 773-0297
製造零件編號TSMP58000
BrandVishay
TWD30.00
個 (以毎袋:10)
單位
40kHz 5m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 2.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS庫存編號 165-2654
製造零件編號TSMP58000
BrandVishay
TWD17.00
個 (以毎袋:1500)
單位
40kHz 5m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 5 x 2.8 x 6.95mm 6.95mm 5mm 5.5V 2.5V
RS庫存編號 919-0017
製造零件編號TSOP38238
BrandVishay
TWD22.70
個 (以毎袋:250)
單位
- - - - - - - - Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm - -
RS庫存編號 708-5562
製造零件編號TSOP2238
BrandVishay
TWD48.80
/個 (每包:5個)
單位
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS庫存編號 145-1635
製造零件編號TSOP2238
BrandVishay
TWD29.60
毎管:90 個
單位
38kHz 45m - 950nm - 5mA - 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm - -
RS庫存編號 564-396
製造零件編號IS471F
BrandSharp
TWD229.00
單位
- - - 950nm - 50mA - 4 Through Hole 5 x 2.5 x 4.4mm 4.4mm 5mm - -
RS庫存編號 177-5958
製造零件編號IS471F
BrandSharp
TWD60.20
毎管:50 個
單位
- - - 950nm - 50mA - 4 Through Hole 5 x 2.5 x 4.4mm 4.4mm 5mm - -
RS庫存編號 773-0284
製造零件編號TSMP1138
BrandVishay
TWD35.10
個 (以毎袋:10)
單位
40kHz 30m ±55 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 4 x 12.5mm 12.5mm 10mm 5.5V 2.5V
RS庫存編號 169-6169
製造零件編號TSMP1138
BrandVishay
TWD35.10
毎管:50 個
單位
40kHz 30m ±55 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 10 x 4 x 12.5mm 12.5mm 10mm 5.5V 2.5V
RS庫存編號 880-1980
製造零件編號OP505A
BrandOptek
TWD26.20
/個 (每包:10個)
單位
- - - - - - - 2 Through Hole 3.18 (Dia.) x 5.84mm 5.84mm - - -
RS庫存編號 165-2715
製造零件編號TSMP4138
BrandVishay
TWD20.10
個 (以毎袋:2160)
單位
40kHz 20m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS庫存編號 570-578
製造零件編號TSOP31238
BrandVishay
TWD52.00
/個 (每包:2個)
單位
38kHz 45m - 950nm - 5mA - 3 Through Hole 10 x 5.8 x 12.5mm 12.5mm 10mm - -
RS庫存編號 145-1823
製造零件編號TSOP2236
BrandVishay
TWD29.60
毎管:90 個
單位
36kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS庫存編號 165-2836
製造零件編號TSOP2138
BrandVishay
TWD43.80
毎管:90 個
單位
38kHz 45m ±45 ° 950nm Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 5.6 x 6.95mm 6.95mm 6mm 5.5V 2.5V
RS庫存編號 173-0297
製造零件編號OP505A
BrandOptek
TWD22.60
個 (以毎袋:1150)
單位
- - - - - - - 2 Through Hole 3.18 (Dia.) x 5.84mm 5.84mm - - -
RS庫存編號 708-5089
製造零件編號TSOP38338
BrandVishay
TWD45.40
/個 (每包:5個)
單位
38kHz 45m - 950nm - 5mA - 3 Through Hole 5 x 4.8 x 6.95mm 6.95mm 5mm - -
RS庫存編號 773-0288
製造零件編號TSMP4138
BrandVishay
TWD43.80
個 (以毎袋:10)
單位
40kHz 20m ±45 ° - Epoxy Package 5mA Photo Detector, Preamplifier 3 Through Hole 6 x 3.9 x 6.95mm 6.95mm 6mm 5.5V 2.5V