Indicators

Indicators LED & Non-LED
Indicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.
There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.

Benefits of LED Indicators
If an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.
Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.
As an example, some of the LED types we have available are:
• 4 mm up to 30 mm, Mounting hole sizes
• Various LED colours
• Huge range of voltages
• IP69K and other waterproof models

What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.

What LED colours are available?
Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range:
• Amber
• Clear
• Orange
• White

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 64 項產品
Results per page
Description Price Voltage Rating Light Output Colour Mounting Hole Size Lamp Type Lamp Size Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Length Series
RS庫存編號 589-676
製造零件編號C027700FAH
TWD185.00
單位
24V Green 10mm - - - - - Prominent Chrome 22mA - - -
RS庫存編號 577-566
製造零件編號H8630FBNAE
TWD96.00
單位
230V ac Green 19.3 x 13mm - - Solder Tab - - Flush Black - - - -
RS庫存編號 294-5321
製造零件編號C0430ALNAB
TWD70.00
單位
230V ac Red 30 x 11mm - - - - - Prominent Black - - - -
RS庫存編號 577-572
製造零件編號H8630FBNAA
TWD74.00
單位
230V ac Yellow 19.3 x 13mm - - Solder Tab - - Flush Black - - - -
RS庫存編號 589-626
製造零件編號C027500FAM
TWD171.00
單位
24V Orange 10mm - - - - - Flush Chrome 22mA - - -
RS庫存編號 294-5337
製造零件編號C0430ALNAC
TWD88.00
單位
230V ac Green 30 x 11mm - - - - - Prominent Black - - - -
RS庫存編號 237-0351
製造零件編號L295000NAC
TWD90.00
單位
230V ac Orange 8mm - - Lead Wires - - Prominent Chrome - - - -
RS庫存編號 589-632
製造零件編號C027700FAJ
TWD191.00
單位
12V Red 10mm - - - - - Prominent Chrome 37mA - - -
RS庫存編號 701-3836
製造零件編號L006700NAM
TWD213.00
單位
230V ac Green 12.7mm - - Lead Wires - - Prominent Chrome - - 41.9mm -
RS庫存編號 237-0317
製造零件編號C287000NAG
TWD65.00
單位
110V ac Orange 12.7mm - - - - - Prominent - - - - -
RS庫存編號 576-377
製造零件編號C0430FQNBB
TWD95.00
單位
230V Green 28.2 x 11.5mm - - - - - Prominent - - - - -
RS庫存編號 589-660
製造零件編號C027700FAG
TWD191.00
單位
24V Red 10mm - - - - - Prominent Chrome 22mA - - -
RS庫存編號 577-588
製造零件編號C0430ATNAA
TWD85.00
單位
230V Red 28.2 x 11.5mm - - - - - Prominent Black - - - -
RS庫存編號 237-0367
製造零件編號L295000NAD
TWD96.00
單位
230V ac - 8mm - - Lead Wires - - Prominent Chrome - - - -
RS庫存編號 294-5343
製造零件編號C0430ALNAD
TWD79.00
單位
230V ac Orange 30 x 11mm - - - - - Prominent Black - - - -
RS庫存編號 589-682
製造零件編號C027700FAI
TWD191.00
單位
24V Orange 10mm - - - - - Prominent Chrome 22mA - - -
RS庫存編號 701-3832
製造零件編號L006700NAA
TWD134.00
單位
230V ac Red 12.7mm - - Lead Wires - - Prominent Chrome - - 41.9mm -
RS庫存編號 576-383
製造零件編號C0430FQNAY
TWD88.00
單位
230V Red 28.2 x 11.5mm - - - - - Prominent Black - - - -
RS庫存編號 237-0266
製造零件編號C287000NAE
TWD79.00
單位
230V ac Green 12.7mm - - - - - Prominent Green - - - -
RS庫存編號 237-0294
製造零件編號C287000NAP
TWD50.00
單位
110V ac Red 12.7mm - - - - - Prominent Red - - - -