Indicators

Indicators LED & Non-LED
Indicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.
There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.

Benefits of LED Indicators
If an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.
Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.
As an example, some of the LED types we have available are:
• 4 mm up to 30 mm, Mounting hole sizes
• Various LED colours
• Huge range of voltages
• IP69K and other waterproof models

What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.

What LED colours are available?
Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range:
• Amber
• Clear
• Orange
• White

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 98 項產品
Results per page
Description Price Voltage Rating Light Output Colour Mounting Hole Size Lamp Type Lamp Size Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Length Series
RS庫存編號 890-8139
製造零件編號803-1710-0333-504
BrandDialight
TWD2,644.00
單位
- Yellow 15.9mm - - - - - Prominent Black - - 14.3mm -
RS庫存編號 890-8141
製造零件編號804-1710-0333-504
BrandDialight
TWD2,216.00
單位
- Yellow 15.9mm - - - - - Prominent Black - - 13.5mm -
RS庫存編號 890-8148
製造零件編號804-1710-0332-504
BrandDialight
TWD2,179.00
單位
- Green 15.9mm - - - - - Prominent Black - - 13.5mm -
RS庫存編號 890-7136
製造零件編號556-1004-304F
BrandDialight
TWD1,374.00
單位
24V dc White 25.4mm LED - - - IP66 Recessed Silver 32mA - 46.2mm -
RS庫存編號 890-7249
製造零件編號556-3704-304F
BrandDialight
TWD1,101.00
單位
24V dc Yellow 25.4mm LED - - - IP66 Prominent Silver 46mA - 27.7mm -
RS庫存編號 890-1541
製造零件編號557-1505-203F
BrandDialight
TWD432.00
單位
24V dc Red 17.5mm LED - Lead Wires - - - Black 20mA - 35.6mm -
RS庫存編號 890-2452
製造零件編號607-3132-140F
BrandDialight
TWD83.80
/個 (每包:10個)
單位
24V dc Red 7.2mm LED - - - IP66 Recessed Black 15mA 20mcd 25.1mm -
RS庫存編號 541-4808
製造零件編號609-2212-140F
BrandDialight
TWD145.00
單位
24V dc Green 9mm LED - Solder Tab - - Recessed Chrome 15mA 110mcd 48.5mm -
RS庫存編號 541-4050
製造零件編號559-5201-007F
BrandDialight
TWD58.00
單位
2.2V Green 6.4mm LED - Lead Wires - - Prominent Black 20mA 34mcd 15.9mm -
RS庫存編號 890-1920
製造零件編號559-2101-003F
BrandDialight
TWD35.40
/個 (每包:50個)
單位
2.2V dc Red 6.4mm LED - Lead Wires - - Prominent Black 20mA 6.3mcd 16.5mm -
RS庫存編號 890-2409
製造零件編號606-2111-110F
BrandDialight
TWD140.00
單位
2V dc Red 6mm LED - Lead Wires - - Recessed Chrome 5mA 8mcd 11mm -
RS庫存編號 541-4757
製造零件編號609-2312-130F
BrandDialight
TWD224.00
單位
12V dc Yellow 9mm LED - Solder Tab - - Recessed Chrome 15mA 90mcd 48.5mm -
RS庫存編號 890-7195
製造零件編號556-1804-304F
BrandDialight
TWD1,719.00
單位
24V dc Blue 25.4mm LED - - - IP66 Recessed Silver 32mA - 46.2mm -
RS庫存編號 541-4814
製造零件編號609-2312-140F
BrandDialight
TWD244.00
單位
24V dc Yellow 9mm LED - Solder Tab - - Recessed Chrome 15mA 90mcd 48.5mm -
RS庫存編號 890-7851
製造零件編號616-1132-130F
BrandDialight
TWD157.00
單位
12V dc Red 16.3mm LED - - - - Prominent Black 15mA 60mcd 36mm -
RS庫存編號 541-4785
製造零件編號609-1312-140F
BrandDialight
TWD226.00
單位
24V dc Yellow 9mm LED - Solder Tab - - Prominent Chrome 15mA 90mcd 43.2mm -
RS庫存編號 890-1548
製造零件編號557-1603-203F
BrandDialight
TWD470.00
單位
12V dc Green 17.5mm LED - Lead Wires - - - Black 16mA - 35.6mm -
RS庫存編號 890-5118
製造零件編號249-7866-1433-514
BrandDialight
TWD702.00
單位
110 → 125V Orange 9.53mm LED - - - - Prominent Black 1.9mA - 37.3mm -
RS庫存編號 890-8016
製造零件編號657-2602-103F
BrandDialight
TWD534.00
單位
5V dc Green 17.5mm LED - Lead Wires - IP67 Prominent Green 20mA - 36.9mm -
RS庫存編號 890-1484
製造零件編號556-3804-304F
BrandDialight
TWD1,922.00
單位
24V dc Blue 25.4mm LED - - - IP66 Prominent Silver 32mA - 27.7mm -