Indicators

Indicators LED & Non-LED
Indicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.
There's no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.

Benefits of LED Indicators
If an LED is the preferred choice, there are various reasons to consider their contribution. LED's have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.
Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.
As an example, some of the LED types we have available are:
• 4 mm up to 30 mm, Mounting hole sizes
• Various LED colours
• Huge range of voltages
• IP69K and other waterproof models

What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.

What LED colours are available?
Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you're looking for, then the following alternative LED colours are available within the range:
• Amber
• Clear
• Orange
• White

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 3095 項產品
Results per page
Description Price Voltage Rating Light Output Colour Mounting Hole Size Lamp Type Lamp Size Termination Type Type IP Rating Bezel Style Bezel Colour Current Rating Intensity Length Series
RS庫存編號 123-2431
BrandRS PRO
TWD550.00
單位
12V dc Yellow 22mm LED - Lead Wires - IP67 Flush - 40mA - 24.5mm -
RS庫存編號 206-889
BrandRS PRO
TWD284.00
單位
- Red 14mm LED - Solder Tab - IP67 Prominent Chrome 20mA 80mcd 46mm -
RS庫存編號 723-9549
BrandRS PRO
TWD483.00
單位
24V dc Red 8mm LED - Lead Wires - IP67 Prominent - 20mA 50mcd 22.5mm -
RS庫存編號 723-9558
BrandRS PRO
TWD461.00
單位
24V dc Green 8mm LED - Lead Wires - IP67 Prominent - 20mA 40mcd 22.5mm -
RS庫存編號 723-9671
BrandRS PRO
TWD666.00
單位
110V ac Green 8mm LED - Lead Wires - IP67 Prominent - 6mA 40mcd 22.5mm -
RS庫存編號 700-1684
BrandRS PRO
TWD349.00
單位
24V dc Green 8mm LED - Solder Tab - IP67 Flush Chrome 20mA 8mcd 33.9mm -
RS庫存編號 211-550
BrandRS PRO
TWD200.00
單位
- Green 8mm LED - Solder Tab - IP67 Prominent - 20mA 40mcd 44mm -
RS庫存編號 123-2436
BrandRS PRO
TWD806.00
單位
24V dc Blue 22mm LED - Lead Wires - IP67 Flush - 40mA - 24.5mm -
RS庫存編號 913-8729
BrandRS PRO
TWD516.00
單位
110V ac Yellow 8mm LED - Faston, Solder Lug - IP67 Flush Chrome 6mA 250mcd 33.9mm -
RS庫存編號 846-2768
BrandRS PRO
TWD254.00
單位
110V ac Green 8mm LED - - - IP67 Recessed - 6mA 1200mcd 34.8mm -
RS庫存編號 173-9310
製造零件編號555015-601
TWD346.10
個 (以毎袋:100)
單位
48 V, 250V - 16.2mm - - - - IP67 - - 2 A, 3A - - -
RS庫存編號 700-1750
BrandRS PRO
TWD303.00
單位
24V dc Green 8mm LED - Solder Tab - IP67 Flush - 20mA 8mcd 33.9mm -
RS庫存編號 846-2803
BrandRS PRO
TWD321.00
單位
110V ac Green 8mm LED - - - IP67 Flush - 6mA 300mcd 34.9mm -
RS庫存編號 350-872
製造零件編號555015-601
TWD598.00
單位
48 V, 250 V - 16.2mm Incandescent, LED - Solder Panel Mount IP67 - - 2 A, 3 A - - -
RS庫存編號 211-156
BrandRS PRO
TWD159.00
單位
12V dc Red 6mm LED 3 mm Solder Tab - - Recessed Chrome 20mA 3500mcd 34.4mm -
RS庫存編號 207-753
BrandRS PRO
TWD54.00
單位
12V dc Red 8mm LED - Lead Wires - - Prominent Black 20mA 10000mcd 14.5mm -
RS庫存編號 123-2429
BrandRS PRO
TWD1,601.00
單位
28V dc Green 22mm LED - Lead Wires - IP67 Flush - 40mA - 24.5mm -
RS庫存編號 765-4437
製造零件編號QRM85BXXB02E
BrandAPEM
TWD1,212.00
單位
2V dc Blue 8mm LED - - - - Recessed Black 20mA 50mcd 15.3mm -
RS庫存編號 122-5552
製造零件編號QH19028RGC
BrandAPEM
TWD843.00
單位
12 → 24V dc Green 19.1mm - - Lead Wires - IP67 - Black 20mA 350mcd 5.5mm -
RS庫存編號 123-2430
BrandRS PRO
TWD839.00
單位
220V ac Green 22mm LED - Lead Wires - IP67 Flush - 3mA - 24.5mm -