LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 566 項產品
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS庫存編號 871-7416
製造零件編號PDC54-11SYKWA
BrandKingbright
TWD127.50
/個 (每包:2個)
單位
14-Segment 2 Yellow 14 8mm 590 nm 13.8mm Cathode Through Hole - 21.2mm 25.2 x 21.2 x 7.8mm 7.8mm 25.2mm
RS庫存編號 165-4394
製造零件編號PDC54-11SYKWA
BrandKingbright
TWD122.30
毎管:20 個
單位
14-Segment 2 Yellow 14 8mm 590 nm 13.8mm Cathode Through Hole - 21.2mm 25.2 x 21.2 x 7.8mm 7.8mm 25.2mm
RS庫存編號 165-1508
製造零件編號SC10-21SURKWA
BrandKingbright
TWD75.70
毎管:20 個
單位
7-Segment 1 Red 7 14mm 630 nm 25.4mm Cathode Through Hole - 34mm 10.5 x 24 x 34mm 10.5mm 24mm
RS庫存編號 719-2544
製造零件編號SC10-21SURKWA
BrandKingbright
TWD85.00
/個 (每包:2個)
單位
7-Segment 1 Red 7 14mm 630 nm 25.4mm Cathode Through Hole - 34mm 10.5 x 24 x 34mm 10.5mm 24mm
RS庫存編號 146-1582
製造零件編號CA25-11SURKWA
BrandKingbright
TWD108.00
毎管:14 個
單位
7-Segment 4 Red 7 3.5mm - 6.2mm Anode Through Hole - 11mm 36 x 11 x 5mm 5mm 36mm
RS庫存編號 863-4954
製造零件編號BA56-11SURKWA
BrandKingbright
TWD111.10
毎管:13 個
單位
7-Segment 3 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 8.1mm 37.6 x 19 x 8.1mm 19mm 37.6mm
RS庫存編號 863-4963
製造零件編號BA56-12SURKWA
BrandKingbright
TWD94.30
毎管:13 個
單位
7-Segment 3 Red 7 8mm 630 nm 14.2mm Anode Through Hole - 8.1mm 37.6 x 19 x 8.1mm 19mm 37.6mm
RS庫存編號 872-1935
製造零件編號CA25-11SURKWA
BrandKingbright
TWD113.00
/個 (每包:2個)
單位
7-Segment 4 Red 7 3.5mm 630 nm 6.2mm Anode Through Hole - 11mm 36 x 11 x 5mm 5mm 36mm
RS庫存編號 616-5507
製造零件編號KCSC03-105
BrandKingbright
TWD104.40
/個 (每包:5個)
單位
7-Segment 1 Red 7 4.2mm 630 nm 7.6mm Cathode Surface Mount - 3.8mm 12 x 7.3 x 3.75mm 12mm 7.3mm
RS庫存編號 165-1490
製造零件編號KCSC03-105
BrandKingbright
TWD59.20
個 (在毎卷:550)
單位
7-Segment 1 Red 7 4.2mm 630 nm 7.6mm Cathode Surface Mount - 3.8mm 12 x 7.3 x 3.75mm 12mm 7.3mm
RS庫存編號 872-1941
製造零件編號CA25-12SURKWA
BrandKingbright
TWD190.00
/個 (每包:2個)
單位
7-Segment 4 Red 7 3.5mm 630 nm 6.2mm Anode Through Hole - 11mm 36 x 11 x 5mm 5mm 36mm
RS庫存編號 145-1485
製造零件編號CA04-41SURKWA
BrandKingbright
TWD104.50
毎管:12 個
單位
7-Segment 4 Red 7 6mm - 10.2mm Anode Through Hole - 16mm 40.4 x 16 x 6.8mm 6.8mm 40.4mm
RS庫存編號 145-1394
製造零件編號KB-G100SURKW
BrandKingbright
TWD41.00
毎管:25 個
單位
Light Bar - Red 2 - - - - Through Hole - 9.9mm 20 x 9.9 x 6.1mm 6.1mm 20mm
RS庫存編號 145-1489
製造零件編號CA25-12SURKWA
BrandKingbright
TWD145.50
毎管:14 個
單位
7-Segment 4 Red 7 3.5mm - 6.2mm Anode Through Hole - 11mm 36 x 11 x 5mm 5mm 36mm
RS庫存編號 872-1976
製造零件編號CC04-41SYKWA
BrandKingbright
TWD109.50
/個 (每包:2個)
單位
7-Segment 4 Yellow 7 6mm 590 nm 10.2mm Cathode Through Hole - 16mm 40.4 x 16 x 6.8mm 6.8mm 40.4mm
RS庫存編號 165-4378
製造零件編號CC04-41SYKWA
BrandKingbright
TWD130.90
毎管:12 個
單位
7-Segment 4 Yellow 7 6mm 590 nm 10.2mm Cathode Through Hole - 16mm 40.4 x 16 x 6.8mm 6.8mm 40.4mm
RS庫存編號 165-1515
製造零件編號KCDC03-105
BrandKingbright
TWD92.20
個 (在毎卷:300)
單位
7-Segment 2 Red 7 4.2mm 630 nm 7.6mm Cathode Surface Mount - 3.8mm 12 x 14.8 x 3.75mm 12mm 14.8mm
RS庫存編號 872-1929
製造零件編號CA04-41SURKWA
BrandKingbright
TWD113.50
/個 (每包:2個)
單位
7-Segment 4 Red 7 6mm 630 nm 10.2mm Anode Through Hole - 16mm 40.4 x 16 x 6.8mm 6.8mm 40.4mm
RS庫存編號 863-4796
製造零件編號SA39-12SEKWA
BrandKingbright
TWD40.40
毎管:39 個
單位
7-Segment 1 Orange 7 6.2mm 601 nm 10mm Anode Through Hole - 7mm 10 x 13 x 7mm 13mm 10mm
RS庫存編號 146-1581
製造零件編號CA56-12SURKWA
BrandKingbright
TWD108.30
毎管:10 個
單位
7-Segment 4 Red 7 8mm - 14.2mm Anode Through Hole - 19mm 50.3 x 19 x 8.1mm 8.1mm 50.3mm