LED Displays

LED displays are small displays, lit by an LED (light emitting diode), which are designed to be mounted to a panel or PCB. FeaturesLED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. Types of LED display:
  • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in calculators and digital alarm clocks.
  • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message boards.
  • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.
UsesThey can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are basic information signage and household devices.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 152 項產品
Results per page
Description Price Display Type Number of Characters LED Colours Number of Segments Character Width Dominant Wavelength Character Height Common Connection Mounting Type Decoder Included External Depth External Dimensions External Height External Width
RS庫存編號 178-2977
製造零件編號HDSP-5523-GH000
BrandBroadcom
TWD108.20
毎管:160 個
單位
7-Segment 2 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 25.1 x 8mm 17mm 25.1mm
RS庫存編號 195-142
製造零件編號HDSP-5523-GH000
BrandBroadcom
TWD173.00
單位
7-Segment 2 Red 7 7.8mm 626 nm 14.2mm Cathode Through Hole - 8mm 17 x 25.1 x 8mm 17mm 25.1mm
RS庫存編號 171-1414
製造零件編號HDSP-7501
BrandBroadcom
TWD105.00
單位
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS庫存編號 189-4797
製造零件編號HDSP-2532
BrandBroadcom
TWD1,879.20
毎管:10 個
單位
Dot Matrix 8 Red - 2.5mm 626 (Typ.) nm 4.6mm - Through Hole Yes 11.4mm 42.93 x 11.43 x 5.31mm 5.3mm 42.9mm
RS庫存編號 826-896
製造零件編號HDSP-2532
BrandBroadcom
TWD2,097.00
單位
Dot Matrix 8 Red - 2.5mm 635 nm 4.6mm - Through Hole Yes 5.3mm 11.4 x 42.9 x 5.3mm 11.4mm 42.9mm
RS庫存編號 178-1081
製造零件編號HDSP-U111
BrandBroadcom
TWD144.00
單位
7-Segment 1 Red 7 4mm 637 nm 8mm Anode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS庫存編號 178-2997
製造零件編號HDSP-U113
BrandBroadcom
TWD90.20
毎管:200 個
單位
7-Segment 1 Red 7 4mm 637 nm 8mm Cathode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS庫存編號 178-1148
製造零件編號HDSP-U113
BrandBroadcom
TWD144.00
單位
7-Segment 1 Red 7 4mm 637 nm 8mm Cathode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS庫存編號 178-3111
製造零件編號HCMS-2903
BrandBroadcom
TWD1,087.70
毎管:20 個
單位
Dot Matrix 4 Green - 2.1mm 574 nm 3.7mm - Through Hole Yes 10.2mm 17.8 x 10.2 x 5.1mm 5.1mm 17.8mm
RS庫存編號 178-2960
製造零件編號HDSP-4830
BrandBroadcom
TWD118.70
毎管:120 個
單位
Light Bar - Red 10 - 626 nm - - Through Hole - 6.1mm 10.2 x 25.4 x 6.1mm 10.2mm 25.4mm
RS庫存編號 587-175
製造零件編號5082-7650-DE000
BrandBroadcom
TWD159.00
單位
7-Segment 1 Red 7 7mm - 10.9mm Anode Through Hole - 6.4mm 19.1 x 12.7 x 6.4mm 19.1mm 12.7mm
RS庫存編號 830-5091
製造零件編號HCMS-2903
BrandBroadcom
TWD1,208.00
單位
Dot Matrix 4 Green - 2.1mm 574 nm 3.7mm - Through Hole Yes 10.2mm 17.8 x 10.2 x 5.1mm 5.1mm 17.8mm
RS庫存編號 178-3015
製造零件編號HDSP-B03E
BrandBroadcom
TWD59.70
毎管:250 個
單位
7-Segment 4 Red 7 7.8mm 622 nm 14.2mm Cathode Through Hole - 19.1mm 51.2 x 19.1 x 8mm 8mm 51.2mm
RS庫存編號 171-1379
製造零件編號HDSP-4830
BrandBroadcom
TWD190.00
單位
Light Bar - Red 10 - 626 nm - - Through Hole - 6.1mm 10.2 x 25.4 x 6.1mm 10.2mm 25.4mm
RS庫存編號 813-4808
製造零件編號HDSP-B03E
BrandBroadcom
TWD106.00
/個 (每包:2個)
單位
7-Segment 4 Red 7 7.8mm 622 nm 14.2mm Cathode Through Hole - 19.1mm 51.2 x 19.1 x 8mm 8mm 51.2mm
RS庫存編號 178-2995
製造零件編號HDSP-U111
BrandBroadcom
TWD90.20
毎管:200 個
單位
7-Segment 1 Red 7 4mm 637 nm 8mm Anode Through Hole - 5mm 11 x 7.1 x 5mm 11mm 7.1mm
RS庫存編號 178-2994
製造零件編號HDSP-7501
BrandBroadcom
TWD65.50
毎管:200 個
單位
7-Segment 1 Red 7 4.2mm 626 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm
RS庫存編號 587-383
製造零件編號5082-7653-DE000
BrandBroadcom
TWD138.00
單位
7-Segment 1 Red 7 7mm 626 nm 10.9mm Cathode Through Hole - 6.4mm 19.1 x 12.7 x 6.4mm 19.1mm 12.7mm
RS庫存編號 813-4785
製造零件編號HDSM-431C
BrandBroadcom
TWD72.00
/個 (每包:5個)
單位
7-Segment 1 Red 7 6.2mm 630 nm 10mm Anode Surface Mount - 15mm 9.8 x 15 x 3.8mm 3.8mm 9.8mm
RS庫存編號 178-3005
製造零件編號HDSP-A101
BrandBroadcom
TWD57.00
毎管:200 個
單位
7-Segment 1 Red 7 4.2mm 637 nm 7.6mm Anode Through Hole - 9.9mm 12.7 x 7.6 x 9.91mm 12.7mm 7.6mm