Fork Terminals

A crimp spade terminal, also known as a fork or split ring is a short metal tube with flat fork attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat fork with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.


What do fork terminals do?


An electrical crimp is a solderless electrical connection. Fork terminals are used to connect wiring to screws and studs.


What can you use fork terminals for?



  • Electrical panels

  • Terminal blocks

  • Wiring harnesses


Types


Crimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the fork is matched to the bolt or stud size, usually in a metric measurement.


Insulated Terminals


DIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size.



  • Red 0.5 mm² to 1.5 mm²

  • Yellow 2.5 mm² to 6 mm²

  • Blue 1.5 mm² to 2.5 mm²


Other colours by different manufactures are now available.


Non-insulated


Non-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated fork terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 434 項產品
Results per page
Description Price Series Insulation Insulation Material Width Minimum Wire Size mm² Maximum Wire Size mm² Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Stud Size Colour Contact Plating Overall Length Contact Material
RS庫存編號 239-4155
BrandRS PRO
TWD4.30
/個 (每包:100個)
單位
- Insulated Nylon 5mm 0.2mm² 0.5mm² 26AWG 22AWG - M2 Yellow Tin - Copper
RS庫存編號 613-9542
BrandRS PRO
TWD6.30
/個 (每包:100個)
單位
- Insulated Vinyl 9.3mm 1.5mm² 2.5mm² 16AWG 14AWG - M6 Blue Tin 22mm Copper
RS庫存編號 163-8430
製造零件編號34155
TWD7,256.00
毎盒:1000 個
Box(es)
PLASTI-GRIP Insulated Vinyl 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 Red Tin 23.37mm Copper
RS庫存編號 507-1085
製造零件編號23.0480-22
BrandStaubli
TWD125.00
毎批:2 個
Lot(s)
- Insulated - - - - - - - - Red Nickel 37mm Brass
RS庫存編號 841-996
製造零件編號34155
TWD9.10
/個 (每包:100個)
單位
PLASTI-GRIP Insulated Vinyl 9.53mm 0.26mm² 1.65mm² 22AWG 16AWG - M4 Red Tin 23.37mm Copper
RS庫存編號 161-6144
製造零件編號32588
TWD14.30
個 (以毎盒:500)
單位
PIDG Insulated Nylon 10.31mm 2.6mm² 6.6mm² 12AWG 10AWG - M4 Yellow Tin 27.81mm Copper
RS庫存編號 457-5069
製造零件編號32588
TWD15.00
/個 (每包:100個)
單位
PIDG Insulated Nylon 10.31mm 2.6mm² 6.6mm² 12AWG 10AWG - M4 Yellow Tin 27.81mm Copper
RS庫存編號 161-1516
製造零件編號130531
TWD23.00
個 (以毎盒:100)
單位
PIDG Insulated Nylon 6.35mm 1mm² 2.6mm² 16AWG 14AWG - M4 (#8) Blue Tin 20.65mm Copper
RS庫存編號 163-9097
製造零件編號130531
TWD18,417.00
毎盒:1000 個
Box(es)
PIDG Insulated Nylon 6.35mm 1mm² 2.6mm² 16AWG 14AWG - M4 (#8) Blue Tin 20.65mm Copper
RS庫存編號 178-8725
BrandRS PRO
TWD4.10
個 (以毎袋:100)
單位
- Insulated Vinyl 9mm 4mm² 6mm² 12AWG 10AWG - 5.3mm Yellow - 25.5mm Copper
RS庫存編號 165-0647
製造零件編號52955
TWD7,497.00
毎盒:1000 個
Box(es)
PLASTI-GRIP Insulated Vinyl 6.35mm 1mm² 2.6mm² 16AWG 14AWG - M3.5 Blue Tin 20.6mm Brass
RS庫存編號 680-5630
製造零件編號323682
TWD30.90
/個 (每包:50個)
單位
PIDG Insulated Nylon 12.7mm 1mm² 2.6mm² 16AWG 14AWG - M6 Black, Yellow Tin 30.18mm Copper
RS庫存編號 688-1221
製造零件編號FVWS1.25-S4A(LF)
BrandJST
TWD6.40
/個 (每包:100個)
單位
FVWS1.25 Insulated Vinyl 7.2mm 0.2mm² 1.65mm² 22AWG 16AWG - M4 (#8) Red - 20mm -
RS庫存編號 822-1261
製造零件編號19115-0009
BrandMolex
TWD8.80
/個 (每包:100個)
單位
19115 Insulated Nylon 6.48mm - - 22AWG 18AWG Shrouded M3.5 (#6) Red Tin 20.6mm Copper
RS庫存編號 161-3998
製造零件編號53120-1
TWD6,678.00
毎盒:1000 個
Box(es)
531 Uninsulated - 6.35mm 0.26mm² 1.65mm² 22AWG 16AWG - M3.5 - Tin 14.63mm Phosphor Bronze
RS庫存編號 178-8699
BrandRS PRO
TWD1.90
個 (以毎袋:100)
單位
- Uninsulated - 6.4mm 0.5mm² 1.5mm² 22AWG 16AWG - 4.3mm - Tin 16mm Copper
RS庫存編號 178-8732
BrandRS PRO
TWD2.20
個 (以毎袋:100)
單位
- Insulated Vinyl 7.2mm 0.5mm² 1.5mm² 22AWG 16AWG - 4.3mm Red - 22mm Copper
RS庫存編號 239-4183
BrandRS PRO
TWD4.60
/個 (每包:100個)
單位
- Insulated Nylon 6mm 0.2mm² 0.5mm² 26AWG 22AWG - M3.5 Yellow Tin - Copper
RS庫存編號 190-3811
製造零件編號324608
TWD12,044.00
1 包 1000 套
Pack(s)
PIDG Insulated Nylon 4.62mm 0.3mm² 1.3mm² 22AWG 16AWG - M2 Red Tin 18.47mm Copper
RS庫存編號 842-0235
製造零件編號FV10-10Q
Brand3M
TWD13.70
/個 (每包:25個)
單位
FV Insulated Vinyl 9.65mm - - 12AWG 10AWG Unshrouded #10 Yellow Tin 26.16mm ETP Copper