Crimp Pin Connectors

Crimp pin connectors are solderless electrical connections used to terminate stranded wire by inserting the stripped end of the wire into part of the terminal. The crimped end has a single pin and can be connected with other pins or inserted separately into an appropriate receptacle.


What are crimp pin connectors used for?


Crimp pin connectors are most common in industrial and military applications due to their durability and flexibility. The automotive sector often uses crimp pin connectors because they do not need soldering. Crimp pin connectors are also used in large-scale production, as they are quick to reproduce reliable connections.



Types of crimp pin connectors


The most common types of crimp pin connector are:




  • Barrel connectors which are constructed of a cylindrical metal opening through which the wire is inserted before crimping.

  • Open barrel connectors, which have a U or V shape in which the wire is spread or cradled.

  • Open-barrel crimp pin connectors are preferred for automation as there is no need to funnel stranded wire into the narrow opening of a barrel terminal.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Series Series Number Insulation Insulation Material Minimum Wire Size mm² Maximum Wire Size mm² Overall Length Minimum Wire Size AWG Maximum Wire Size AWG Shrouded/Unshrouded Pin Diameter Pin Length Colour Contact Plating
RS庫存編號 179-4653
製造零件編號P1.5-23VSC-H
BrandABB
TWD7.60
/個 (每包:100個)
單位
- - Insulated Vinyl 0.5mm² 1.5mm² 23mm - - - 1.9mm - Red Tin
RS庫存編號 179-4657
製造零件編號P6-27VSC-H
BrandABB
TWD13.00
/個 (每包:50個)
單位
- - Insulated Vinyl 4mm² 6mm² 26mm - - - 2.8mm - Yellow Tin