Solder D-sub Connectors

Solder D-sub connectors, or solder D-sub plugs, are a type of electrical connector. As their name suggests, solder D-sub connectors are designed to be connected into your circuit using solderand a soldering iron.

Mounting options for solder D-sub connectors

You can hoose from a range of mounting options for your solder D-sub connector, including:

  • Printed circuit board mount – terminations include solder buckets or straight and right-angled solder pins for easy mounting to printed circuit boards.
  • Cable mount – connectors with solder cup terminals and mounting flanges for cable mounting.
  • Panel mount – connected to a panel in your printed circuit board.

Solder D-sub connector applications

Solder D-sub connectors are commonly used in computing to provide power and point-to-point communications between two devices, such as between a printer and a computer. The range of devices they can be used to connect includes scanners, remote sensors and data loggers, industrial and medical equipment, and portable electric generation equipment.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Number of Contacts Gender D Connector Type D-Sub Shell Size Mixed Contact Layout Mounting Type Body Orientation Current Rating Termination Method Voltage Rating Contact Plating Shell Material Contact Material IP Rating
RS庫存編號 117-5076
製造零件編號12-0386-000-08
BrandBinder
TWD1,162.00
單位
25 Male Micro-D - - Through Hole Straight 3A - 250 V dc Gold - Copper Alloy -
RS庫存編號 117-5082
製造零件編號11-0031-00-37
BrandBinder
TWD1,376.00
單位
37 Male Micro-D - - Through Hole Straight 3A - 250 V dc Gold - Copper Alloy -
RS庫存編號 117-3351
製造零件編號11-0023-71-15
BrandBinder
TWD1,100.00
單位
- - - - - - - - - - - - - -
RS庫存編號 117-5111
製造零件編號11-0028-00-25
BrandBinder
TWD1,590.00
單位
25 Female Micro-D - - Through Hole Straight 3A - 250 V dc Gold - Copper Alloy -
RS庫存編號 117-5060
製造零件編號12-0386-000-03
BrandBinder
TWD731.00
單位
- - - - - - - - - - - - - -
RS庫存編號 117-5098
製造零件編號11-0022-00-09
BrandBinder
TWD739.00
單位
- - - - - - - - - - - - - -
RS庫存編號 117-5105
製造零件編號12-0387-000-03
BrandBinder
TWD986.00
單位
- - - - - - - - - - - - - -
RS庫存編號 117-3402
製造零件編號11-0024-71-15
BrandBinder
TWD1,706.00
單位
- - - - - - - - - - - - - -
RS庫存編號 117-5054
製造零件編號11-0021-00-09
BrandBinder
TWD547.00
單位
- - - - - - - - - - - - - -