SCSI Connectors

SCSI stands for Small Computer System Interface, and is a standardized interface for transferring data between certain computers and their peripheral devices. SCSI Connectors, often referred to as a scuzzy, these connectors have been used in domestic and industrial computing for many years, and have evolved through many iterations, and can be used, for example, to connect motherboards with disk drives.

The RS Range of SCSI connectors includes IDC headers, often called an internal SCSI Connector, which are typically used to connect components internally within a PC. Popular example so this include AXA and SATA disk drives.


With a variety of contacts and pitches available, there is a SCSI connector to suit your application.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 80 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Mounting Type Contact Material Contact Plating Housing Material Pitch Current Rating Voltage Rating Latch Type Termination Method Series Length
RS庫存編號 749-4859
製造零件編號10250-6212PC
Brand3M
TWD271.00
單位
Female 50 Straight Through Hole Copper Alloy Gold over Nickel Zinc Alloy 1.27mm 1A - Quick Latch Solder 102 52.4mm
RS庫存編號 813-3313
製造零件編號3700-0121-01
TWD648.00
單位
Male 68 Right Angle Through Hole Phosphor Bronze Gold LCP 2.54mm 500mA 500 V ac - Solder SCSI 63.86mm
RS庫存編號 515-7511
製造零件編號10150-3000PE
Brand3M
TWD414.00
單位
Male 50 Straight Cable Mount Copper Alloy Gold over Nickel Steel 2.54mm 1A - - Solder - 41.1mm
RS庫存編號 515-7555
製造零件編號10236-6212PL
Brand3M
TWD231.00
單位
Female 36 Straight Through Hole Copper Alloy Gold over Nickel Zinc Alloy 2.54mm 1A - - Solder - 43.5mm
RS庫存編號 163-3336
製造零件編號10150-6000EL
Brand3M
TWD351.00
單位
Male 50 Right Angle Cable Mount Copper Alloy Gold over Nickel - 1.27mm 500mA 150 V ac, 200 V dc - IDT - 41.1mm
RS庫存編號 163-3342
製造零件編號10168-6000EL
Brand3M
TWD252.00
單位
Male 68 Right Angle Cable Mount Copper Alloy Gold over Nickel - 1.27mm 1A 150 V ac, 200 V dc - IDT - 52.5mm
RS庫存編號 515-7527
製造零件編號10220-6212PL
Brand3M
TWD240.00
單位
Female 20 Straight Through Hole Copper Alloy Gold over Nickel Zinc Alloy 2.54mm 1A - - Solder - 33.4mm
RS庫存編號 693-5056
製造零件編號60130205200
BrandHARTING
TWD257.00
單位
Male 20 Straight Cable Mount Copper Alloy Gold Thermoplastic 1.27mm 1A 240 V - IDT - 21.24mm
RS庫存編號 794-3967
製造零件編號1-5750913-9
TWD701.00
整套:1 個
Kit(s)
Male 100 Straight Cable Mount Phosphor Bronze Gold over Nickel Thermoplastic 1.27mm 1A 30 V ac Quick Latch Crimp AMPLIMITE .050 III 71.86mm
RS庫存編號 923-4776
製造零件編號60130205200
BrandHARTING
TWD242.80
個 (以毎盒:100)
單位
Male 20 Straight Cable Mount Copper Alloy Gold Thermoplastic 1.27mm 1A 240 V - IDT - 21.24mm
RS庫存編號 515-7533
製造零件編號10226-6212PL
Brand3M
TWD227.00
單位
Female 26 Straight Through Hole Copper Alloy Gold over Nickel Zinc Alloy 2.54mm 1A - - Solder - 37.2mm
RS庫存編號 674-1031
製造零件編號A-57/14 F
TWD95.00
單位
Female 14 Straight Through Hole Copper Alloy Gold over Nickel PBT 2.16mm - 25 V - Solder - 43.9mm
RS庫存編號 452-151
製造零件編號5749621-7
TWD391.00
單位
Male 68 Right Angle Cable Mount Phosphor Bronze Gold over Nickel Thermoplastic 1.27mm - - - IDT - 51.54mm
RS庫存編號 718-1323
製造零件編號5749111-8
TWD671.00
單位
Male 100 Right Angle Cable Mount Phosphor Bronze Gold over Palladium Nickel Thermoplastic 1.27mm 1A 30 V ac - IDC - 71.86mm
RS庫存編號 165-0981
製造零件編號5749111-1
TWD344.90
毎管:25 個
單位
Male 20 Straight Cable Mount Phosphor Bronze Gold, Gold over Palladium Nickel Thermoplastic 1.27mm 1A 30 V ac - IDC - 21.06mm
RS庫存編號 756-1013
製造零件編號5749111-4
TWD423.00
單位
Male 50 Straight - Phosphor Bronze Gold over Palladium Nickel Thermoplastic 1.27mm - 30 V ac - - III 40.11mm
RS庫存編號 680-9024
製造零件編號5749621-9
TWD789.00
單位
Male 100 Right Angle Cable Mount Phosphor Bronze Gold over Palladium Nickel Thermoplastic 1.27mm 1A 30 V ac - IDC - 71.86mm
RS庫存編號 718-1311
製造零件編號5749111-1
TWD406.00
單位
Male 20 Straight Cable Mount Phosphor Bronze Gold, Gold over Palladium Nickel Thermoplastic 1.27mm 1A 30 V ac - IDC - 21.06mm
RS庫存編號 515-7561
製造零件編號10250-6212PL
Brand3M
TWD248.00
單位
Female 50 Straight Through Hole Copper Alloy Gold over Nickel Zinc Alloy 2.54mm 1A - - Solder - 52.4mm
RS庫存編號 719-4455
製造零件編號1734037-4
TWD182.00
單位
Female 40 Right Angle Through Hole Phosphor Bronze Gold over Nickel Liquid Crystal Polymer 2.54mm 1A 250 V ac - Solder - 35.33mm