PCB D-sub Connectors

A PCB (printed circuit board) D-sub connector is a type of electrical connectorthat has built-in solder points for easy mounting on a PCB. This type of connector is suitable for a range of uses including military, industrial and commercial applications and in computer interfacing.

Features of PCB D-sub connectors

PCB D-sub connectors usually have a housing made from strong thermoplastic and a steel- or tin-plated front shell. They also have several pins which are used for the electrical connection and can be mounted to your printed circuit board using solder.

PCB D-sub connectors have a D-shaped shell that's mainly used in video connections in the computing field, for example between a monitor and a PC.

Types of PCB D-sub connectors

You can choose from a range of different types of PCB D-sub connectors, depending on their size, the number of contacts you need and how you plan to connect your connector to your PCB. Styles of PCB D-sub connectors include:

  • surface mount
  • through-hole mount
  • plug-in mount
  • cable mount
  • straddle mount

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Mounting Type Pitch CAD Drawing D Connector Type D-Sub Shell Size Mounting Hardware Current Rating Mixed Contact Layout Housing Material Voltage Rating Length
RS庫存編號 259-3065
製造零件編號023167
BrandERNI
TWD90.00
單位
15 Male Right Angle Through Hole 2.84mm - - - Guide Frame 7.5A - PBT 1.2 kV ac 39.1mm
RS庫存編號 170-6774
製造零件編號023167
BrandERNI
TWD92.40
Each (In a Tray of 25)
單位
15 Male Right Angle Through Hole 2.84mm - - - Guide Frame 7.5A - PBT 1.2 kV ac 39.1mm
RS庫存編號 492-0093
製造零件編號194278
BrandERNI
TWD109.00
單位
15 Female Straight Surface Mount 2.74mm - - - - 3.5A - Nylon - 39.3mm
RS庫存編號 170-6840
製造零件編號023146
BrandERNI
TWD128.10
Each (In a Tray of 35)
單位
9 Male Straight Through Hole 2.84mm - - - M3 Screwlocks 7.5A - PBT 1.2 kV ac 30.8mm
RS庫存編號 259-7629
製造零件編號023146
BrandERNI
TWD161.00
單位
9 Male Straight Through Hole 2.84mm - - - M3 Screwlocks 7.5A - PBT 1.2 kV ac 30.8mm