Memory Card Connectors

Memory card connectors are designed to house either a memory card or SIM card (electronic flash memory data storage devices used to store digital information) and work when connected to a printed circuit board.


Features of memory card connectors


Which memory card connector you choose will depend on the size of your card. For example, there are SIM card connectors to fit mini, micro and nano SIMs. Feature and benefits can include:



  • For memory card connectors push-push eject designs for smooth card extraction and easy insertion and a card detection switch.

  • For SIM and memory card connectors connection points for easy and secure soldering to a printed circuit board.


Applications of memory card connectors


Memory card connectors are often used in consumer electronics applications, such as digital cameras, portable audio players and other data communication devices. SIM card connectors are most commonly found in mobile phones.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 251 項產品
Results per page
Description Price Card Type Gender Insertion/Removal Method Number of Contacts Number of Rows Pitch Body Orientation Mounting Type Contact Material Contact Plating Termination Method Housing Material Length Width
RS庫存編號 435-689
製造零件編號MM60-52-B1-B1
BrandJAE
TWD74.60
/個 (每包:5個)
單位
Mini PCIe, PCI Female - 52 2 0.8mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder - 29.7mm 3.9mm
RS庫存編號 896-7487
製造零件編號78646-3001
BrandMolex
TWD39.20
/個 (每包:5個)
單位
Micro SIM Female Push/Pull 6 1 1.27mm Straight Surface Mount Copper Alloy Gold over Nickel Push In Liquid Crystal Polymer 15.45mm 13.05mm
RS庫存編號 435-683
製造零件編號MM60-52-B1-E1
BrandJAE
TWD82.00
/個 (每包:5個)
單位
Mini PCIe, PCI Female - 52 2 0.8mm Right Angle Surface Mount Copper Alloy Gold over Nickel Solder - 29.7mm 5.9mm
RS庫存編號 828-1881
製造零件編號DM2B-DSFW-PEJ-S
BrandHirose
TWD59.00
單位
Mini SD Female - 11 1 1.3mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 21.1mm 23.3mm
RS庫存編號 172-2523
製造零件編號DM2B-DSFW-PEJ-S
BrandHirose
TWD49.90
個 (在毎卷:800)
單位
Mini SD Female - 11 1 1.3mm Right Angle Surface Mount Phosphor Bronze Gold Solder Thermoplastic 21.1mm 23.3mm
RS庫存編號 237-704
製造零件編號FMS006Z-2001-1
BrandYamaichi
TWD202.00
單位
SIM Male - 8 2 1.27mm Right Angle Surface Mount - Gold over Nickel Solder Liquid Crystal Polymer 20.85mm 2.4mm
RS庫存編號 800-6873
製造零件編號47553-0001
BrandMolex
TWD135.00
單位
Mini SIM Card Female Push/Push 6 - 1.27mm Straight Surface Mount Copper Alloy Gold Solder Thermoplastic 26.5mm 19.35mm
RS庫存編號 763-6801
製造零件編號693072010801
TWD127.00
單位
MicroSD - - - - - - - - - - - - -
RS庫存編號 487-9327
製造零件編號500998-0900
BrandMolex
TWD224.00
單位
SD Card Female - 9 1 2.5mm Right Angle Surface Mount Copper Alloy Gold Solder Polymer 28.9mm 3.1mm
RS庫存編號 161-7992
製造零件編號503960-0694
BrandMolex
TWD103.70
個 (在毎卷:1600)
單位
Micro SIM Female - 6 2 1.0mm Straight Surface Mount Phosphor Bronze Gold SMT Liquid Crystal Polymer 15.5mm 1.42mm
RS庫存編號 827-3584
製造零件編號N7E50-7516PG-20
Brand3M
TWD400.00
單位
Compact Flash Card Male - 50 2 0.635mm Right Angle Surface Mount Copper Alloy Gold SMT Liquid Crystal Polymer 46.6mm 26.5mm
RS庫存編號 486-7043
製造零件編號55365-0011
BrandMolex
TWD878.00
單位
- - - - - - - - - - - - - -
RS庫存編號 167-1897
製造零件編號55365-0011
BrandMolex
TWD759.30
Each (In a Tray of 15)
單位
- - - - - - - - - - - - - -
RS庫存編號 493-2068
製造零件編號NMS011-2101-1
BrandYamaichi
TWD92.00
單位
SD Card Male - 11 1 1.3mm Right Angle Surface Mount Phosphor Bronze Gold over Nickel Solder Liquid Crystal Polymer 23.2mm 2.2mm
RS庫存編號 173-8711
製造零件編號7434L0825S01LF
TWD147.50
Each (In a Tray of 50)
單位
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Tin Lead Alloy over Nickel Solder Thermoplastic 62.0mm 9.0mm
RS庫存編號 542-7898
製造零件編號7434L0825S01LF
TWD175.00
單位
Smart Card Male - 8 2 2.54mm Right Angle Through Hole Copper Alloy Tin Lead Alloy over Nickel Solder Thermoplastic 62.0mm 9.0mm
RS庫存編號 777-7451
製造零件編號503960-0694
BrandMolex
TWD183.40
/個 (每包:5個)
單位
Micro SIM Female - 6 2 1.0mm Straight Surface Mount Phosphor Bronze Gold SMT Liquid Crystal Polymer 15.5mm 1.42mm
RS庫存編號 179-6482
製造零件編號502774-0891-TR250
BrandMolex
TWD93.00
個 (在毎卷:250)
單位
- Male Push/Push 8 - 1.1mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 14.3mm 15.0mm
RS庫存編號 771-0221
製造零件編號7111S2015X02LF
TWD45.80
/個 (每包:5個)
單位
SIM Female - 6 1 2.54mm Straight Surface Mount Copper Alloy Gold over Nickel Solder Thermoplastic 29.5mm 17.2mm
RS庫存編號 179-6577
製造零件編號78727-0001-TR300
BrandMolex
TWD33.00
個 (在毎卷:300)
單位
Micro SIM Female Push/Pull 6 - 2.54mm - Surface Mount Copper Alloy Gold over Nickel Solder Liquid Crystal Polymer 15.07mm 14.53mm