Crimp D-sub Connectors

Crimp D-sub connectors are used to create electrical circuits. You can use crimp D-sub connectors to attach several wires to a single receptive connector. You can also use them to connect large cables to standard wire receptive connectors. D-sub connectors have two parts (male and female) that fit together. This means they bypass the need for soldering equipment, as is needed with solder tab terminalsor solder ring terminals.

How to use crimp D-sub connectors

Insert the wire or wires you want to connect into the male crimp D-sub connector. Squeeze the metal case surrounding the wires to secure them in place. Repeat for the wire or wires you want to connect to the first terminal, using the female connector. The connectors fit together to complete the circuit.

Types of D-sub connectors

Crimp D-sub connectors vary in pin number, from under 10 pins to over 100. Contact plating may be gold, gold over nickel or gold over copper. Housing materials may be steel, zinc-plated steel, brass, glass-fibre reinforced polymer, polyamide or aluminium alloy among others.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Number of Contacts Gender Body Orientation Housing Material Contact Plating Series Series Number Contact Material Pitch Current Rating Dimensions Length Depth Width
RS庫存編號 843-6069
製造零件編號09670505601
BrandHARTING
TWD66
單位
50 Male Straight - - D-Sub Standard - - - - 67 x 15.4 x 17.5mm 67mm 17.5mm 15.4mm
RS庫存編號 923-5066
製造零件編號09670155601
BrandHARTING
TWD44
個 (以毎盒:100)
單位
15 Male Straight Metal - - - - - - 39.1 x 12.5 x 17.7mm 39.1mm 17.7mm 12.5mm
RS庫存編號 692-7829
製造零件編號09670155601
BrandHARTING
TWD63
/個 (每包:5個)
單位
15 Male Straight Metal - - - - - - 39.1 x 12.5 x 17.7mm 39.1mm 17.7mm 12.5mm
RS庫存編號 923-0935
製造零件編號09670255601
BrandHARTING
TWD53
個 (以毎盒:100)
單位
25 Male Straight Metal - - - - - - 53.2 x 12.5 x 17.7mm 53.2mm 17.7mm 12.5mm
RS庫存編號 843-6075
製造零件編號09670504701
BrandHARTING
TWD75
單位
50 Female Straight - - D-Sub Standard - - - - 67 x 15.4 x 17.8mm 67mm 17.8mm 15.4mm
RS庫存編號 100-7822
製造零件編號09670374701
BrandHARTING
TWD85
單位
37 Female Straight Metal - - - - - - 69.3 x 12.5 x 17.9mm 69.3mm 17.9mm 12.5mm
RS庫存編號 923-0698
製造零件編號09564004701
BrandHARTING
TWD279
個 (以毎盒:50)
單位
62 Female Straight Steel - - - - 2.41mm 2A - 69.8mm - 12.93mm
RS庫存編號 923-0938
製造零件編號09670375601
BrandHARTING
TWD67
個 (以毎盒:50)
單位
37 Male Straight Metal - - - - - - 69.3 x 12.5 x 17.8mm 69.3mm 17.8mm 12.5mm
RS庫存編號 692-7352
製造零件編號09563004701
BrandHARTING
TWD292
單位
44 Female Straight Steel - - - - 2.29mm 2A - 53.5mm - 12.93mm
RS庫存編號 693-1036
製造零件編號09693120172
BrandHARTING
TWD170
單位
2 (Power/Coax), 15 (Signal) Male Straight Steel - - - - - 5A 53 x 12.5 x 16.7mm 53mm 16.7mm 12.5mm
RS庫存編號 692-7370
製造零件編號09564005601
BrandHARTING
TWD337
單位
62 Male Straight Steel - - - - 2.41mm 2A 69.8 x 12.93 x 15.82mm 69.8mm 15.82mm 12.93mm
RS庫存編號 923-0689
製造零件編號09561004701
BrandHARTING
TWD48
個 (以毎盒:100)
單位
15 Female Straight Steel - - - - 2.29mm 2A - 31.3mm - 12.93mm
RS庫存編號 843-6078
製造零件編號09565005601
BrandHARTING
TWD292
單位
78 Male Straight - - D-Sub High Density - - 2.41mm - 67 x 15.35 x 15.2mm 67mm 15.2 (Without Center Plate)mm 15.35mm
RS庫存編號 740-7275
製造零件編號09670095601
BrandHARTING
TWD57
單位
9 Male Straight Steel - - - - - - 30.8 x 12.5 x 17.7mm 30.8mm 12.5mm 17.7mm
RS庫存編號 843-6066
製造零件編號09670254701
BrandHARTING
TWD43
單位
25 Female Straight - - D-Sub Standard - - - - 53 x 12.5 x 17.8mm 53mm 17.8mm 12.5mm
RS庫存編號 693-0982
製造零件編號09692020072
BrandHARTING
TWD185
單位
2 (Power/Coax), 5 (Signal) Female Straight Steel - - - - - 5A 39.1 x 12.5 x 16.9mm 39.1mm 16.9mm 12.5mm
RS庫存編號 693-1001
製造零件編號09693020172
BrandHARTING
TWD183
單位
2 (Power/Coax), 15 (Signal) Female Straight Steel - - - - - 5A 53 x 12.5 x 16.9mm 53mm 16.9mm 12.5mm
RS庫存編號 692-7358
製造零件編號09562004701
BrandHARTING
TWD118
單位
26 Female Straight Steel - - - - 2.29mm 2A - 39.5mm - 12.93mm
RS庫存編號 692-7368
製造零件編號09562005601
BrandHARTING
TWD107
單位
26 Male Straight Steel - - - - 2.29mm 2A 39.5 x 12.93 x 15.91mm 39.5mm 15.91mm 12.93mm
RS庫存編號 923-0932
製造零件編號09670254701
BrandHARTING
TWD41
個 (以毎盒:100)
單位
25 Female Straight Metal - - - - - - 53 x 12.5 x 17.9mm 53mm 17.9mm 12.5mm