Crimp Bootlace Ferrules

Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most crimp bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.

How do crimp bootlace ferrules work?

With crimp bootlace ferrules, you crimp the component's metal tube rather than the insulation, whereas with a standard terminal you do the opposite.

Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.

What are crimp bootlace ferrules used for?

Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications, including control units, switching cabinets, function units and equipment with poke-in clamp or row clamp connectors. They are available in a variety of designs to suit different wire or cable sizes.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 63 項產品
Results per page
Description Price Maximum Wire Size mm² Pin Diameter Insulation Material Number of Entries Colour Pin Length Insulation Maximum Wire Size AWG Overall Length Series Minimum Wire Size mm² Minimum Wire Size AWG
RS庫存編號 688-1057
製造零件編號FWE4-10
BrandJST
TWD6.70
/個 (每包:100個)
單位
4mm² 2.8mm PP 1 Orange 10mm Insulated 12AWG 17mm FWE - -
RS庫存編號 166-7401
製造零件編號FWE4-10
BrandJST
TWD6.50
個 (以毎盒:500)
單位
4mm² 2.8mm PP 1 Orange 10mm Insulated 12AWG 17mm FWE - -
RS庫存編號 166-7388
製造零件編號WE4-12
BrandJST
TWD2,045.00
毎盒:1000 個
Box(es)
4mm² 2.8mm - 1 - 12mm Uninsulated 12AWG 12mm WE - -
RS庫存編號 122-5216
製造零件編號WE1.5-10
BrandJST
TWD2.00
個 (以毎袋:100)
單位
1.5mm² 1.7mm - 1 - 10mm Uninsulated 16AWG 10mm WE - -
RS庫存編號 122-5218
製造零件編號WE4-12
BrandJST
TWD2.60
個 (以毎袋:100)
單位
4mm² 2.8mm - 1 - 12mm Uninsulated 12AWG 12mm WE - -
RS庫存編號 166-7442
製造零件編號WE1.5-10
BrandJST
TWD1,581.00
毎盒:1000 個
Box(es)
1.5mm² 1.7mm - 1 - 10mm Uninsulated 16AWG 10mm WE - -
RS庫存編號 166-7400
製造零件編號GTR1.5-8
BrandJST
TWD2.20
個 (以毎盒:500)
單位
1.5mm² 1.7mm PP 1 Red 8mm Insulated 16AWG 14mm GTR - -
RS庫存編號 688-1054
製造零件編號GTR1.5-8
BrandJST
TWD2.50
/個 (每包:100個)
單位
1.5mm² 1.7mm PP 1 Red 8mm Insulated 16AWG 14mm GTR - -
RS庫存編號 122-5209
製造零件編號TWE1.5-12
BrandJST
TWD6.00
個 (以毎袋:100)
單位
2 x 1.5mm² 2.3mm PP 2 Black 12mm Insulated 2 x 16AWG 20mm TWE - -
RS庫存編號 122-5210
製造零件編號TWE2.5-10
BrandJST
TWD4.90
個 (以毎袋:100)
單位
2 x 2.5mm² 2.9mm PP 2 Blue 9mm Insulated 2 x 14AWG 18mm TWE - -
RS庫存編號 122-5219
製造零件編號WE6-15
BrandJST
TWD5.90
個 (以毎袋:100)
單位
6mm² 3.5mm - 1 - 15mm Uninsulated 10AWG 15mm WE - -
RS庫存編號 122-5211
製造零件編號TWE4-12
BrandJST
TWD9.30
個 (以毎袋:100)
單位
2 x 4mm² 3.8mm PP 2 Grey 12mm Insulated 2 x 12AWG 23mm TWE - -
RS庫存編號 166-7423
製造零件編號GWE0.25-6
BrandJST
TWD3.20
個 (以毎盒:500)
單位
0.25mm² 0.8mm PP 1 Light Blue 6mm Insulated 24AWG 11mm GWE - -
RS庫存編號 122-5212
製造零件編號TWE10-12
BrandJST
TWD25.10
個 (以毎袋:100)
單位
2 x 10mm² 5.8mm PP 2 Red 12mm Insulated 2 x 8AWG 24mm TWE - -
RS庫存編號 122-5195
製造零件編號FTR1-8
BrandJST
TWD2.10
個 (以毎袋:100)
單位
1mm² 1.4mm PP 1 Red 8mm Insulated 18AWG 14mm FTR - -
RS庫存編號 122-5213
製造零件編號WE0.5-10
BrandJST
TWD1.80
個 (以毎袋:100)
單位
0.5mm² 1mm - 1 - 10mm Uninsulated 20AWG 10mm WE - -
RS庫存編號 166-7287
製造零件編號FWE35-16
BrandJST
TWD19.30
個 (以毎盒:50)
單位
35mm² 8.3mm PP 1 Red 16mm Insulated 2AWG 30mm FWE - -
RS庫存編號 166-7497
製造零件編號TWE0.75-8
BrandJST
TWD3.00
個 (以毎盒:500)
單位
2 x 0.75mm² 1.8mm PP 2 Grey 8mm Insulated 2 x 18AWG 16mm TWE - -
RS庫存編號 122-5200
製造零件編號FWE35-16
BrandJST
TWD13.00
個 (以毎袋:100)
單位
35mm² 8.3mm PP 1 Red 16mm Insulated 2AWG 30mm FWE - -
RS庫存編號 122-5201
製造零件編號GTR0.75-8
BrandJST
TWD2.00
個 (以毎袋:100)
單位
0.75mm² 1.2mm PP 1 White 8mm Insulated 18AWG 14mm GTR - -