Terminal Block Accessories

Terminal block accessories are components used to install, repair or enhance the function of terminal blocks. These are a type of electrical connector where the wires are clamped to the metal by a screw.

What are terminal block accessories used for?

Terminal block accessories come in an array of options with varying functions. Terminal end brackets, for example, provide a secure mechanical stop on the DIN rail. End covers are typically placed at the end of an assembly to enclose the open side of the terminal block. Both end brackets and end covers are custom designed to work with specific terminal blocks.

Wire ferrules encase the strands of flexible conductors, making them easier to introduce into terminals. They’re typically made of a copper tube with a moulded isolating collar at the end. You can use a crimp tool die to crimp the copper tube for better contact between the wire strands and the contact point.

Types of terminal block accessories

There are numerous terminal block accessories including:

  • End brackets
  • End stops
  • Flange covers
  • Insertion bridges
  • Marker labels
  • Zack strips
  • Terminal block markers
  • Terminal screwdrivers

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 6,共 6 項產品
Results per page
Description Price Accessory Type For Use With Series Hazardous Area Certification Voltage Rating Termination Method Fixing Centre Depth Colour Screw Size CAD Drawing Maximum Operating Temperature Number of Contacts Wire Size
RS庫存編號 820-8375
製造零件編號CS5NT
TWD15.50
/個 (每包:10個)
單位
- - - - 250 V - - - Natural - - +80°C 12 6 mm²
RS庫存編號 820-8366
製造零件編號CS3NT
TWD14.90
/個 (每包:10個)
單位
- - - - - - - - Natural - - +80°C - -
RS庫存編號 820-8372
製造零件編號CS30NT
TWD42.50
/個 (每包:10個)
單位
- - - - - - - - Natural - - +80°C - -
RS庫存編號 820-8378
製造零件編號CS15NT
TWD28.20
/個 (每包:10個)
單位
- - - - - - - - Natural - - +80°C - -
RS庫存編號 820-8384
製造零件編號HTCB+
TWD43.10
/個 (每包:10個)
單位
- - - - 250 V ac - - 28mm White - - - - -
RS庫存編號 820-8381
製造零件編號CS60NT
TWD122.10
/個 (每包:10個)
單位
- - - - - - - - Natural - - +80°C - -