BNC Connectors

BNC Connectors are radio frequency connectors that are used with coaxial cable.

Applications

With a quick release bayonet connection, BNC connectors were a widely used and reliable standard in RF applications. While most commonly used for allowing televisions to receive analogue signals form terrestrial antennae, the connector was also used in radio and signal test instrumentation and even in early computing hardware.

The Bayonet Neill-Concelman connector is usually used in applications requiring below 4 GHz frequency and below 500 volts, and matches the characteristic impedance of 50 Ohm or 75 Ohm cable.

The RS range of BNC connectors includes plugs, sockets and adapters, as well as gold plated versions for when applications require a higher quality connection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity Series
RS庫存編號 457-2880
製造零件編號NBB75DSI
BrandNeutrik
TWD343.00
單位
Female Panel Mount 75Ω Solder Straight - - - - White Bronze -30°C +85°C - -
RS庫存編號 399-7727
製造零件編號NBB75DFI
BrandNeutrik
TWD357.00
單位
Female Panel Mount 75Ω Crimp Vertical - - Yes - - - - - NBB
RS庫存編號 909-3676
製造零件編號RSNBB75DFIB
BrandNeutrik
TWD400.00
單位
Female Chassis Mount 75Ω Feed Through Straight - Standard Yes - Optalloy - - - BNC
RS庫存編號 399-7783
製造零件編號NBNC75BLP7
BrandNeutrik
TWD108.00
單位
Male Cable Mount 75Ω Crimp Straight RG59 B/U - No - - -30°C +85°C - -
RS庫存編號 399-7733
製造零件編號NBB75DFG
BrandNeutrik
TWD403.00
單位
Female Panel Mount 75Ω Crimp Straight - - - - - -30°C +85°C - -
RS庫存編號 909-3691
製造零件編號RSNBTC75BNN5
BrandNeutrik
TWD174.00
單位
Male Cable Mount 75Ω Crimp Straight - Standard No - Optalloy - - - BNC
RS庫存編號 909-3688
製造零件編號RSNBNC75BWS11
BrandNeutrik
TWD134.00
單位
Male Cable Mount 75Ω Crimp Straight - Standard No - Optalloy - - - BNC
RS庫存編號 909-3685
製造零件編號RSNBNC75BRU11
BrandNeutrik
TWD119.00
單位
Male Cable Mount 75Ω Crimp Straight - Standard No - Optalloy - - - BNC
RS庫存編號 880-8111
製造零件編號NBNC75BLP9
BrandNeutrik
TWD117.00
單位
Male Cable Mount 75Ω Crimp Straight - - No 3GHz Optalloy - - Reverse Rear Twist NBNC
RS庫存編號 909-3682
製造零件編號RSNBTC75BFI4
BrandNeutrik
TWD237.00
單位
Male Cable Mount 75Ω Crimp Straight - Standard No - Optalloy - - - BNC