BNC Connectors

BNC Connectors are radio frequency connectors that are used with coaxial cable.

Applications

With a quick release bayonet connection, BNC connectors were a widely used and reliable standard in RF applications. While most commonly used for allowing televisions to receive analogue signals form terrestrial antennae, the connector was also used in radio and signal test instrumentation and even in early computing hardware.

The Bayonet Neill-Concelman connector is usually used in applications requiring below 4 GHz frequency and below 500 volts, and matches the characteristic impedance of 50 Ohm or 75 Ohm cable.

The RS range of BNC connectors includes plugs, sockets and adapters, as well as gold plated versions for when applications require a higher quality connection.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Gender Mounting Type Impedance Termination Method Body Orientation Cable Type Size Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity Series
RS庫存編號 131-044
製造零件編號60029
BrandSofim
TWD51.30
/個 (每包:10個)
單位
Male Cable Mount 50Ω Crimp Straight RG179 B/U - - 0 → 3GHz - -40°C +80°C - -
RS庫存編號 196-3340
製造零件編號60 009
BrandSofim
TWD172.00
單位
Female Panel Mount 50Ω Solder Straight - - Yes - - - - Normal -