Heavy Duty Power Connectors

Heavy duty power connectors are used when extra protection is needed against dirt, mechanical stress and moisture. They enhance the secure and speedy assembly of machinery, in some instances permitting power supply into a single connector.


Types of heavy duty power connectors


A wide range of heavy duty power connectors is available, from cable configurators to kitting services. A heavy duty power connector is constructed with a connector insert and a protective housing made of die-cast aluminium. The insert is responsible for electrical functioning and the strong enclosure is resistant to frost and vibrations.


What are heavy duty power connectors made of?


Heavy duty power connector inserts allow the secure transmission of high voltages in a small space through their high quality insulation materials. A single type of plastic is used. Their aluminium protective enclosure is corrosion resistant, and their stainless steel clips make them waterproof and dustproof. Because of their robust housing, they can be used in very harsh environmental conditions.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Number of Contacts Type Current Rating Series Manufacturer Size Code Mounting Type Voltage Rating Gender Range Termination Method IP Rating Number of Rows Thread Size Body Orientation
RS庫存編號 176-6344
製造零件編號PQ50-20S-FL
BrandHirose
TWD409.00
單位
- Panel Shell 6A PQ50 - - 600 V ac/dc - - - - - - Straight
RS庫存編號 176-6316
製造零件編號PQ50-20S
BrandHirose
TWD113.00
單位
20 Crimp Case 6A PQ50 - Panel Mount 600 V ac/dc Female - - - 4 - Straight
RS庫存編號 176-6311
製造零件編號PQ50W-50-FL
BrandHirose
TWD1,878.00
單位
- Panel Shell 12.5A PQ50W - Panel Mount 300 V ac/dc - - - IP65 - - Straight
RS庫存編號 176-6345
製造零件編號PQ50-20S-JC
BrandHirose
TWD397.00
單位
- In-Line Plug Cover Case 6A PQ50 - - 600 V ac/dc - - - - - - Straight
RS庫存編號 176-6303
製造零件編號PQ50-20S-DS
BrandHirose
TWD258.00
/個 (每包:50個)
單位
- In-Line Plug Shell 6A PQ50 - - 600 V ac/dc - - - - - - Straight
RS庫存編號 176-6315
製造零件編號PQ50-20P
BrandHirose
TWD174.10
/個 (每包:50個)
單位
20 Crimp Case 6A PQ50 - Cable Mount 600 V ac/dc Male - - - 4 - Straight
RS庫存編號 176-6287
製造零件編號PQ50-20S
BrandHirose
TWD94.60
/個 (每包:50個)
單位
20 Crimp Case 6A PQ50 - Panel Mount 600 V ac/dc Female - - - 4 - Straight
RS庫存編號 176-6314
製造零件編號PQ50WS-25P-UNIT
BrandHirose
TWD236.00
單位
25 Crimp Case 12.5A PQ50W - Cable Mount 300 V ac/dc Male - - IP65 5 - Straight
RS庫存編號 176-6342
製造零件編號PQ50-20P-PC
BrandHirose
TWD367.00
單位
1 Plug Cover Case 6A PQ50 - Cable Mount 600 V ac/dc - - - - - - Straight
RS庫存編號 176-6304
製造零件編號PQ50-20S-FL
BrandHirose
TWD307.50
/個 (每包:50個)
單位
- Panel Shell 6A PQ50 - - 600 V ac/dc - - - - - - Straight
RS庫存編號 176-6343
製造零件編號PQ50-20S-DS
BrandHirose
TWD328.00
單位
- In-Line Plug Shell 6A PQ50 - - 600 V ac/dc - - - - - - Straight
RS庫存編號 176-6338
製造零件編號PQ50-20P
BrandHirose
TWD231.00
單位
20 Crimp Case 6A PQ50 - Cable Mount 600 V ac/dc Male - - - 4 - Straight
RS庫存編號 176-6301
製造零件編號PQ50-20P-PC
BrandHirose
TWD276.40
/個 (每包:100個)
單位
1 Plug Cover Case 6A PQ50 - Cable Mount 600 V ac/dc - - - - - - Straight
RS庫存編號 176-6302
製造零件編號PQ50WS-25S-UNIT
BrandHirose
TWD253.00
單位
25 Crimp Case 12.5A PQ50W - Cable Mount 300 V ac/dc Female - - IP65 5 - Straight
RS庫存編號 176-6305
製造零件編號PQ50-20S-JC
BrandHirose
TWD303.70
/個 (每包:100個)
單位
- In-Line Plug Cover Case 6A PQ50 - - 600 V ac/dc - - - - - - Straight