PCB Terminal Blocks

PCB Terminal blocks are an electrical connection method predominantly used on printed circuit boards (PCBs). The modular design offers a mixture of application options as well as offering a variety of multi-level blocks for space saving and optimisation.


Why use a PCB terminal block?


PCB terminal blocks provide a quick and simple connection point for one or more wires together. Different securing methods can be used for specific applications, quick latch connections for terminals that may need frequent maintenance or screw down for a more long-term application allow flexibility in their use and reliability every time.


Termination Types


Terminal blocks may use a variety of methods to achieve wire connection.


Spring clamps connections simply use a springs pressure to press down and retain the wire in place. Spring clamps are useful in applications using small wire diameters without the need for high strength connections as well as for use in a limited working space where screwing terminals down may be difficult.<


Screw clamps, similar to a spring clamp, use pressure to hold a wire in place but can achieve greater clamping pressure with the use of a screw to tighten the clamp over the wire. This method of electrical connection is the most classic and industry standard termination method. This type can accommodate a very wide range of wire sizes and provides a reliable connection.


Insulation displacement connections (IDC) are a simple and easy connection method that is achieved by pushing the wire between two sharp pieces of metal, that can break the outer sheathing to allowing a connection to be made without exposing any bare wire.



...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Number of Contacts Pitch Number of Rows Mounting Type Gender Termination Method Type Current Rating Body Orientation Colour Voltage Rating CAD Drawing Series Material
全新
RS庫存編號 190-3248
製造零件編號46.111.1001.50
BrandBJB
TWD16.00
/個 (每包:700個)
單位
1 - 1 Surface Mount - Solder Terminal Block 9A Straight White 320 V - 46.111 -
全新
RS庫存編號 190-3249
製造零件編號46.112.1001.50
BrandBJB
TWD25.00
/個 (每包:500個)
單位
2 - 2 Surface Mount - Solder Terminal Block 9A Straight White 320 V - 46.112 -
RS庫存編號 124-1034
製造零件編號46.111.1001.50
BrandBJB
TWD19.00
/個 (每包:10個)
單位
1 - 1 Surface Mount - Solder Terminal Block 9A Straight White 320 V - 46.111 -
RS庫存編號 124-1035
製造零件編號46.112.1001.50
BrandBJB
TWD24.90
/個 (每包:10個)
單位
2 - 2 Surface Mount - Solder Terminal Block 9A Straight White 320 V - 46.112 -