PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 47 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 613-2995
製造零件編號154805
BrandERNI
TWD122.00
單位
12 2 1.27mm Board to Board Surface Mount Straight - - Solder - - SMC - -
RS庫存編號 613-3005
製造零件編號154807
BrandERNI
TWD216.00
單位
50 2 1.27mm Board to Board Surface Mount Straight - - Solder - - SMC - -
RS庫存編號 923-2029
製造零件編號154807
BrandERNI
TWD154.90
個 (在毎卷:280)
單位
50 2 1.27mm Board to Board Surface Mount Straight - - Solder - - SMC - -
RS庫存編號 923-2026
製造零件編號154805
BrandERNI
TWD106.10
個 (在毎卷:280)
單位
12 2 1.27mm Board to Board Surface Mount Straight - - Solder - - SMC - -
RS庫存編號 528-2982
製造零件編號154808
BrandERNI
TWD232.00
單位
68 2 1.27mm Board to Board Surface Mount Straight - - Solder - - SMC - -
RS庫存編號 923-2001
製造零件編號154744
BrandERNI
TWD289.20
個 (在毎卷:560)
單位
80 2 1.27mm Board to Board Surface Mount Right Angle - - Solder - - SMC - -
RS庫存編號 528-3058
製造零件編號154743
BrandERNI
TWD163.00
單位
68 2 1.27mm Board to Board Surface Mount Right Angle - - Solder - - SMC - -
RS庫存編號 528-3008
製造零件編號154809
BrandERNI
TWD208.00
單位
80 2 1.27mm Board to Board Surface Mount Straight - - Solder - - SMC - -
RS庫存編號 923-2004
製造零件編號154741
BrandERNI
TWD129.50
個 (在毎卷:560)
單位
26 2 1.27mm Board to Board Surface Mount Right Angle - - Solder - - SMC - -
RS庫存編號 923-1991
製造零件編號154740
BrandERNI
TWD86.60
個 (在毎卷:560)
單位
12 2 1.27mm Board to Board Surface Mount Right Angle - - Solder - - SMC - -
RS庫存編號 613-3083
製造零件編號154742
BrandERNI
TWD236.00
單位
50 2 1.27mm Board to Board Surface Mount Right Angle - - Solder - - SMC - -
RS庫存編號 917-5144
製造零件編號224515
BrandERNI
TWD391.00
單位
50 2 1 mm, 1.5 mm Board to Board Surface Mount, Through Hole Vertical - - Solder 1A - MicroSpeed - Copper Alloy
RS庫存編號 923-2048
製造零件編號154742
BrandERNI
TWD159.30
個 (在毎卷:560)
單位
50 2 1.27mm Board to Board Surface Mount Right Angle - - Solder - - SMC - -
RS庫存編號 528-3070
製造零件編號154744
BrandERNI
TWD304.00
單位
80 2 1.27mm Board to Board Surface Mount Right Angle - - Solder - - SMC - -
RS庫存編號 170-6897
製造零件編號224516
BrandERNI
TWD354.60
個 (在毎卷:260)
單位
50 2 1 mm, 1.5 mm Board to Board Surface Mount Vertical - - Solder 1A - MicroSpeed - Copper Alloy
RS庫存編號 528-5256
製造零件編號154717
BrandERNI
TWD100.00
單位
12 2 1.27mm Board to Board Surface Mount Straight - - Solder - - SMC - -
RS庫存編號 923-1994
製造零件編號154808
BrandERNI
TWD219.50
個 (在毎卷:280)
單位
68 2 1.27mm Board to Board Surface Mount Straight - - Solder - - SMC - -
RS庫存編號 528-3036
製造零件編號154740
BrandERNI
TWD118.00
單位
12 2 1.27mm Board to Board Surface Mount Right Angle - - Solder - - SMC - -
RS庫存編號 170-6895
製造零件編號224513
BrandERNI
TWD284.70
個 (在毎卷:400)
單位
50 2 1 mm, 1.5 mm Board to Board Surface Mount, Through Hole Vertical - - Solder 1A - MicroSpeed - Copper Alloy
RS庫存編號 613-2967
製造零件編號154719
BrandERNI
TWD136.00
單位
50 2 1.27mm Board to Board Surface Mount Straight - - Solder - - SMC - -