PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 158-5670
製造零件編號SEAF-30-05.0-S-10-2-A-K-TR
BrandSamtec
TWD1,238
個 (在毎卷:250)
單位
300 10 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-5671
製造零件編號SEAF-30-06.5-S-08-2-A-K-TR
BrandSamtec
TWD1,161
個 (在毎卷:200)
單位
240 8 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-5672
製造零件編號SEAF-40-05.0-L-08-2-A-K-TR
BrandSamtec
TWD1,259
個 (在毎卷:225)
單位
320 8 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-7741
製造零件編號SEAF-30-05.0-L-04-2-A-K-TR
BrandSamtec
TWD671
單位
120 4 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-5673
製造零件編號SEAF-40-06.5-S-10-2-A-K-TR
BrandSamtec
TWD1,681
個 (在毎卷:200)
單位
400 10 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-5676
製造零件編號SEAF-50-05.0-S-10-2-A-K-TR
BrandSamtec
TWD1,794
個 (在毎卷:275)
單位
500 10 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-7696
製造零件編號SEAF-20-05.0-L-08-2-A-K-TR
BrandSamtec
TWD855
單位
160 8 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-5666
製造零件編號SEAF-20-05.0-S-08-2-A-K-TR
BrandSamtec
TWD916
個 (在毎卷:250)
單位
160 8 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-7717
製造零件編號SEAF-20-05.0-S-04-2-A-K-TR
BrandSamtec
TWD622
單位
80 4 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-7767
製造零件編號SEAF-30-06.5-S-08-2-A-K-TR
BrandSamtec
TWD1,196
單位
240 8 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-5674
製造零件編號SEAF-50-05.0-L-08-2-A-K-TR
BrandSamtec
TWD1,431
個 (在毎卷:250)
單位
400 8 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-5665
製造零件編號SEAF-20-05.0-S-06-1-A-K-TR
BrandSamtec
TWD732
個 (在毎卷:375)
單位
120 6 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-7777
製造零件編號SEAF-40-05.0-L-08-2-A-K-TR
BrandSamtec
TWD1,297
單位
320 8 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-7760
製造零件編號SEAF-30-05.0-S-10-2-A-K-TR
BrandSamtec
TWD1,275
單位
300 10 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-5668
製造零件編號SEAF-30-05.0-S-08-2-A-K-TR
BrandSamtec
TWD960
個 (在毎卷:250)
單位
240 8 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-5664
製造零件編號SEAF-20-05.0-S-04-2-A-K-TR
BrandSamtec
TWD604
個 (在毎卷:375)
單位
80 4 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-5662
製造零件編號SEAF-20-05.0-L-08-2-A-K-TR
BrandSamtec
TWD831
個 (在毎卷:250)
單位
160 8 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-7709
製造零件編號SEAF-40-06.5-S-10-2-A-K-TR
BrandSamtec
TWD1,733
單位
400 10 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 158-7752
製造零件編號SEAF-30-05.0-S-08-2-A-K-TR
BrandSamtec
TWD1,122
單位
240 8 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy
RS庫存編號 159-0584
製造零件編號SEAF-50-05.0-L-08-2-A-K-TR
BrandSamtec
TWD1,474
單位
400 8 1.27mm Board to Board Surface Mount Vertical - 7mm Solder 1.8A 240 V ac SEAF - Copper Alloy