PCB Sockets

PCB Sockets are connectors designed to allow the connection of two printed circuit boards (PCBs) without cabling.They’re connected to a PCB to ensure a more secure and stable connection. PCB sockets (female) and PCB headers (male) are used in a pair, one mating and unmating in what is referred to as a mating cycle.They are used in applications where PCBs are required to easily connect and disconnect to allow design flexibility and simplified assembly.


How do PCB sockets work?


PCB sockets work by receiving the male end of the connector on one side and connecting to a second PCB on the other. Each socket includes a housing and a specific number of terminals. The housing is made from insulating material while the terminal is made from a conductive material and plated to improve antirust and conductivity.


What are PCB sockets used for?


PCB sockets are used in a wide range of circuit board applications. They can be used as alternatives to soldering relays directly to a PCB, allowing for easy replacement of timers or relays.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Number of Contacts Number of Rows Pitch Type Mounting Type Body Orientation Connector System Stacking Height Termination Method Current Rating Voltage Rating Series CAD Drawing Contact Material
RS庫存編號 747-2556
製造零件編號15210122601000
BrandHARTING
TWD150.20
/個 (每包:5個)
單位
12 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1A - Har-Flex - Copper Alloy
RS庫存編號 747-2569
製造零件編號15210502601000
BrandHARTING
TWD227.20
/個 (每包:5個)
單位
50 2 1.27mm Wire to Board Surface Mount Straight - - Solder 750mA - Har-Flex - Copper Alloy
RS庫存編號 693-4990
製造零件編號27211218004
BrandHARTING
TWD632.00
單位
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS庫存編號 740-7445
製造零件編號07311000020
BrandHARTING
TWD1,641.00
單位
8 2 4.4 mm, 6.25 mm Board to Board Through Hole Right Angle - - Solder - - TB - -
RS庫存編號 843-9052
製造零件編號15250162601000
BrandHARTING
TWD125.00
單位
16 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 1.7A - Har-Flex - -
RS庫存編號 774-4142
製造零件編號15250262601000
BrandHARTING
TWD145.00
單位
26 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 800mA - Har-Flex - -
RS庫存編號 747-2572
製造零件編號15220502601000
BrandHARTING
TWD233.20
/個 (每包:5個)
單位
50 2 1.27mm Wire to Board Surface Mount Straight - - Solder 750mA - Har-Flex - Copper Alloy
RS庫存編號 747-2578
製造零件編號15220262601000
BrandHARTING
TWD129.60
/個 (每包:5個)
單位
26 2 1.27mm Wire to Board Surface Mount Straight - - Solder 800mA - Har-Flex - Copper Alloy
RS庫存編號 740-7439
製造零件編號07311000019
BrandHARTING
TWD1,604.00
單位
6 2 4.4 mm, 6.25 mm Board to Board Through Hole Right Angle - - Solder - - TB - -
RS庫存編號 774-4154
製造零件編號15250682601000
BrandHARTING
TWD274.00
單位
68 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 750mA - Har-Flex - -
RS庫存編號 843-9024
製造零件編號15220162601000
BrandHARTING
TWD163.00
單位
16 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1.7A - Har-Flex - -
RS庫存編號 774-4151
製造零件編號15250502601000
BrandHARTING
TWD199.00
單位
50 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 750mA - Har-Flex - -
RS庫存編號 693-5003
製造零件編號27211218005
BrandHARTING
TWD604.00
單位
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS庫存編號 693-4996
製造零件編號27211218002
BrandHARTING
TWD357.00
單位
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS庫存編號 843-9018
製造零件編號15210202601000
BrandHARTING
TWD117.00
單位
20 2 1.27mm Wire to Board Surface Mount Straight - - Solder 1.7A - Har-Flex - -
RS庫存編號 693-4993
製造零件編號27211218000
BrandHARTING
TWD587.00
單位
10 - 2mm IEEE 1355 Through Hole Right Angle - - Solder 1.5A - Har-Link - Copper Alloy
RS庫存編號 747-2550
製造零件編號15210262601000
BrandHARTING
TWD182.20
/個 (每包:5個)
單位
26 2 1.27mm Wire to Board Surface Mount Straight - - Solder 800mA - Har-Flex - Copper Alloy
RS庫存編號 843-9059
製造零件編號15250322601000
BrandHARTING
TWD160.00
單位
32 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 1.7A - Har-Flex - -
RS庫存編號 774-4145
製造零件編號15250062601000
BrandHARTING
TWD106.00
單位
6 2 1.27mm Wire to Board Surface Mount Right Angle - - Solder 1A - Har-Flex - -