PCB Connector Contacts

PCB connector contacts are one of the key component parts of printed circuit boards. They are used to complete the circuit by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

What are PCB connector contacts used for?

PCB connector contacts provide a platform for PCB connectors to attach to. Printed circuit boards may need to be connected either to cables or to other printed circuit boards, and the contacts allow this to happen. The connector is mounted on to the printed circuit board, using the contact as an electrical connection.

Types of PCB connector contacts

PCB connector contacts can be made from and plated with a range of different materials, like bronze, copper or gold. They can also be terminated using a number of different methods, including crimping and soldering, and may be of different genders. Female connector contacts act like a socket, while male connector contacts act more like a plug.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 45 項產品
Results per page
Description Price Gender For Use With Series Minimum Wire Size mm² Maximum Wire Size mm² Termination Method Contact Plating Minimum Wire Size AWG Contact Material Maximum Wire Size AWG Series Number Maximum Contact Resistance Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 680-5113
製造零件編號1-928918-1
TWD5
/個 (每包:100個)
單位
Male Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Tin - Copper Alloy - - - - -
RS庫存編號 136-1914
製造零件編號1-928918-1
TWD41,583
毎卷:13000 個
Reel(s)
Male Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Tin - Copper Alloy - - - - -
RS庫存編號 136-1926
製造零件編號928999-1
TWD24,480
毎卷:13000 個
Reel(s)
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - -40°C +120°C
RS庫存編號 680-5393
製造零件編號928999-1
TWD3
/個 (每包:100個)
單位
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - -40°C +120°C
RS庫存編號 136-1929
製造零件編號963715-1
TWD28,901
毎卷:10000 個
Reel(s)
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - -40°C +120°C
RS庫存編號 680-5407
製造零件編號963715-1
TWD3
/個 (每包:100個)
單位
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - -40°C +120°C
RS庫存編號 712-1977
製造零件編號962885-1
TWD8
/個 (每包:50個)
單位
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.2mm² 0.35mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - -40°C +120°C
RS庫存編號 136-1979
製造零件編號962885-1
TWD13,079
毎卷:9000 個
Reel(s)
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.2mm² 0.35mm² Crimp Tin - Copper, Nickel, Silicon Alloy - - - -40°C +120°C
RS庫存編號 680-5400
製造零件編號963716-1
TWD4
/個 (每包:100個)
單位
Male Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Tin - - - - - - -
RS庫存編號 136-1927
製造零件編號963716-1
TWD29,958
毎卷:10000 個
Reel(s)
Male Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Tin - - - - - - -
RS庫存編號 718-1058
製造零件編號963728-1
TWD13
/個 (每包:10個)
單位
Male Micro Quadlock System Connector Housing Micro Quadlock System 0.2mm² 0.35mm² Crimp Tin - - - - - - -
RS庫存編號 161-9982
製造零件編號1355717-1
TWD14,904
毎卷:13000 個
Reel(s)
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.08mm² 0.2mm² Crimp Tin - Copper Alloy - - - -40°C +120°C
RS庫存編號 163-9941
製造零件編號1-928918-2
TWD113,386
毎卷:13000 個
Reel(s)
Male Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Gold - Copper Alloy - - - - -
RS庫存編號 680-5404
製造零件編號965906-1
TWD4
/個 (每包:100個)
單位
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Tin - - - - - - -
RS庫存編號 718-0891
製造零件編號963729-5
TWD16
/個 (每包:10個)
單位
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Gold - Copper Alloy - - - -40°C +140°C
RS庫存編號 136-1997
製造零件編號963726-5
TWD10,123
毎盒:1000 個
Box(es)
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Gold - Copper Alloy - - - -40°C +140°C
RS庫存編號 681-2795
製造零件編號963730-1
TWD9
/個 (每包:10個)
單位
Male Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Tin - - - - - - -
RS庫存編號 718-1298
製造零件編號965908-1
TWD6
/個 (每包:10個)
單位
Male Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Tin - - - - - - -
RS庫存編號 681-2799
製造零件編號965907-1
TWD11
/個 (每包:10個)
單位
Female Micro Quadlock System Connector Housing Micro Quadlock System 0.5mm² 0.75mm² Crimp Tin - - - - - - -
RS庫存編號 718-1055
製造零件編號1-963725-1
TWD11
/個 (每包:10個)
單位
Male Micro Quadlock System Connector Housing Micro Quadlock System 0.25mm² 0.35mm² Crimp Tin - - - - - - -