DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 116 項產品
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS庫存編號 770-6944
製造零件編號374380
BrandERNI
TWD615.00
單位
160 Female 5 Right Angle Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 170-6875
製造零件編號374380
BrandERNI
TWD444.40
Each (In a Tray of 19)
單位
160 Female 5 Right Angle Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 770-6938
製造零件編號384299
BrandERNI
TWD371.00
單位
160 Male 5 Right Angle Solder A/b/c/d/e E160 2.54mm Gold - - C1, C2 2A Copper Alloy
RS庫存編號 170-6873
製造零件編號384299
BrandERNI
TWD271.30
Each (In a Tray of 19)
單位
160 Male 5 Right Angle Solder A/b/c/d/e E160 2.54mm Gold - - C1, C2 2A Copper Alloy
RS庫存編號 170-6874
製造零件編號374472
BrandERNI
TWD318.70
Each (In a Tray of 20)
單位
160 Male 5 Straight Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 770-6941
製造零件編號374472
BrandERNI
TWD333.00
單位
160 Male 5 Straight Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 784-6092
製造零件編號354741
BrandERNI
TWD146.00
單位
48 Female 3 Straight Solder 1/2 F 5.08mm Gold - - C2 5.5A Copper Alloy
RS庫存編號 170-6890
製造零件編號354741
BrandERNI
TWD178.50
Each (In a Tray of 44)
單位
48 Female 3 Straight Solder 1/2 F 5.08mm Gold - - C2 5.5A Copper Alloy
RS庫存編號 770-6932
製造零件編號374470
BrandERNI
TWD415.00
單位
160 Male 5 Straight Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 170-6871
製造零件編號374470
BrandERNI
TWD318.70
Each (In a Tray of 20)
單位
160 Male 5 Straight Solder A/b/c/d/e TE 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 170-6710
製造零件編號284174
BrandERNI
TWD93.90
Each (In a Tray of 62)
單位
48 Female 3 Straight Solder A/b/c - 2.54mm - Through Hole - C2 - -
RS庫存編號 170-6878
製造零件編號364921
BrandERNI
TWD78.90
Each (In a Tray of 60)
單位
48 Male 3 Straight Solder A/b/c R/2 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 170-6719
製造零件編號284308
BrandERNI
TWD89.20
Each (In a Tray of 62)
單位
96 Female 3 Straight Solder A/b/c C 2.54mm - Through Hole - C2 - -
RS庫存編號 770-6954
製造零件編號364921
BrandERNI
TWD101.00
單位
48 Male 3 Straight Solder A/b/c R/2 2.54mm Gold - - C2 2A Copper Alloy
RS庫存編號 521-897
製造零件編號284308
BrandERNI
TWD90.00
單位
96 Female 3 Straight Solder A/b/c C 2.54mm - Through Hole - C2 - -
RS庫存編號 521-813
製造零件編號284174
BrandERNI
TWD75.00
單位
48 Female 3 Straight Solder A/b/c - 2.54mm - Through Hole - C2 - -
RS庫存編號 186-9175
製造零件編號384850
BrandERNI
TWD374.00
單位
128 Female 4 Right Angle Solder A/b/c/d RD 2.54mm Gold Through Hole 3D CAD Model - - Copper Alloy
RS庫存編號 784-6099
製造零件編號374148
BrandERNI
TWD66.00
單位
24 + 8 Male 3 Right Angle Through Hole A/b/c M 2.54mm Gold - - C2 5.5A Copper Alloy
RS庫存編號 454-3999
製造零件編號123905
BrandERNI
TWD1,130.00
單位
96 Female 3 Straight IDT A/b/c - 2.54mm Gold Cable Mount - - - Copper Alloy
RS庫存編號 170-6676
製造零件編號244304
BrandERNI
TWD167.50
Each (In a Tray of 31)
單位
96 Female 3 Straight Wire Wrap A/b/c C 2.54mm Gold Through Hole - C2 2A Copper Alloy