DIN 41612 Connectors

DIN 41612 Connectors are widely used in rack-based electrical systems. The standard performance of these connectors is a 2 A per pin current carrying capacity and 500 V working voltage. Both figures may be variable due to safety and environmental conditions.
Uses
The primary use of DIN 41612 connectors are PCB and motherboards, the main acceptance would be their board to board reliable connections.
Types
• Number of contacts varies
• Many variations of housing material, including different types of metal and plastic
• Both angled and straight versions
• Male and female
Mounting Types
• Cable mount
• Panel mount
• Snap pin mount
• Through hole

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 413 項產品
Results per page
Description Price Number of Contacts Gender Number of Rows Body Orientation Termination Method Row Loading Type Pitch Contact Plating Mounting Type CAD Drawing Class Rating Current Rating Contact Material
RS庫存編號 481-954
製造零件編號09061152932
BrandHARTING
TWD352.00
單位
15 Male 2 Right Angle Solder Z/d H15 10.16mm Silver over Nickel Through Hole - C1 15A -
RS庫存編號 923-0916
製造零件編號09061152932
BrandHARTING
TWD336.90
個 (以毎盒:20)
單位
15 Male 2 Right Angle Solder Z/d H15 10.16mm Silver over Nickel Through Hole - C1 15A -
RS庫存編號 757-7948
製造零件編號09062152871222
BrandHARTING
TWD494.00
單位
15 Female - Straight - - - 10.16mm Gold, Silver - - - 15A Copper Alloy
RS庫存編號 406-256
製造零件編號09032646825
BrandHARTING
TWD106.00
單位
64 Female 2 Straight Solder A/c C 2.54mm Gold over Nickel Through Hole - C2 2A -
RS庫存編號 923-0780
製造零件編號09032646825
BrandHARTING
TWD86.20
個 (以毎盒:100)
單位
64 Female 2 Straight Solder A/c C 2.54mm Gold over Nickel Through Hole - C2 2A -
RS庫存編號 469-522
製造零件編號09061152911
BrandHARTING
TWD320.00
單位
15 Male 2 Right Angle Solder Z/d H15 10.16mm Silver over Nickel Through Hole - C1 15A -
RS庫存編號 923-0825
製造零件編號09061152911
BrandHARTING
TWD264.80
個 (以毎盒:20)
單位
15 Male 2 Right Angle Solder Z/d H15 10.16mm Silver over Nickel Through Hole - C1 15A -
RS庫存編號 923-1789
製造零件編號09062316822
BrandHARTING
TWD518.80
個 (以毎盒:20)
單位
24 + 7 Female 2/3 Straight Solder Z/b/d MH 3.81 mm, 5.08 mm, 6.5 mm, 10.16 mm Silver - - C2 6A Copper Alloy
RS庫存編號 740-7023
製造零件編號09062316822
BrandHARTING
TWD558.00
單位
24 + 7 Female 2/3 Straight Solder Z/b/d MH 3.81 mm, 5.08 mm, 6.5 mm, 10.16 mm Silver - - C2 6A Copper Alloy
RS庫存編號 740-7076
製造零件編號09063486901
BrandHARTING
TWD290.00
單位
48 Male 3 Right Angle Solder Z/b/d F 2.54mm Gold over Palladium Nickel - - C2 6A Copper Alloy
RS庫存編號 923-1818
製造零件編號09063486901
BrandHARTING
TWD242.30
個 (以毎盒:20)
單位
48 Male 3 Right Angle Solder Z/b/d F 2.54mm Gold over Palladium Nickel - - C2 6A Copper Alloy
RS庫存編號 406-329
製造零件編號09021647921
BrandHARTING
TWD115.00
單位
64 Male 2 Right Angle Solder A/b B 2.54mm Gold over Nickel Through Hole - C3 2A -
RS庫存編號 923-0806
製造零件編號09021647921
BrandHARTING
TWD92.20
個 (以毎盒:130)
單位
64 Male 2 Right Angle Solder A/b B 2.54mm Gold over Nickel Through Hole - C3 2A -
RS庫存編號 740-6767
製造零件編號09032646855
BrandHARTING
TWD103.00
單位
64 Female 3 Straight Solder A/c C 2.54mm Gold over Nickel - - C2 2A Copper Alloy
RS庫存編號 923-0834
製造零件編號09062152871
BrandHARTING
TWD373.60
個 (以毎盒:20)
單位
15 Female 2 Straight Faston Z/d H15 10.16mm Silver - - C1 15A -
RS庫存編號 469-538
製造零件編號09062152871
BrandHARTING
TWD411.00
單位
15 Female 2 Straight Faston Z/d H15 10.16mm Silver - 3D CAD Model C1 15A -
RS庫存編號 923-1786
製造零件編號09062152812
BrandHARTING
TWD349.10
個 (以毎盒:20)
單位
15 Female 2 Straight Solder Z/d H15 10.16mm Silver - - C1 15A Copper Alloy
RS庫存編號 740-7017
製造零件編號09062152812
BrandHARTING
TWD384.00
單位
15 Female 2 Straight Solder Z/d H15 10.16mm Silver - - C1 15A Copper Alloy
RS庫存編號 470-780
製造零件編號09231486921
BrandHARTING
TWD115.00
單位
48 Male 3 Right Angle Solder A/b/c 2C 2.54mm Gold over Nickel Through Hole - C2 2A -
RS庫存編號 192-1380
製造零件編號09046326921
BrandHARTING
TWD324.00
單位
32 Male 2 Right Angle Solder A/c D 5.08mm Gold over Nickel Through Hole - C2 6A -