PCB Headers

PCB (Printed circuit board) headers are a type of electrical connector that allows you to join connections to a PCB using a single block. Typically headers have one side that is designed to be surface mounted and soldered onto the board with the other side allowing connections. Pins on the header can also be surrounded by a shroud to make the unit more secure, prevent pins from bending and allow locking.



Why use PCB headers?


PCB headers enable the user to make multiple electrical connections to a PCB using one connection block or cable. They're also easy to use. Simply solder a PCB header onto your board and you'll be ready to make connections to multiple pins. Typically each pin can be used for varying things such as data or power.


PCB headers also make a great introduction to learner electronics since they're simple to understand and have one primary function of allowing wire-to-board. Incorporating them into learning boards, kits and other accessories is popular with the likes of Arduino, Raspberry Pi and other single board computers.



Types of PCB headers:


PCB headers are made in both shrouded (where the connections are housed in a plastic case) and non-shrouded pin header types. Shrouded connectors are more robust and less likely to cause short circuits, but do take up more space on the PCB. Pin headers, by contrast, are easier to work with and suit a wider range of applications.



  • Single or double-row pin headers: The most commonly used types of PCB headers are single- or double-row pin headers. These are produced in matching male and female versions and are made from folded sheet metal with a square cross-section.

  • Machine-pin headers: Machine-pin headers have a circular cross-section, which fits more precisely into round PCB holes, providing a better electrical connection, greater durability and an increased lifespan.

  • Angled connectors: Headers can come in a variety of different angles. Some of the most common angles are straight, 90° and 180°. Angled headers can be useful if you need to reduce strain on a cable or need more room on your board verticall/horizontally.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 156 項產品
Results per page
Description Price Series Pitch Number of Contacts Number of Rows Body Orientation Mating Pin Length Shrouded/Unshrouded Connector System Mounting Type Tail Pin Length CAD Drawing Termination Method Contact Material Contact Plating
RS庫存編號 205-6348
製造零件編號10129382-912001BLF
TWD5.80
個 (以毎袋:2000)
單位
EconoStik 2.54mm 12 2 Right Angle - Unshrouded - - - - - - -
RS庫存編號 205-6253
製造零件編號10129378-902001BLF
TWD1.00
個 (以毎袋:20000)
單位
EconoStik 2.54mm 2 1 Vertical - Unshrouded - - - - - - -
RS庫存編號 205-6380
製造零件編號10129383-912002ALF
TWD5.80
個 (在毎卷:300)
單位
EconoStik 2.54mm 12 2 Vertical - Unshrouded - - - - - - -
全新
RS庫存編號 218-0856
製造零件編號77311-818-02LF
TWD6.90
/個 (每包:20個)
單位
BergStik 2.54mm 2 1 Vertical - - - - - - - - -
RS庫存編號 205-6330
製造零件編號10129381-912002BLF
TWD7.60
/個 (每包:20個)
單位
EconoStik 2.54mm 12 2 Vertical - Unshrouded - - - - - - -
RS庫存編號 205-6286
製造零件編號10129379-936001BLF
TWD26.40
/個 (每包:5個)
單位
EconoStik 2.54mm 36 1 Right Angle - Unshrouded - - - - - - -
RS庫存編號 205-6316
製造零件編號10129380-910002ALF
TWD7.40
Each (On a Tape of 20)
單位
EconoStik 2.54mm 10 1 Vertical - Unshrouded - - - - - - -
RS庫存編號 205-6349
製造零件編號10129382-912001BLF
TWD7.60
/個 (每包:20個)
單位
EconoStik 2.54mm 12 2 Right Angle - Unshrouded - - - - - - -
RS庫存編號 205-6312
製造零件編號10129380-906001ALF
TWD3.90
Each (On a Tape of 20)
單位
EconoStik 2.54mm 6 1 Vertical - Unshrouded - - - - - - -
RS庫存編號 205-6343
製造零件編號10129381-912004BLF
TWD7.60
/個 (每包:20個)
單位
EconoStik 2.54mm 12 2 Vertical - Unshrouded - - - - - - -
全新
RS庫存編號 208-3869
製造零件編號10150096-3200RLF
TWD128.00
個 (在毎卷:400)
單位
Minitek 1mm 32 1 Right Angle - Shrouded - - - - - - -
全新
RS庫存編號 208-3873
製造零件編號10150098-3200RLF
TWD122.00
個 (在毎卷:400)
單位
Minitek 1mm 32 1 Right Angle - Shrouded - - - - - - -
RS庫存編號 205-6293
製造零件編號10129379-910002BLF
TWD6.80
/個 (每包:20個)
單位
EconoStik 2.54mm 10 1 Right Angle - Unshrouded - - - - - - -
全新
RS庫存編號 218-0841
製造零件編號71918-210LF
TWD37.70
/個 (每包:3個)
單位
Quickie 2.54mm 10 2 Vertical - - - - - - - - -
RS庫存編號 205-6254
製造零件編號10129378-902001BLF
TWD1.30
/個 (每包:50個)
單位
EconoStik 2.54mm 2 1 Vertical - Unshrouded - - - - - - -
RS庫存編號 205-6277
製造零件編號10129378-936004BLF
TWD17.50
個 (以毎袋:800)
單位
EconoStik 2.54mm 36 1 Vertical - Unshrouded - - - - - - -
RS庫存編號 205-6381
製造零件編號10129383-912002ALF
TWD7.60
/個 (每包:20個)
單位
EconoStik 2.54mm 12 2 Vertical - Unshrouded - - - - - - -
RS庫存編號 205-6324
製造零件編號10129381-912001BLF
TWD7.60
/個 (每包:20個)
單位
EconoStik 2.54mm 12 2 Vertical - Unshrouded - - - - - - -
全新
RS庫存編號 218-0857
製造零件編號77311-818-03LF
TWD4.20
個 (以毎袋:1000)
單位
BergStik 2.54mm 3 1 Vertical - - - - - - - - -
RS庫存編號 205-6331
製造零件編號10129381-906003BLF
TWD3.00
個 (以毎袋:1600)
單位
EconoStik 2.54mm 6 2 Vertical - Unshrouded - - - - - - -