IDC Connectors

IDC is short for Insulation-Displacement Connector. These electrical connectors are designed for ribbon cables and telecommunications applications. They are also referred to as insulation-piercing contacts (IPCs).


Flat Ribbon Cable Assemblies


IDC connectors are most commonly used with Flat Ribbon Cables to create a cable assembly. Ribbon cables consist of multiple wires connected together in a thin, flat ribbon. The IDC connector has sharp contact points which pierce the insulation and make contact with the wire. They are quick and easy as you do not need to strip shrouded wires like conventional crimping methods. IDCs are an ideal ribbon cable termination.


IDC Connectors use cold welding technology. The IDC connector terminal pushes down and cuts through the insulation of the wire. During this process, there is significant pressure applied which create this cold weld. Some IDC connectors also come with strain relief functionality which helps to protect the ribbon cable connection and improve life span and reliability.


Things to consider when purchasing an IDC:


  • Number of Contacts - IDC’s are available with different numbers of pins or connections. For example, 4-way and 10-way. Note: the pins may be across multiple rows.

  • Gender - IDC’s can come in a male version, also known as a plug, or female version, also known as a socket or header.

  • Pitch - This refers to the distance between each contact. For example, 1.2 mm. This needs to be compatible with the ribbon connector you wish to connect.

  • Mounting Type - IDC plugs and sockets are usually mounted onto a cable or a PCB as a header.

Where are they used?


  • Low voltage applications

  • Computer Drives

  • SSDs

  • Smartphones

  • Laptops

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 130 項產品
Results per page
Description Price Number of Contacts Number of Rows Gender Pitch Mounting Type Body Orientation Termination Method Current Rating Contact Plating Series Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Contact Material
RS庫存編號 693-5340
製造零件編號09185067803
BrandHARTING
TWD45.00
單位
6 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS庫存編號 923-4861
製造零件編號09185067803
BrandHARTING
TWD31.20
個 (以毎盒:100)
單位
6 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS庫存編號 693-5331
製造零件編號09185066803
BrandHARTING
TWD49.00
單位
6 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS庫存編號 693-5173
製造零件編號09181069622
BrandHARTING
TWD42.00
單位
6 2 Male 2.54mm Through Hole Straight Solder 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS庫存編號 923-4968
製造零件編號09185067813
BrandHARTING
TWD36.30
個 (以毎盒:100)
單位
6 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS庫存編號 923-4864
製造零件編號09185066803
BrandHARTING
TWD38.80
個 (以毎盒:100)
單位
6 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS庫存編號 693-5643
製造零件編號09185067813
BrandHARTING
TWD49.00
單位
6 2 Female 2.54mm Cable Mount Right Angle IDC 1A Gold SEK-18 -55°C +125°C 320 V ac -
RS庫存編號 923-4782
製造零件編號09181069622
BrandHARTING
TWD29.30
個 (以毎盒:100)
單位
6 2 Male 2.54mm Through Hole Straight Solder 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS庫存編號 693-5218
製造零件編號09181649622
BrandHARTING
TWD110.00
單位
64 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS庫存編號 923-4811
製造零件編號09181649622
BrandHARTING
TWD92.20
個 (以毎盒:60)
單位
64 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS庫存編號 787-4707
製造零件編號09185247813
BrandHARTING
TWD80.60
/個 (每包:5個)
單位
24 2 Female 2.54mm Cable Mount Right Angle IDC 2A Gold SEK-18 - - 320 V ac -
RS庫存編號 426-3794
製造零件編號09185406803
BrandHARTING
TWD126.00
單位
40 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 100-8588
製造零件編號09170149622
BrandHARTING
TWD148.00
單位
14 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-17 - - - -
RS庫存編號 693-5205
製造零件編號09181269622
BrandHARTING
TWD58.00
單位
26 2 Male 2.54mm Through Hole Straight Solder 1A Tin SEK-18 -55°C +105°C 320 V ac -
RS庫存編號 426-3801
製造零件編號09185506803
BrandHARTING
TWD154.00
單位
50 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 100-8594
製造零件編號09170169622
BrandHARTING
TWD147.00
單位
16 2 Male 2.54mm Cable Mount Right Angle IDC 1A Tin SEK-17 - - - -
RS庫存編號 693-5523
製造零件編號09185647803
BrandHARTING
TWD185.00
單位
64 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 923-4883
製造零件編號09185347803
BrandHARTING
TWD83.80
個 (以毎盒:100)
單位
34 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -
RS庫存編號 843-5968
製造零件編號09185645803
BrandHARTING
TWD247.20
/個 (每包:50個)
單位
64 2 Female 2.54mm - Right Angle - 2A Gold SEK-18 - - 320 V ac -
RS庫存編號 426-3817
製造零件編號09185646803
BrandHARTING
TWD198.00
單位
64 2 Female 2.54mm Cable Mount Right Angle IDC 2.5A Gold SEK-18 - - 320 V ac -