Telecom Connectors

Telecom connectors can be found at the end of telecom cables, used to transmit data and provide telephony services. The telecom connectors that you see in most homes and offices are Registered Jack (RJ) connectors. With the growth of fibre-optic technology, fibre-optic connectors are also an option.



Registered Jack telecom connectors


Most telecom connectors are standardised so that it is easy to find connectors that work with any telephony system. The most common type of connector is the Registered Jack, which has a rectangular end that clips into place when inserted into the socket.


There are, however, a few variations within RJ telecom connectors. The RJ11 connectors are the most common type used for home phones, RJ12 connectors are typically used in system phones, and RJ14 connections are used in systems with two telephone lines.



Fibre-optic telecom connectors


Fibre optic telecom cables are a new entry in the world of telecoms, used by many telephone carriers because of their increased bandwidth. Standard RJ connectors will not work with these cables, and you can use specialist fibre-optic connectors instead.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Connector Type Gender Number of Ways Mounting Type Termination Method Contact Plating Contact Material Housing Material Wire Size Colour Maximum Operating Temperature Minimum Operating Temperature Series Series Number
RS庫存編號 196-665
製造零件編號45560-0160
BrandMolex
TWD139.00
單位
Cellular Phone Connector Male 16 Surface Mount Solder Gold over Palladium Nickel over Nickel Phosphor Bronze Liquid Crystal Polymer - Black +85°C -40°C HandyLink 45560
RS庫存編號 196-693
製造零件編號44828-1162
BrandMolex
TWD127.00
單位
Telephone/Telecom Female 16 Surface Mount Solder Gold Copper Alloy Thermoplastic - Black +85°C -40°C HandyLink 44995
RS庫存編號 162-1698
製造零件編號6504200200
TWD407.40
個 (以毎袋:10)
單位
Telephone/Telecom - 18 Cable Mount IDC Silver Brass PBT 26-20 or 28-20 AWG White +80°C -20°C LSA-PLUS 6504 2 002-00
RS庫存編號 813-5845
製造零件編號6504200200
TWD768.00
單位
Telephone/Telecom - 18 Cable Mount IDC Silver Brass PBT 26-20 or 28-20 AWG White +80°C -20°C LSA-PLUS 6504 2 002-00
RS庫存編號 878-7386
製造零件編號J80060A0000
TWD1,974.00
單位
- - 8 Cable Mount, IDC Screw Tin Phosphor Bronze PA 5.5 → 9 mm, 27 → 22 AWG Black +70°C -40°C DataVoice VM-Pro -
RS庫存編號 2508758426
製造零件編號30-8629-00BU
TWD51.00
單位
- - - - - - - - - - - - - -
RS庫存編號 2508758741
製造零件編號30-9605-BU
TWD68.00
單位
- - - - - - - - - - - - - -