RJ45 Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 57 項產品
Results per page
Description Price Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Width Depth Series Contact Material
RS庫存編號 465-9678
製造零件編號09451511100
BrandHARTING
TWD268
單位
Male Cat5 Cable Mount 1 4 RJ45 Shielded Straight - 13.97mm - 52.6mm HARTING RJ Industrial� -
RS庫存編號 714-8544
製造零件編號09451511560
BrandHARTING
TWD681
單位
Male Cat6 Cable Mount - 8 RJ45 Shielded Straight IP20 16.11mm 13.7mm 57mm HARTING RJ Industrial� Nickel
RS庫存編號 843-9087
製造零件編號09454001100
BrandHARTING
TWD571
單位
Male Cat5 Surface Mount - 4 Modular Plug - Straight - 13mm 23.3mm 57.3mm Han-Modular -
RS庫存編號 843-9061
製造零件編號9573680510000
BrandHARTING
TWD1,440
單位
Female - PCB Mount - - RJ45 - Straight - 40mm 33.6mm 53.3mm Han 3A-M -
RS庫存編號 771-4857
製造零件編號09451451520
BrandHARTING
TWD548
單位
Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP65, IP67 20.15mm 20mm 62mm HARTING PushPull -
RS庫存編號 765-9081
製造零件編號09451511561
BrandHARTING
TWD709
單位
Male Cat6 Cable Mount - 8P8C Modular Plug - Angled IP20 16.12mm 13.7mm 69.3mm HARTING RJ Industrial� -
RS庫存編號 714-8553
製造零件編號09451451560
BrandHARTING
TWD859
單位
Male Cat6 - - 8 RJ45 Shielded - IP65, IP67 20.15mm 20mm 62mm HARTING PushPull -
RS庫存編號 771-4854
製造零件編號09451511520
BrandHARTING
TWD434
單位
Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP20 11.3mm 13.97mm 52.6mm HARTING RJ Industrial� -
RS庫存編號 465-9735
製造零件編號09451251100
BrandHARTING
TWD604
單位
Male Cat5 Panel Mount 1 - RJ45, Socket - Straight IP67 35.3mm - 99.35mm Han 3A RJ45 -
RS庫存編號 714-8556
製造零件編號09451251560
BrandHARTING
TWD930
單位
Male - Cable Mount - - Plug - - IP65, IP67 26.9mm 35.3mm 99.35mm Han 3A RJ45 -
RS庫存編號 771-4848
製造零件編號09451151520
BrandHARTING
TWD1,192
單位
Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP65, IP67 28.3mm 27.2mm 95.35mm Han 3A RJ45 -
RS庫存編號 765-9016
製造零件編號09452251560
BrandHARTING
TWD947
單位
Female Cat6 Panel Mount - 8P Modular Socket - Straight IP20, IP65, IP67 40.3mm 35.3mm 36.5mm Han 3A RJ45 -
RS庫存編號 136-8804
製造零件編號09452251760
BrandHARTING
TWD1,153
單位
Female Cat6 Panel Mount 12 12 RJ45 Shielded Straight IP65, IP67 57.2mm 42mm 40mm RJ45 Hybrid Copper Alloy
RS庫存編號 666-3884
製造零件編號09452151108
BrandHARTING
TWD1,113
單位
Female Cat5 Panel Mount 1 8 RJ45 Shielded Right Angle IP67 40mm - - Han 3A RJ45 -
RS庫存編號 127-0221
製造零件編號09452812560333
BrandHARTING
TWD86
單位
Male Cat6a PCB Mount - 10P10C Modular Jack - Right Angle IP20 8.8mm 12.8mm 10mm HARTING ix Industrial Copper Alloy
RS庫存編號 765-9019
製造零件編號09452151560
BrandHARTING
TWD1,164
單位
Female Cat6 Panel Mount - 8P Modular Socket - Straight IP20, IP65, IP67 40.3mm 33.6mm 36.5mm Han 3A RJ45 -
RS庫存編號 843-6003
製造零件編號09451251300
BrandHARTING
TWD908
單位
Male Cat5 Cable Mount - 4 RJ45 - Straight IP65, IP67 26.7mm 35.3mm 100.3mm Han 3A RJ45 -
RS庫存編號 741-8196
製造零件編號09455450021
BrandHARTING
TWD288
單位
Female - Panel Mount - - Socket - - IP65, IP67 16.2mm 32.3mm - HARTING PushPull -
RS庫存編號 465-9690
製造零件編號09451451100
BrandHARTING
TWD436
單位
Male Cat5 Cable Mount - 4 RJ45 Shielded Straight IP65, IP67 20.15mm 20.15mm 55mm HARTING PushPull -
RS庫存編號 843-6514
製造零件編號09455150024
BrandHARTING
TWD123
單位
Female - Panel Mount - - - - - - 21.2mm 21.5mm 22.3mm HAN 3A -