RJ Patch Panels

RJ (registered jack) patch panels are used to organise multiple network connections into a limited space. In this way, they work on the same principal as other types of patch panel, but are specifically designed to work with RJ connectors, which are a standardised type of connections most often used in telecommunications.

How do RJ patch panels work?

RJ patch panels consist of a number of different ports to which cables can be connected. The different ports are usually labelled to make organisation clearer, and this also makes it easy for individual connections to be added or removed from the network patch.

Types of RJ patch panels

RJ patch panels can differ in the number of ports they hold, which affects how many different connections they can work with. This also impacts on the size of the patch panel. They may also be specifically designed to work with certain types of RJ connections, for example RJ21 or RJ45.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price LAN Category Number of Ports Interface Type Shield Type Rack Height Height Width Depth Colour Series Series Number
RS庫存編號 719-0765
製造零件編號853-45043
TWD10,320.00
單位
Cat6 48 RJ45 UTP 2U 88mm 483mm 31mm Black Global -
RS庫存編號 719-0759
製造零件編號853-35114
TWD8,240.00
單位
Cat6 24 RJ45 FTP 1U 44mm 483mm 148mm Black EcoBand -
RS庫存編號 719-0743
製造零件編號853-50027 719-0743
TWD5,140.00
單位
Cat6 24 RJ45 UTP 1U 45mm 482.5mm 134mm Black EcoBand -
RS庫存編號 387-8008
製造零件編號853-25038 387-8008
TWD2,747.00
單位
Cat5e 24 RJ45 UTP 1U 45mm 483mm 30.5mm Black Global -
RS庫存編號 719-0740
製造零件編號853-50026 719-0740
TWD9,260.00
單位
Cat6 48 RJ45 UTP 1U 44mm 482.5mm 130.06mm Black Eco HD -
RS庫存編號 719-0762
製造零件編號853-45042
TWD5,524.00
單位
Cat6 24 RJ45 UTP 1U 45mm 483mm 33mm Black Global -
RS庫存編號 719-0747
製造零件編號853-35112
TWD4,274.00
單位
Cat5e 48 RJ45 UTP 1U 44mm 482.5mm 132mm Black Eco HD -
RS庫存編號 719-0753
製造零件編號853-35113
TWD4,102.00
單位
Cat5e 24 RJ45 FTP 1U - - - Black EcoBand -
RS庫存編號 719-0769
製造零件編號853-20128 719-0769
TWD2,420.00
單位
Cat5e 24 RJ45 UTP 1U 44mm 482.5mm 27.5mm Black MegaBand -
RS庫存編號 719-0756
製造零件編號853-50028 719-0756
TWD3,990.00
單位
Cat5e 24 RJ45 UTP 1U 44mm 482.5mm 132mm Black EcoBand -