Networking Faceplates & Outlets

Also known as wallplates or outlet covers, networking faceplates are plastic or metal plates used for Cat5, Cat5e or Cat6 ethernet cable installation. They organise and keep network cables out of reach, so are ideal for use in residential or commercial settings. Choosing the right networking faceplate depends on the application, the number of switch openings and the number of gangs. 


How do you fix networking faceplates?

Networking faceplates are a simple but essential part of cable installation. They're available in a number of configurations, with single, double or quad outlets for Cat5, Cat5e or Cat6 network category inserts. You can punch down most network cables or BT telephone cables into a faceplate using a punchdown IDC tool without any need for soldering. All networking faceplates and outlets come with mounting screws and cable-identification labels.


Types of networking faceplates

There are a range of networking faceplates available in registered jack 45 interface types, (RJ45) and local area network (LAN) categories including Cat5, Cat5E, Cat6. They work with unshielded twisted pair (UTP) shield types, which are the most common cable types used in network systems. 


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 12,共 12 項產品
Results per page
Description Price Type LAN Category Number of Outlets Shield Type Interface Type Entry Angle Number of Ways Shuttered Length Width Depth Series Series Number
RS庫存編號 719-0775
製造零件編號852-30051
TWD2,420.00
毎盒:10 個
Box(es)
Outlet Cat5e - - RJ45 Angled - Yes 38.5mm 24.75mm 30.05mm - -
RS庫存編號 719-0771
製造零件編號852-30050
TWD3,270.00
毎盒:10 個
Box(es)
Outlet Cat6 - - RJ45 Angled - Yes 38.5mm 24.75mm 30.05mm - -
RS庫存編號 719-0790
製造零件編號852-10033 719-0790
TWD137.00
單位
Outlet Cat5e 1 UTP RJ45 - 1 - 50mm 25mm 22.36mm - -
RS庫存編號 387-7875
製造零件編號854-35021 387-7875
TWD205.00
單位
Outlet Cat5e 6 - RJ45 - 6 - 160mm 147mm 25mm - -
RS庫存編號 719-0778
製造零件編號6C08IDCNGB/WH
TWD210.00
單位
Outlet Cat6 - - RJ45 - - Yes 38.5mm 24.75mm 34.19mm - -
RS庫存編號 387-7746
製造零件編號854-35013 SINGLE GANG F/PLATE FLAT-WH
TWD46.00
單位
- - - - - - - - - - - - -
RS庫存編號 410-3096
製造零件編號852-05017 AS08IDCNGB/WH
TWD225.00
單位
Outlet Cat6 1 UTP RJ45 - 1 - 50mm 25mm 34.39mm - -
RS庫存編號 387-7948
製造零件編號0408IDC G5E
TWD840.00
單位
Face Plate Cat5e 4 UTP RJ45 - 4 - 86mm 86mm 33mm - -
RS庫存編號 387-7724
製造零件編號854-35012 DOUBLE GANG F/PLATE BEVEL-WH
TWD83.00
單位
- - - - - - - - - - - - -
RS庫存編號 387-7588
製造零件編號852-05009 387-7588
TWD215.00
單位
Outlet Cat5e 1 UTP RJ45 - 1 - 50mm 25mm 36.85mm - -
RS庫存編號 387-7718
製造零件編號854-35011 SINGLE GANG F/PLATE BEVEL-WH
TWD46.00
單位
- - - - - - - - - - - - -
RS庫存編號 719-0781
製造零件編號852-05589 719-0781
TWD335.00
單位
Outlet Cat6 - - RJ45 - - - 50mm 25mm 34mm - -