Fibre Optic Adapters

What is a Fibre optic adapter?


RS Components offer a wide selection of fibre optic adapters. A fibre optic adapter is used to connect and align two fibre optic connectors together. They are used to bridge the gap between a cable to cable fibre connections and sometimes known as a mating sleeve or a hybrid adapter. They come in different connection variations, either, single, double or sometimes quad. This is commonly known as single-mode or multi-mode fibre cable connection.


How does it work?


Fibre optic connections can provide a more accurate alignment for the tips of the connectors rather than using traditional connection methods such as soldering.


Single-mode adapters offer more precise alignment and can also be used to connect multi-mode cables. Multi-mode adapters should not be used to connect single-mode cables as this can cause alignment problems resulting in a loss of signal strength.


The most important element of a fibre optic adapter is the alignment sleeve. Bronze sleeves tend to provide more durability with the precision not as good, ceramic sleeves provide better precision alignment with durability not as good. Bronze sleeves are typically used in multi-mode adapters where precision is not as important.


What different types are there?


There are many types of fibre optic adapters, the most common connectors available, SC-to-SC, ST-to-ST, or FC-to-FC–and different styles of connectors. The latter devices are referred as hybrid adapters and typically used to join ST and SC connectors.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 81 項產品
Results per page
Description Price Connector Type Single/Multimode Simplex/Duplex Fibre Size Maximum Cable Diameter Colour Insertion Loss Housing Material Connector Type A Connector Type B Series Series Number
RS庫存編號 164-7480
製造零件編號504021-1
BrandCOMMSCOPE
TWD101.30
個 (以毎盒:10)
單位
ST to ST Multimode, Single Mode - - 7mm Silver - Zinc ST ST - -
RS庫存編號 830-0070
BrandRS PRO
TWD118.00
單位
Optical Jack - - - 8mm Black ≤ 2dB PVC Toslink 3.5mm Optical FM FM65
RS庫存編號 907-5634
BrandRS PRO
TWD385.00
單位
LC to LC Single Mode Duplex - - - - - LC LC FT -
RS庫存編號 121-3949
BrandRS PRO
TWD99.80
/個 (每包:25個)
單位
LC to LC Single Mode Simplex - - Green 0.1dB Ceramic LC LC LC -
RS庫存編號 878-2460
製造零件編號J68070A0001
TWD4,214.00
單位
LC Singlemode Duplex 125µm 9.5mm Black, Metal 0.5dB - LC LC TOC J68070A0001
RS庫存編號 775-4824
製造零件編號106121-0950
BrandMolex
TWD2,617.00
單位
LC to LC Multimode - - - Blue - Metal LC LC - -
RS庫存編號 178-3037
製造零件編號HFBR-4515Z
BrandBroadcom
TWD37.80
個 (以毎袋:500)
單位
POF to POF - Simplex - - Blue - - POF POF - -
RS庫存編號 788-4533
製造零件編號6278348-3
TWD232.00
單位
SC to SC Multimode, Single Mode Simplex - - - - Metal SC SC - -
RS庫存編號 121-3950
BrandRS PRO
TWD69.00
單位
LC to LC Single Mode Simplex - - Blue 0.1dB - LC LC LC -
全新
RS庫存編號 228-1229
製造零件編號17-300010
BrandCONEC
TWD609.70
個 (以毎盒:10)
單位
LC to LC Single Mode Duplex - - - - - - - - -
RS庫存編號 878-2463
製造零件編號J68071A0001
TWD3,306.00
單位
LC to LC Singlemode Duplex 125µm - Green, Metal 0.5dB Brass LC LC TOC J68071A0001
RS庫存編號 536-7819
BrandRS PRO
TWD62.00
單位
SC to SC Single Mode Simplex - - Green - Ceramic SC SC - -
RS庫存編號 362-9424
製造零件編號WFR-00028-02
TWD2,748.00
單位
SC to SC Multimode Duplex - - - - - SC SC - -
RS庫存編號 775-4827
製造零件編號106121-0300
BrandMolex
TWD2,172.00
單位
LC to LC Multimode - - - Blue - Polymer LC LC - -
RS庫存編號 536-7639
BrandRS PRO
TWD190.00
單位
MTRJ to MTRJ Multimode - - - Black - Phosphor Bronze MTJR MTJR - -
RS庫存編號 309-7681
製造零件編號UN1373B
BrandNiebuhr
TWD13,139.00
單位
- - - 50/125 μm, 62.5/125 μm, 1000 μm - - - - D-Sub 9 Pin D-Sub 9 Pin - -
RS庫存編號 878-2454
製造零件編號J68071A0000
TWD3,674.00
單位
LC to LC Multimode Duplex 125µm - Blue, Metal 0.2dB Brass LC LC TOC J68071A0000
RS庫存編號 167-2858
製造零件編號954 120 5000
TWD832.00
單位
- - - - - - - - - - - -
RS庫存編號 536-7594
BrandRS PRO
TWD593.00
單位
E2000 to E2000 Single Mode Simplex - - Blue - Ceramic E2000 E2000 - -
RS庫存編號 773-8840
製造零件編號NAO4SW-A
BrandNeutrik
TWD14,912.00
單位
PC to PC Single Mode Simplex - - Blue - - PC PC - -