Ethernet Connectors

RJ stands for registered jack which is a standardised networking interface. RJ45 connectors are used for connecting Ethernet cables to equipment in computer networking applications such as telecommunications or data equipment. RJ45 connectors consist of modular jacks and plugs. The RJ45 plugs are connected to each end of an Ethernet cable. These plugs are then inserted into the RJ45 jacks on the Ethernet device. Several other kinds of connectors closely resemble RJ45 and they can be easily confused for one another. The RJ11 connectors used with telephone cables, for example, use six position connectors rather than eight position connectors, making them slightly narrower than RJ45 connectors. RJ45 connectors have an 8P8C (8 position, 8 contact) configuration. In order for the connector to function properly the individual Ethernet cable wires must be inserted into these locations following a T-568A or a T568B wiring standard. Technically, 8P8C can be used with other types of connections besides Ethernet; it is also used with RS-232 serial cables, for example. However, because RJ45 is by far the predominant usage of 8P8C, industry professionals often use the two terms interchangeably. RJ45 connectors are available to suit a range of LAN categories from Cat3 to Cat6a. Different mounting options are also available, including cable mount, PCB mount and panel mount.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 64 項產品
Results per page
Description Price Ethernet Connector Type Gender LAN Category Mounting Type Number of Ports Number of Ways Connector Type Shield Type Orientation IP Rating Length Kit Type Width Depth
RS庫存編號 465-9678
製造零件編號09451511100
BrandHARTING
TWD464.00
單位
- Male Cat5 Cable Mount 1 4 RJ45 Shielded Straight - 13.97mm - - 52.6mm
RS庫存編號 714-8544
製造零件編號09451511560
BrandHARTING
TWD776.00
單位
- Male Cat6 Cable Mount - 8 RJ45 Shielded Straight IP20 16.11mm - 13.7mm 57mm
RS庫存編號 714-8553
製造零件編號09451451560
BrandHARTING
TWD1,067.00
單位
- Male Cat6 - - 8 RJ45 Shielded - IP65, IP67 20.15mm - 20mm 62mm
RS庫存編號 765-9081
製造零件編號09451511561
BrandHARTING
TWD814.00
單位
- Male Cat6 Cable Mount - 8P8C Modular Plug - Angled IP20 16.12mm - 13.7mm 69.3mm
RS庫存編號 714-8556
製造零件編號09451251560
BrandHARTING
TWD1,130.00
單位
- Male - Cable Mount - - Plug - - IP65, IP67 26.9mm - 35.3mm 99.35mm
RS庫存編號 843-9061
製造零件編號9573680510000
BrandHARTING
TWD1,513.00
單位
- Female - PCB Mount - - RJ45 - Straight - 40mm - 33.6mm 53.3mm
RS庫存編號 843-9087
製造零件編號09454001100
BrandHARTING
TWD701.00
單位
- Male Cat5 Surface Mount - 4 Modular Plug - Straight - 13mm - 23.3mm 57.3mm
RS庫存編號 771-4848
製造零件編號09451151520
BrandHARTING
TWD1,231.00
單位
- Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP65, IP67 28.3mm - 27.2mm 95.35mm
RS庫存編號 465-9735
製造零件編號09451251100
BrandHARTING
TWD954.00
單位
- Male Cat5 Panel Mount 1 - RJ45, Socket - Straight IP67 35.3mm - - 99.35mm
RS庫存編號 771-4854
製造零件編號09451511520
BrandHARTING
TWD508.00
單位
- Male Cat6a Cable Mount - 8C Modular Plug UTP Straight IP20 11.3mm - 13.97mm 52.6mm
RS庫存編號 173-7754
製造零件編號20825000002
BrandHARTING
TWD407.80
/個 (每包:24個)
單位
- - Cat6a - - - - - Right Angle - 14.6mm - 22.4mm 34.4mm
RS庫存編號 862-5638
製造零件編號09451151760
BrandHARTING
TWD1,932.00
單位
- Male Cat6 Cable Mount - 4 (Power), 8 (Data) Plug - Straight IP65, IP67 35.3mm - 26.7mm 67.15mm
RS庫存編號 765-9129
製造零件編號09455511126
BrandHARTING
TWD289.00
單位
- Female Cat5 Through Hole - 8C x 6 Ports Modular Socket - Right Angle IP20 13.8mm - 87mm 21.27mm
RS庫存編號 110-9179
製造零件編號09145451120
BrandHARTING
TWD908.00
單位
- Female - - - - - - - - - - - -
RS庫存編號 125-6887
製造零件編號09801130400
BrandHARTING
TWD8,711.00
單位
- - Cat5 - - - - STP, UTP Straight - 34.4mm - 86.9mm 29.35mm
RS庫存編號 765-9104
製造零件編號09455511130
BrandHARTING
TWD330.00
單位
- Female - Through Hole - 8C Modular Socket - Right Angle IP20 11.75mm - 15.75mm 27.7mm
RS庫存編號 741-8196
製造零件編號09455450021
BrandHARTING
TWD387.00
單位
- Female - Panel Mount - - Socket - - IP65, IP67 16.2mm - 32.3mm -
RS庫存編號 178-6073
製造零件編號09452812560
BrandHARTING
TWD140.00
單位
- Female Cat6a PCB Mount 1 10P10C Jack - Angled IP20 8.8mm - 9.4mm 11.65mm
RS庫存編號 110-9178
製造零件編號09145451562
BrandHARTING
TWD940.00
單位
- Female - - - - - - - - - - - -
RS庫存編號 741-8209
製造零件編號09455511102
BrandHARTING
TWD126.00
單位
- Female Cat5 Through Hole - - Socket - Right Angle IP65, IP67 11.75mm - 15.74mm 18.65mm