Mains Inline Connectors

Mains inline connectors typically consist of a two- or three-pin plug and socket reversible connection block with cable clips. They are most often used for outdoor power tools and lighting but are also commonly found in household equipment such as televisions and lamps. 


Types of mains inline connectors


Two-pin connectors

Two-pin mains inline connectors are designed to provide a simple way to extend the power supply to mains-connected tools and other appliances. This type of mains inline connector is made from high-impact rubber and is used with Class 2 appliances (appliances that do not need to be earthed) because it provides a double layer of insulating material between the wire and the user. Examples of these appliances include radios and DVD players, as well as various types of lighting. 


Three-pin connectors

Three-pin mains inline connectors are designed to be used with mains-connected tools and other earthed appliances without double insulation (Class 1 appliances), such as ovens, washing machines and refrigerators.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Plug/Socket Pole Format Mounting Type Cable Diameter Current Rating Voltage Rating IP Rating Termination Method Contact Material Contact Plating Diameter Length Gender Maximum Cable Diameter
RS庫存編號 166-5057
製造零件編號DF22-3EP-7.92C
BrandHirose
TWD10.10
/個 (每包:100個)
單位
Plug 3 Panel Mount - 18A 1 kV ac/dc - Crimp Copper Alloy Tin Lead Alloy - 31.14mm Male -
RS庫存編號 166-5059
製造零件編號DF22A-3EP-7.92C
BrandHirose
TWD10.10
/個 (每包:100個)
單位
Plug 3 Cable Mount - 18A 1 kV ac/dc - Crimp Copper Alloy Tin Lead Alloy - 26mm Male -
RS庫存編號 166-5058
製造零件編號DF22A-2EP-7.92C
BrandHirose
TWD7.90
/個 (每包:100個)
單位
Plug 2 Cable Mount - 18A 1 kV ac/dc - Crimp Copper Alloy Tin Lead Alloy - 18mm Male -
RS庫存編號 161-7641
製造零件編號DF22-2EP-7.92C
BrandHirose
TWD5.30
/個 (每包:100個)
單位
Plug 2 Panel Mount - 18A 1 kV ac/dc - Crimp Copper Alloy Tin Lead Alloy - 23.22mm Male -