Industrial Power Connectors

For power applications in industrial environments, the RS range of Industrial Power Connectors has a connector to suit your needs. Typically supplied with excellent electrical insulation, and complying with relevant standards, these connectors are a safe and sure way to power tools and machinery at a variety of voltage requirements.


The connectors are easy to assemble, and typically have a locking mating system that seals the connection and prevents against unwanted disconnection. The RS range of industrial connectors contains cable mounted plugs and sockets, as well as wall, mounted appliance inlets.


Applications and Environment


The RS Range of industrial power connectors provide solutions for many environments. Often equipped with built-in dust covers, the connectors are suitable for use in high particle environments, such as powering woodworking machines. There are also IP67 versions available for outdoor applications such as powering machinery on construction sites.


Features and Benefits:



  • Easy to Assemble

  • A Range of Voltage Suitability

  • Secure Mating

  • Integrated Socket Dust Covers Available

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 161 項產品
Results per page
Description Price Current Rating Plug/Socket Pole Format Voltage Rating Hazardous Area Certification Mounting Type IP Rating Colour Gender Body Orientation Termination Method Series Cable CSA Maximum Operating Temperature
RS庫存編號 830-5489
製造零件編號2CMA193178R1000 316RU6
BrandABB
TWD802.00
單位
16.0A Socket 3P+E 415.0 V - Panel Mount IP44 Red Female Straight Screw CMA 1.5 → 4mm² +170°C
RS庫存編號 830-5233
製造零件編號2CMA166874R1000 263C6W
BrandABB
TWD3,950.00
單位
63.0A Socket 2P+E 230.0 V - Cable Mount IP67 Blue Female Straight Crimp Tough & Safe 4 → 16mm² +140°C
RS庫存編號 749-1920
製造零件編號2CMA166764R1000 463P6
BrandABB
TWD2,434.00
單位
63.0A Plug 3P+N+E 415 V - Cable Mount IP44 Red Male Straight Screw Tough & Safe 4 → 16mm² +65°C
RS庫存編號 914-4702
製造零件編號2CMA101659R1000 Combi empty_2
BrandABB
TWD15,131.00
單位
16 → 32A Socket - - - DIN Rail Mount IP44 Grey - Straight Screw Kombi - -
RS庫存編號 135-8539
製造零件編號2CMA101967R1000 416EP6
BrandABB
TWD662.00
單位
16.0A Plug 3P+N+E 415.0 V - Cable Mount IP44 Red Male Straight Screw Easy & Safe 1 → 2.5mm² -
RS庫存編號 914-4705
製造零件編號2CMA101657R1000
BrandABB
TWD35,208.00
單位
13.0 A, 32.0A Socket 1x1P+E, 2x3P+N+E 230 → 400 V - Panel Mount IP44 Black Female Straight Screw Kombi 16.0mm² -
RS庫存編號 135-8598
製造零件編號2CMA101094R1000 232EP4W
BrandABB
TWD2,178.00
單位
32.0A Plug 2P+E 110.0 V - Cable Mount IP67 Yellow Male Straight Screw Easy & Safe 2.5 → 6mm² -
RS庫存編號 135-8569
製造零件編號2CMA101118R1000 216EC4W
BrandABB
TWD785.00
單位
16.0A Socket 2P+E 110.0 V - Cable Mount IP67 Yellow Female Straight Screw Easy & Safe 1 → 2.5mm² -
RS庫存編號 135-8583
製造零件編號2CMA101141R1000 232EC4W
BrandABB
TWD2,914.00
單位
32.0A Socket 2P+E 110.0 V - Cable Mount IP67 Yellow Female Straight Screw Easy & Safe 2.5 → 6mm² -
RS庫存編號 830-5394
製造零件編號2CMA167328R1000 463RS6W
BrandABB
TWD4,279.00
單位
63.0A Socket 3P+N+E 415.0 V - Panel Mount IP67 Red Female Straight Screw Tough & Safe 6 → 25mm² +140°C
RS庫存編號 720-9392
製造零件編號2CMA167396R1000 463RU6W
BrandABB
TWD2,046.00
單位
63.0A Socket 3P+N+E 415 V - Panel Mount IP67 Red Female Straight Screw Tough & Safe - +65°C
RS庫存編號 720-9469
製造零件編號2CMA168300R1000 432RPR6
BrandABB
TWD7,703.00
單位
32.0A Socket 3P+N+E 415 V - Wall Mount IP44 Red Female - - Critical & Safe 2.5 → 10mm² -
RS庫存編號 830-5552
製造零件編號2CMA168169R1000 416BSFV6
BrandABB
TWD1,471.00
單位
16.0A Plug 3P+N+E 415.0 V - Panel Mount IP44 Red Male Right Angle Screw Easy & Safe 1.5 → 4mm² +170°C
RS庫存編號 135-8599
製造零件編號2CMA101221R1000 316ERS6W
BrandABB
TWD1,256.00
單位
16.0A Socket 3P+E 415.0 V - Wall Mount IP67 Red Female Right Angle Screw Easy & Safe 1 → 2.5mm² -
RS庫存編號 914-4711
製造零件編號Mod.Kombi empty_2 black
BrandABB
TWD19,402.00
單位
16 → 32A Socket - - - DIN Rail Mount IP44 Black - Straight Screw Kombi - -
RS庫存編號 135-8551
製造零件編號2CMA102023R1000 416EC6
BrandABB
TWD828.00
單位
16.0A Socket 3P+N+E 415.0 V - Cable Mount IP44 Red Female Straight Screw Easy & Safe 1 → 2.5mm² -
RS庫存編號 135-8540
製造零件編號2CMA102051R1000 432EC6
BrandABB
TWD1,067.00
單位
32.0A Socket 3P+N+E 415.0 V - Cable Mount IP44 Red Female Straight Screw Easy & Safe 2.5 → 6mm² -
RS庫存編號 135-8567
製造零件編號2CMA101954R1000 316EP4
BrandABB
TWD881.00
單位
16.0A Plug 3P+E 110.0 V - Cable Mount IP44 Yellow Male Straight Screw Easy & Safe 1 → 2.5mm² -
RS庫存編號 830-5388
製造零件編號2CMA167189R1000 432RS6W
BrandABB
TWD1,353.00
單位
32.0A Socket 3P+N+E 415.0 V - Panel Mount IP67 Red Female Straight Screw CMA 2.5 → 10mm² +140°C
RS庫存編號 830-5195
製造零件編號2CMA166786R1000 363P6W
BrandABB
TWD3,943.00
單位
63.0A Plug 3P+E 415.0 V - Cable Mount IP67 Red Male Straight Crimp Tough & Safe 4 → 16mm² +140°C