Crimp Tools

Crimp tools.
What is a crimp tool?
A crimping tool is a tool that used to join or connect 2 pieces of material together by compression. The tool compresses the 2 materials together by squeezing one or both of the materials to form a bond or seal. Different crimp tools can be used for both cutting, stripping, bending and compressing.
An example of this is a connector that you attach to the end of a cable. The crimp tool allows you to seal the connector to the end of the cable by compressing the connector against the cable. What you are left with is called a crimp.
Crimping tools allow you to connect components together, quickly and are easy to use and cost effective. There are various types of crimp tools, hand operated crimp tools, electric crimp tools hydraulic crimp tools, pliers and ratchets.
Main types of crimp tools are:
Handheld or manually operated crimp tools.
Easy and simple to use and are normally used to crimp smaller items together. An effective and economical tool to use and can be carried in a tool box and use when required.
Electrical Crimp Tools.
Normally are battery operated. Work in exactly the same way as standard handheld crimp tools with the pressure required to seal and crimp materials together supplied via the battery power. Therefore little effort required by you to operate efficiently.
Handheld Hydraulic Crimp Tools.
This type of crimp toll requires very little effort when being used as all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing a die.
Manual Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. They are still operated manually but require less force than a standard manual crimping tool.
Electrical Benchtop Crimp Tools.
Crimp tools that are mounted onto a workbench. An electrical motor operates the crimp tool producing high quality crimps. Excellent when high production rates are required.
Pneumatic Crimp Tools.
They can be mounted to a workbench or handheld. Pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 45 項產品
Results per page
Description Price Series Crimp Connector Type Crimp Tool Type Wire Size For Use With Minimum Wire Size Maximum Wire Size Wire Size mm² Wire Size AWG Height Safe Overall Length Adjustable Ratchet Crimp Profile Type
RS庫存編號 724-1176
製造零件編號HT305/DF57-2830HC
BrandHirose
TWD37,455.00
單位
- Crimp Contact - - - - - - - - - - - -
RS庫存編號 605-6879
製造零件編號DF11-TA2428HC
BrandHirose
TWD22,297.00
單位
- - Hand - - - - - - - - - - -
RS庫存編號 896-0975
製造零件編號HIF3-TA2022HC
BrandHirose
TWD21,017.00
單位
HIF3B - - - - - - - - - 11.5mm - - -
RS庫存編號 772-7137
製造零件編號HT103/DF22A-1012
BrandHirose
TWD35,250.00
單位
DF22 - - - - - - - - - - - - Crimping Tool
RS庫存編號 791-8214
製造零件編號HT305/DF61-2226S
BrandHirose
TWD46,670.00
單位
- Board to Wire Swing Lock - - - - - - - - - - - -
RS庫存編號 867-0830
製造零件編號HT306/DF60-8
BrandHirose
TWD50,128.00
單位
- - - - - - - - - - - - - -
RS庫存編號 867-0834
製造零件編號HT306/DF60-1012
BrandHirose
TWD57,550.00
單位
- - - - - - - - - - - - - -
RS庫存編號 716-0685
製造零件編號HT104/PX50-3
BrandHirose
TWD43,970.00
單位
- - - - - - - - - - - - - -
RS庫存編號 605-7333
製造零件編號DF-C-PO(B)
BrandHirose
TWD2,175.00
單位
- - - - - - - - - - - - - -
RS庫存編號 180-2375
製造零件編號HT102/RP34L-SC1-212
BrandHirose
TWD49,550.00
單位
HT102 Terminal Ratchet - Crimp Contacts - - 0.342 → 0.865mm² 22 → 18AWG - - Yes - -
RS庫存編號 337-1046
製造零件編號DF1B-TA2428SHC
BrandHirose
TWD25,328.00
單位
- - - - - - - - - - - - - -
RS庫存編號 867-0859
製造零件編號HT801/DF62-30(10)
BrandHirose
TWD14,989.00
單位
- - - - - - - - - - - - - -
RS庫存編號 111-3761
製造零件編號HT802/DF63-1618S-1
BrandHirose
TWD17,175.00
單位
- - - - - - - - - - - - - -
RS庫存編號 719-4966
製造零件編號HT601/TM21P-88
BrandHirose
TWD13,329.00
單位
- RJ45 Modular Plug Hand - - - - - - - 222mm - - -
RS庫存編號 791-8223
製造零件編號HT305/DF61-2628S
BrandHirose
TWD31,298.00
單位
- Board to Wire Swing Lock - - - - - - - - - - - -
RS庫存編號 176-7359
製造零件編號DF1B-TA30PHC
BrandHirose
TWD28,029.00
單位
DF1B - - - DF1B-30PC/PCB Contact - - - 30AWG - - - - -
RS庫存編號 867-0828
製造零件編號HT305/DF50-2830HC
BrandHirose
TWD34,454.00
單位
- - - - - - - - - - - - - -
RS庫存編號 144-1823
製造零件編號HT307/DF58-2830HC
BrandHirose
TWD50,302.00
單位
- - Ratchet - - - - - - - 232mm - - -
RS庫存編號 605-7327
製造零件編號DF-C-PO(A)
BrandHirose
TWD55.00
單位
- - - - - - - - - - - - - -
RS庫存編號 779-4768
製造零件編號DF1B-TA30SHC
BrandHirose
TWD31,881.00
單位
- Crimp Contact - - - - - - - - - - - -