Circular Connector Dust Caps

Circular connector dust caps are to provide environmental protection for circular connectors in both threaded and bayonet versions. Originally designed to meet military standards, they are used with rugged connectors in harsh environments.


Adding a circular connecter dust cap you your connectors can help you achieve an IP rating standard that might be crucial to achieve a safety standard for your circular connector. Dustcaps will help prevent the ingress of water, dust, sand and dirt get into your connector.



What are circular connector dust caps used for?


Circular connector dust caps protect and plug connectors and other wire harness components from physical damage. The cap works as a seal against particles, moisture and other possible contaminants.



Types of circular connector dust caps:



  • Fibre dust caps: Fibre dust caps include a fibre cord. The fibre cord can be used to secure the cap and connector to ensure safety.

  • Connector dust caps with chains: Dustcaps with chains can be used in harsher environments, thanks to the plating of the cord.

  • Port dust caps: Threaded onto connector adapters to provide protection from outside elements such as harsh weather conditions.

  • TPE: TPE (thermoplastic elastomer) material that is both durable and solid and can be used in both harsh and non-harsh environments for versatility.



IP Ratings:


An IP (ingress protection) rating is the rating backed by standard IEC 60529 to tell you how waterproof/dust-proof a component is. IP ratings are made up from two letters (IP) and two numbers. The numbers refer to different levels of protection, as seen below.


The first number relates to how protected against solids the item is while the second number is how protected it'll be against liquids.



  • IP66 - Fully dust tight with the ability to handle powerful water jets up close. (Not submersible).

  • IP67 - Fully dust tight again, however, has the ability to withstand immersion up to 1m.

  • IP68 - Dust tight and can be submerged up to 1m+.

  • IP69 & IP69K - Completly dust tight and can be submerged for long amounts of time in 1m+ depths. IP69K can handle hot pressures and steams.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 443 項產品
Results per page
Description Price Gender Shell Size Military Standard Series IP Rating Panel Mount Fitting Material Cord Included Finish Colour Series Number For Use With Accessory Type Interface Type
RS庫存編號 448-1706
製造零件編號RJF C 6B
TWD1,692.00
單位
Male - MIL-DTL-26482 RJF IP67 - Metal Yes Black Black - - - -
RS庫存編號 708-1019
製造零件編號EXP-0990
BrandBulgin
TWD938.00
單位
Female - - EXP IP68 - - Yes - - - - - -
RS庫存編號 360-2693
製造零件編號54012-1
TWD793.00
單位
- 23 - CPC - - Nylon, Polyolefin - - Black - - - -
RS庫存編號 708-1015
製造零件編號EXP-0980
BrandBulgin
TWD252.00
單位
- - - EXP IP68 - - Yes - - - - - -
RS庫存編號 164-8661
製造零件編號54012-1
TWD642.20
個 (以毎袋:50)
單位
- 23 - CPC - - Nylon, Polyolefin - - Black - - - -
RS庫存編號 219-065
製造零件編號75007810
BrandLapp
TWD51.00
單位
- - - - IP68 Yes Polymer - Nickel - - - - -
RS庫存編號 178-9085
製造零件編號BRA.0B.200.PCSG
BrandLemo
TWD590.00
單位
- - - 0B - - - - - - - - - -
RS庫存編號 178-9063
製造零件編號BRR.1S.200.PZVG
BrandLemo
TWD512.00
單位
- 1 - 1S - - - - - - - - - -
RS庫存編號 511-9979
製造零件編號1-1478230-0
TWD198.00
單位
Female - MX-913/U - - - Brass Yes Silver - - - - -
RS庫存編號 163-9373
製造零件編號1-1478230-0
TWD171.00
個 (以毎盒:25)
單位
Female - MX-913/U - - - Brass Yes Silver - - - - -
RS庫存編號 706-7839
製造零件編號08-2769-000-000
BrandBinder
TWD38.00
單位
- - - - - - - - - - - - - -
RS庫存編號 298-2651
製造零件編號97-60-16P
TWD379.00
單位
Socket 16P MIL-DTL-5015 97 IP66 No Aluminium Yes Olive Drab Cadmium Black 9760 - - -
RS庫存編號 695-0273
製造零件編號RJFC6N
TWD1,356.00
單位
- - - - - - - - - - - - - -
RS庫存編號 706-7432
製造零件編號08-2616-000-000
BrandBinder
TWD91.00
單位
- - - - - - - - - - - - - -
RS庫存編號 123-4787
製造零件編號58627
TWD66.90
/個 (每包:10個)
單位
Male - - - IP67 Yes Plastic - - Black - - - -
RS庫存編號 733-5476
製造零件編號EN3IPCAP
TWD160.00
單位
- - - EN3 IP16, IP18, IP66, IP68 Yes - Yes - - - - - -
RS庫存編號 129-7283
製造零件編號08-1080-000-000
BrandBinder
TWD126.00
單位
- - - - - - - - - - - - - -
RS庫存編號 533-7868
製造零件編號0383
BrandLumberg
TWD1,646.00
毎包:5 個
Bag(s)
- - - - IP68 - - - - - - - - -
RS庫存編號 690-4009
製造零件編號C016 00V000 010 12
TWD309.00
單位
Plug - - Eco-Mate IP65 - Nylon Yes - Black - - - -
RS庫存編號 803-3297
製造零件編號1430899
TWD151.00
單位
Male - - PROT-M12 MS-PA-CHAIN IP65, IP67 - Nylon - - Black - - - -