DIN 41617 Connectors

DIN 41617 connectors are a specific type of DIN connector used in 19-inch Eurocard racking systems, mainly for telecommunications purposes. DIN stands for Deutsches Institut für Normung, the German standards organisation that first standardised this type of connector.

What are DIN connectors?

DIN connectors are generally a type of connection distinguished according to the number they are accompanied by. For example, DIN 41618 connectors are different from DIN 41617. The plug often consists of a metal skirting surrounding a number of different pins in different configurations, according to the specific type of connector. Usually DIN connectors are associated with uses in audio, as this was what they were first used for. They are very versatile, which makes them a popular type of connector to use.

Types of DIN 41617 connectors

DIN 41617 connectors can have varying number of contacts, as well as differing contact plating materials. They also vary in their contact resistance and voltage rating, and can be different genders as well.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 13,共 13 項產品
Results per page
Description Price Gender Number of Contacts Body Orientation Contact Material Contact Plating Current Rating Housing Material Maximum Contact Resistance Maximum Operating Temperature Minimum Operating Temperature Number of Rows Pitch Termination Method Voltage Rating
RS庫存編號 674-1527
製造零件編號A 21-L2/SILVER
TWD267.00
單位
Female 21 Straight Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 113-5964
製造零件編號A 21-S1/SILVER
TWD169.80
個 (以毎盒:50)
單位
Male 21 Right Angle Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 674-1533
製造零件編號A 31-S2/SILVER
TWD350.00
單位
Female 31 Straight Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 113-5966
製造零件編號A 31-S1/SILVER
TWD219.40
個 (以毎盒:50)
單位
Male 31 Right Angle Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 674-1508
製造零件編號A 13-S1/SILVER
TWD164.00
單位
Male 13 Right Angle Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 113-5968
製造零件編號A 21-L2/SILVER
TWD261.50
個 (以毎盒:50)
單位
Female 21 Straight Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 674-1514
製造零件編號A 13-L2/SILVER
TWD207.00
單位
Female 13 Straight Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 674-1511
製造零件編號A 31-S1/SILVER
TWD225.00
單位
Male 31 Right Angle Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 113-5967
製造零件編號A 31-L2/SILVER
TWD326.00
個 (以毎盒:50)
單位
Female 31 Straight Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 674-1524
製造零件編號A 31-L2/SILVER
TWD344.00
單位
Female 31 Straight Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 113-5965
製造零件編號A 13-S1/SILVER
TWD149.10
個 (以毎盒:100)
單位
Male 13 Right Angle Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 674-1502
製造零件編號A 21-S1/SILVER
TWD178.00
單位
Male 21 Right Angle Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac
RS庫存編號 113-5970
製造零件編號A 31-S2/SILVER
TWD332.20
個 (以毎盒:50)
單位
Female 31 Straight Brass Silver 2A PC 15mΩ +125°C -55°C 2 5mm Solder 250 V ac